Single IGBTs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
668 In Stock | 1 : $31.35000 Tube | Tube | Active | PT | 600 V | 56 A | 230 A | 2.7V @ 15V, 30A | 125 W | 410µJ (on), 230µJ (off) | Standard | 77 nC | 19ns/60ns | 400V, 30A, 3Ohm, 15V | 25 ns | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | ISOPLUS247™ | |||
216 In Stock | 1 : $10.60000 Tube | Tube | Active | PT | 600 V | 92 A | 200 A | 1.8V @ 15V, 30A | 250 W | 540µJ (on), 800µJ (off) | Standard | 80 nC | 19ns/125ns | 400V, 30A, 5Ohm, 15V | - | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247AD | |||
153 In Stock | 1 : $19.18000 Tube | Tube | Active | PT | 600 V | 75 A | 250 A | 2.5V @ 15V, 30A | 300 W | 410µJ (on), 230µJ (off) | Standard | 77 nC | 19ns/60ns | 400V, 30A, 3Ohm, 15V | 25 ns | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247AD | |||
143 In Stock | 1 : $70.09000 Tube | Tube | Active | PT | 600 V | 500 A | 1200 A | 1.6V @ 15V, 100A | 1700 W | 2.7mJ (on), 3.5mJ (off) | Standard | 585 nC | 44ns/250ns | 480V, 100A, 1Ohm, 15V | - | -55°C ~ 150°C (TJ) | Through Hole | TO-264-3, TO-264AA | TO-264 (IXGK) | |||
293 In Stock | 1 : $9.93000 Tube | Tube | Active | PT | 600 V | 120 A | 300 A | 1.35V @ 15V, 32A | 300 W | 950µJ (on), 2.9mJ (off) | Standard | 110 nC | 25ns/334ns | 480V, 32A, 5Ohm, 15V | 30 ns | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | |||
1,124 In Stock 630 Factory | 1 : $12.54000 Tube | Tube | Active | PT | 600 V | 120 A | 300 A | 1.35V @ 15V, 32A | 300 W | 950µJ (on), 2.9mJ (off) | Standard | 110 nC | 25ns/334ns | 480V, 32A, 5Ohm, 15V | - | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247AD | |||
302 In Stock | 1 : $14.25000 Tube | Tube | Active | PT | 1200 V | 36 A | 80 A | 3.1V @ 15V, 16A | 180 W | 920µJ (on), 560µJ (off) | Standard | 51 nC | 16ns/150ns | 600V, 16A, 15Ohm, 15V | - | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
1,253 In Stock 330 Factory | 1 : $14.39000 Tube | Tube | Active | - | 600 V | 60 A | 150 A | 3V @ 15V, 20A | 220 W | 270µJ (on), 90µJ (off) | Standard | 38 nC | 16ns/42ns | 300V, 20A, 5Ohm, 15V | 25 ns | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247AD | |||
370 In Stock | 1 : $15.01000 Tube | Tube | Active | PT | 1200 V | 40 A | 120 A | 2.5V @ 15V, 20A | 180 W | 2.85mJ (on), 6.47mJ (off) | Standard | 50 nC | 16ns/290ns | 960V, 20A, 10Ohm, 15V | - | -55°C ~ 150°C (TJ) | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263AA | |||
351 In Stock | 1 : $22.01000 Tube | Tube | Active | PT | 1200 V | 75 A | 230 A | 2.35V @ 15V, 32A | 300 W | - | Standard | 89 nC | - | - | - | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247AD | |||
160 In Stock | 1 : $40.43000 Tube | Tube | Active | PT | 600 V | 75 A | 450 A | 1.8V @ 15V, 60A | 200 W | 1.4mJ (on), 1mJ (off) | Standard | 225 nC | 31ns/152ns | 480V, 50A, 3Ohm, 15V | 140 ns | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | ISOPLUS247™ | |||
423 In Stock | 1 : $93.69000 Tube | Tube | Active | PT | 1200 V | 240 A | 600 A | 2.2V @ 15V, 100A | 830 W | 10mJ (on), 33mJ (off) | Standard | 420 nC | 40ns/490ns | 960V, 100A, 1Ohm, 15V | - | -55°C ~ 150°C (TJ) | Through Hole | TO-264-3, TO-264AA | TO-264 (IXGK) | |||
192 In Stock | 1 : $15.99000 Tube | Tube | Active | PT | 600 V | - | 300 A | 1.35V @ 15V, 32A | 300 W | 950µJ (on), 2.9mJ (off) | Standard | 110 nC | 25ns/334ns | 480V, 32A, 5Ohm, 15V | 25 ns | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247AD | |||
278 In Stock | 1 : $16.64000 Tube | Tube | Active | PT | 1200 V | 75 A | 230 A | 2.35V @ 15V, 32A | 300 W | - | Standard | 89 nC | - | - | - | -55°C ~ 150°C (TJ) | Surface Mount | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | TO-268AA | |||
298 In Stock 600 Factory | 1 : $20.32000 Tube | Tube | Active | PT | 1200 V | 60 A | 150 A | 3.5V @ 15V, 30A | 300 W | 3.47mJ (on), 2.16mJ (off) | Standard | 87 nC | 16ns/127ns | 960V, 30A, 5Ohm, 15V | - | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
285 In Stock | 1 : $28.45000 Tube | Tube | Active | PT | 1200 V | 75 A | 180 A | 4.4V @ 15V, 30A | 380 W | 1.8mJ (on), 550µJ (off) | Standard | 142 nC | 17ns/130ns | 600V, 30A, 3Ohm, 15V | 100 ns | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247AD | |||
270 In Stock 390 Factory | 1 : $48.40000 Tube | Tube | Active | PT | 600 V | 200 A | 600 A | 1.35V @ 15V, 100A | 780 W | 2.7mJ (on), 6.6mJ (off) | Standard | 450 nC | 39ns/295ns | 480V, 100A, 1.5Ohm, 15V | - | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 Variant | PLUS247™-3 | |||
285 In Stock | 1 : $63.20000 Tube | Tube | Active | PT | 600 V | 500 A | 1200 A | 1.6V @ 15V, 100A | 1700 W | 2.7mJ (on), 3.5mJ (off) | Standard | 585 nC | 44ns/250ns | 480V, 100A, 1Ohm, 15V | - | - | Through Hole | TO-247-3 Variant | PLUS247™-3 | |||
316 In Stock | 1 : $19.48000 Tube | Tube | Active | PT | 1200 V | 48 A | 96 A | 4.2V @ 15V, 20A | 250 W | 1.16mJ (on), 470µJ (off) | Standard | 79 nC | 16ns/93ns | 600V, 20A, 5Ohm, 15V | - | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247AD | |||
46 In Stock | 1 : $10.28000 Cut Tape (CT) 800 : $3.95538 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PT | 600 V | 120 A | 300 A | 1.35V @ 15V, 32A | 300 W | 950µJ (on), 2.9mJ (off) | Standard | 110 nC | 25ns/334ns | 480V, 32A, 5Ohm, 15V | 30 ns | -55°C ~ 150°C (TJ) | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | |||
27 In Stock | 1 : $10.80000 Tube | Tube | Active | PT | 600 V | 120 A | 300 A | 1.35V @ 15V, 32A | 300 W | 950µJ (on), 2.9mJ (off) | Standard | 110 nC | 25ns/334ns | 480V, 32A, 5Ohm, 15V | - | -55°C ~ 150°C (TJ) | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263AA | |||
0 In Stock Check Lead Time | 1 : $21.23000 Tube | Tube | Active | PT | 1200 V | 60 A | 150 A | 3.5V @ 15V, 30A | 300 W | 3.47mJ (on), 2.16mJ (off) | Standard | 87 nC | 16ns/127ns | 960V, 30A, 5Ohm, 15V | - | -55°C ~ 150°C (TJ) | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263AA | |||
0 In Stock Check Lead Time | 1 : $25.45000 Tube | Tube | Active | PT | 600 V | 75 A | 300 A | 2.5V @ 15V, 40A | 380 W | 800µJ (on), 450µJ (off) | Standard | 115 nC | 21ns/70ns | 480V, 40A, 3Ohm, 15V | 25 ns | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247AD | |||
0 In Stock Check Lead Time | 1 : $27.09000 Tube | Tube | Active | PT | 1200 V | - | 150 A | 3.5V @ 15V, 30A | 300 W | 3.47mJ (on), 2.16mJ (off) | Standard | 87 nC | 16ns/127ns | 960V, 30A, 5Ohm, 15V | 100 ns | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247AD | |||
0 In Stock Check Lead Time | 1 : $62.17000 Tube | Tube | Active | PT | 300 V | 400 A | 1200 A | 1.15V @ 15V, 100A | 1000 W | - | Standard | 560 nC | - | - | - | -55°C ~ 150°C (TJ) | Through Hole | TO-264-3, TO-264AA | TO-264 (IXGK) |