Single IGBTs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,658 In Stock | 1 : $4.57000 Cut Tape (CT) 2,500 : $1.71316 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 400 V | 41 A | - | 1.25V @ 4V, 6A | 150 W | - | Logic | 21 nC | -/4.8µs | 300V, 6.5A, 1kOhm, 5V | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252AA | |||
3,434 In Stock | 1 : $8.13000 Tube | Tube | Active | - | 390 V | 46 A | - | 1.6V @ 4V, 10A | 250 W | - | Logic | 32 nC | -/10.8µs | 300V, 1kOhm, 5V | - | -40°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-220-3 | TO-220-3 | |||
804 In Stock 17,600 Factory | 1 : $8.13000 Cut Tape (CT) 800 : $3.15126 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 480 V | 51 A | - | 1.6V @ 4V, 10A | 300 W | - | Logic | 32 nC | -/10.8µs | - | - | -40°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | |||
3,099 In Stock | 1 : $8.63000 Cut Tape (CT) 800 : $3.90593 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 390 V | 46 A | - | 1.6V @ 4V, 10A | 250 W | - | Logic | 32 nC | -/10.8µs | 300V, 1kOhm, 5V | - | -40°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | |||
3,985 In Stock | 1 : $8.72000 Cut Tape (CT) 800 : $3.95061 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 480 V | 51 A | - | 1.6V @ 4V, 10A | 300 W | - | Logic | 32 nC | -/10.8µs | 300V, 1kOhm, 5V | - | -40°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | |||
6,260 In Stock | 1 : $3.79000 Cut Tape (CT) 2,500 : $1.34368 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 430 V | 21 A | - | 1.6V @ 4V, 6A | 150 W | - | Logic | 17 nC | -/4µs | 300V, 1000Ohm, 5V | 7 µs | -40°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | |||
990 In Stock 2,500 Factory | 1 : $3.82000 Cut Tape (CT) 2,500 : $1.35574 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 400 V | 21 A | - | 1.65V @ 4V, 6A | 150 W | - | Logic | 17 nC | 700ns/4.8µs | 300V, 6.5A, 470Ohm, 5V | 2.1 µs | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | |||
350 In Stock | 1 : $4.22000 Tube | Tube | Active | - | 430 V | 21 A | - | 1.6V @ 4V, 6A | 150 W | - | Logic | 17 nC | -/4.8µs | - | - | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
8,681 In Stock | 1 : $4.36000 Cut Tape (CT) 2,500 : $1.61264 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 430 V | 21 A | - | 1.6V @ 4V, 6A | 150 W | - | Logic | 17 nC | -/4.8µs | 300V, 1kOhm, 5V | - | -40°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252AA | |||
7,624 In Stock | 1 : $4.97000 Cut Tape (CT) 2,500 : $1.90818 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 450 V | 23 A | - | 1.25V @ 4V, 6A | 150 W | - | Logic | 23 nC | 900ns/5.4µs | - | - | -40°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252AA | |||
1,702 In Stock | 1 : $5.38000 Cut Tape (CT) 800 : $2.12736 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 400 V | 41 A | - | 1.25V @ 4V, 6A | 150 W | - | Logic | 21 nC | 900ns/4.8µs | 5V, 470Ohm | 1.9 µs | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | |||
1,718 In Stock | 1 : $6.58000 Tube | Tube | Active | - | 430 V | 21 A | - | 1.6V @ 4V, 6A | 150 W | - | Logic | 17 nC | -/4.8µs | 300V, 1kOhm, 5V | - | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
364 In Stock 6,000 Factory | 1 : $6.70000 Tube | Tube | Active | - | 400 V | 41 A | - | 1.25V @ 4V, 6A | 150 W | - | Logic | 21 nC | 900ns/4.8µs | - | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-262-3 Long Leads, I2PAK, TO-262AA | TO-262 (I2PAK) | |||
420 In Stock | 1 : $7.15000 Tube | Tube | Active | - | 400 V | 26.9 A | - | 1.2V @ 4V, 6A | 166 W | - | Logic | 24 nC | 1µs/5.3µs | - | - | -40°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-220-3 | TO-220-3 | |||
2,314 In Stock 157,500 Factory | 1 : $3.97000 Cut Tape (CT) 2,500 : $1.42186 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 400 V | 41 A | - | 1.25V @ 4V, 6A | 150 W | - | Logic | 21 nC | 0.9µs/4.8µs | 300V, 6.5A, 1000Ohm, 5V | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | |||
402 In Stock 5,000 Factory | 1 : $4.13000 Cut Tape (CT) 2,500 : $1.50273 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 430 V | 10 A | - | 1.9V @ 4V, 6A | 130 W | - | Logic | 12 nC | -/3.64µs | 300V, 1kOhm, 5V | - | -40°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252AA | |||
5,043 In Stock | 1 : $4.31000 Cut Tape (CT) 2,500 : $1.58516 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 450 V | 23 A | - | 1.25V @ 4V, 6A | 150 W | - | Logic | 23 nC | 0.9µs/5.4µs | 300V, 6.5A, 1000Ohm, 5V | - | -40°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | |||
3,621 In Stock | 1 : $4.95000 Cut Tape (CT) 2,500 : $1.90058 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 500 V | 32 A | - | 1.2V @ 4V, 6A | 150 W | - | Logic | 22 nC | - | - | - | -40°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | |||
775 In Stock 330,400 Factory | 1 : $5.20000 Cut Tape (CT) 800 : $2.05128 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 400 V | 21 A | - | 1.65V @ 4V, 6A | 150 W | - | Logic | 17 nC | 700ns/4.8µs | 14V, 1Ohm | 2.1 µs | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | |||
2,908 In Stock | 1 : $6.86000 Cut Tape (CT) 800 : $2.89890 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 430 V | 21 A | - | 1.6V @ 4V, 6A | 150 W | - | Logic | 17 nC | -/4.8µs | 300V, 1kOhm, 5V | - | -40°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | |||
1,353 In Stock | 1 : $6.97000 Cut Tape (CT) 800 : $2.95720 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 400 V | 41 A | - | 1.25V @ 4V, 6A | 150 W | - | Logic | 21 nC | 900ns/4.8µs | - | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | |||
751 In Stock | 1 : $7.27000 Cut Tape (CT) 800 : $3.12921 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 450 V | 23 A | - | 1.25V @ 4V, 6A | 150 W | - | Logic | 23 nC | 900ns/5.4µs | - | - | -40°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | |||
2,500 In Stock | 1 : $4.02000 Cut Tape (CT) 2,500 : $1.45291 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 400 V | 41 A | - | 1.25V @ 4V, 6A | 150 W | - | Logic | 21 nC | 0.9µs/4.8µs | 300V, 6.5A, 1000Ohm, 5V | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | |||
1,490 In Stock | 1 : $4.84000 Cut Tape (CT) 2,500 : $1.85144 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 400 V | 26.9 A | - | 1.2V @ 4V, 6A | 166 W | - | Logic | 24 nC | -/5.3µs | 300V, 6.5A, 1kOhm, 5V | - | -40°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252AA | |||
2,400 In Stock | 1 : $3.93000 Bulk | Bulk | Active | - | 400 V | 41 A | - | 1.25V @ 4V, 6A | 150 W | - | Logic | 21 nC | -/4.8µs | 300V, 6.5A, 1kOhm, 5V | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) |