Single IGBTs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,787 In Stock | 1 : $2.16000 Cut Tape (CT) 2,500 : $0.67980 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 600 V | 6 A | 25 A | 1.5V @ 15V, 3A | 48 W | 1.15mJ (off) | Standard | 18 nC | 125µs/- | 480V, 3A, 1kOhm, 15V | 1.7 µs | 175°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | |||
6,902 In Stock | 1 : $3.13000 Cut Tape (CT) 2,500 : $1.04501 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPT | 1200 V | 5.3 A | 6 A | 2.9V @ 15V, 1A | 60 W | 70µJ (on), 90µJ (off) | Standard | 14 nC | 15ns/67ns | 960V, 1A, 82Ohm, 15V | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252AA | ||
479 In Stock | 1 : $3.36000 Tube | Tube | Active | - | 600 V | 15 A | 20 A | 1.6V @ 4.5V, 7A | 25 W | 4.1mJ (off) | Standard | 16 nC | 1.1µs/5.2µs | 480V, 7A, 1kOhm, 5V | - | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 Full Pack | TO-220FP | |||
5,378 In Stock | 1 : $3.45000 Cut Tape (CT) 2,500 : $1.19088 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Trench Field Stop | 1200 V | 10 A | 12.5 A | 3.6V @ 15V, 5A | 69 W | 247µJ (on), 94µJ (off) | Standard | 6.7 nC | 4.8ns/24.8ns | 600V, 5A, 30Ohm, 15V | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252AA | ||
4,658 In Stock | 1 : $4.57000 Cut Tape (CT) 2,500 : $1.71316 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 400 V | 41 A | - | 1.25V @ 4V, 6A | 150 W | - | Logic | 21 nC | -/4.8µs | 300V, 6.5A, 1kOhm, 5V | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252AA | |||
1,214 In Stock | 1 : $5.02000 Tube | - | Tube | Active | Trench Field Stop | 600 V | 60 A | 120 A | 2V @ 15V, 30A | 260 W | 383µJ (on), 293µJ (off) | Standard | 149 nC | 37ns/146ns | 400V, 30A, 10Ohm, 15V | 53 ns | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247 | ||
1,121 In Stock | 1 : $5.25000 Cut Tape (CT) 1,000 : $2.05527 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Trench Field Stop | 650 V | 60 A | 120 A | 2V @ 15V, 30A | 258 W | 300µJ (on), 960µJ (off) | Standard | 80 nC | 31.6ns/115ns | 400V, 30A, 10Ohm, 15V | 140 ns | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | ||
8,110 In Stock | 1 : $5.29000 Cut Tape (CT) 1,000 : $2.07547 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Trench Field Stop | 600 V | 40 A | 60 A | 2.05V @ 15V, 20A | 166 W | 770µJ | Standard | 120 nC | 18ns/199ns | 400V, 20A, 12Ohm, 15V | 41 ns | -40°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | PG-TO263-3-2 | |||
2,339 In Stock | 1 : $5.34000 Cut Tape (CT) 1,000 : $2.09672 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Trench Field Stop | 600 V | 60 A | 120 A | 2.3V @ 15V, 30A | 258 W | 383µJ (on), 233µJ (off) | Standard | 163 nC | 45ns/189ns | 400V, 30A, 10Ohm, 15V | 53 ns | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | ||
844 In Stock | 1 : $5.61000 Tube | Tube | Not For New Designs | Trench Field Stop | 600 V | 53 A | 90 A | 1.8V @ 15V, 30A | 200 W | 710µJ (on), 420µJ (off) | Standard | 130 nC | 15ns/179ns | 400V, 30A, 10.5Ohm, 15V | 76 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3 | |||
983 In Stock | 1 : $5.77000 Tube | Tube | Active | Trench Field Stop | 600 V | 60 A | 120 A | 2.4V @ 15V, 30A | 187 W | 1.38mJ | Standard | 165 nC | 21ns/207ns | 400V, 30A, 10.5Ohm, 15V | - | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
381 In Stock | 1 : $6.38000 Tube | Tube | Active | - | 1200 V | 40 A | 60 A | 1.75V @ 15V, 20A | 288 W | 750µJ (off) | Standard | 170 nC | -/260ns | 600V, 20A, 10Ohm, 15V | - | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3 | |||
1,908 In Stock | 1 : $7.60000 Tube | Tube | Active | Trench Field Stop | 1200 V | 80 A | 120 A | 1.85V @ 15V, 40A | 394 W | 1.6mJ (off) | Standard | 310 nC | -/420ns | 600V, 40A, 10Ohm, 15V | - | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3 | |||
3,434 In Stock | 1 : $8.13000 Tube | Tube | Active | - | 390 V | 46 A | - | 1.6V @ 4V, 10A | 250 W | - | Logic | 32 nC | -/10.8µs | 300V, 1kOhm, 5V | - | -40°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-220-3 | TO-220-3 | |||
804 In Stock 17,600 Factory | 1 : $8.13000 Cut Tape (CT) 800 : $3.15126 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 480 V | 51 A | - | 1.6V @ 4V, 10A | 300 W | - | Logic | 32 nC | -/10.8µs | - | - | -40°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | |||
1,522 In Stock | 1 : $8.56000 Tube | - | Tube | Active | Field Stop | 600 V | 80 A | 120 A | 2.5V @ 15V, 40A | 349 W | 870µJ (on), 260µJ (off) | Standard | 119 nC | 12ns/92ns | 400V, 40A, 6Ohm, 15V | 36 ns | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
7,376 In Stock | 1 : $8.58000 Tube | - | Tube | Active | - | 1600 V | 60 A | 90 A | 2.15V @ 15V, 30A | 263 W | -, 350µJ (off) | Standard | 205 nC | -/290ns | 600V, 30A, 10Ohm, 15V | - | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3 | ||
3,099 In Stock | 1 : $8.63000 Cut Tape (CT) 800 : $3.90593 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 390 V | 46 A | - | 1.6V @ 4V, 10A | 250 W | - | Logic | 32 nC | -/10.8µs | 300V, 1kOhm, 5V | - | -40°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | |||
3,985 In Stock | 1 : $8.72000 Cut Tape (CT) 800 : $3.95061 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 480 V | 51 A | - | 1.6V @ 4V, 10A | 300 W | - | Logic | 32 nC | -/10.8µs | 300V, 1kOhm, 5V | - | -40°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | |||
3,174 In Stock | 1 : $8.76000 Cut Tape (CT) 800 : $3.97965 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PT | 600 V | 120 A | 300 A | 1.35V @ 15V, 32A | 300 W | 950µJ (on), 2.9mJ (off) | Standard | 110 nC | 25ns/334ns | 480V, 32A, 5Ohm, 15V | 30 ns | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | |||
3,026 In Stock | 1 : $9.01000 Tube | Tube | Active | Trench Field Stop | 1200 V | 50 A | 100 A | 2.4V @ 15V, 25A | 326 W | 2.65mJ | Standard | 115 nC | 27ns/277ns | 600V, 25A, 23Ohm, 15V | - | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
775 In Stock | 1 : $9.06000 Tube | - | Tube | Active | Trench Field Stop | 1200 V | 50 A | 100 A | 2.3V @ 15V, 25A | 375 W | 850µJ (on), 1.3mJ (off) | Standard | 85 nC | 28ns/150ns | 600V, 25A, 15Ohm, 15V | 265 ns | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247 Long Leads | ||
1,732 In Stock | 1 : $10.60000 Tube | - | Tube | Active | Trench Field Stop | 1200 V | 160 A | 160 A | 2.3V @ 15V, 40A | 454 W | 1.6mJ (on), 1.1mJ (off) | Standard | 212 nC | 18ns/145ns | 600V, 40A, 10Ohm, 15V | 136 ns | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
5,998 In Stock | 1 : $11.17000 Tube | Tube | Active | Trench Field Stop | 1200 V | 80 A | 160 A | 2.4V @ 15V, 40A | 483 W | 3.16mJ | Standard | 185 nC | 30ns/290ns | 600V, 40A, 12Ohm, 15V | - | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
416 In Stock 51,300 Factory | 1 : $11.37000 Tube | - | Tube | Active | Trench Field Stop | 650 V | 150 A | 225 A | 2.1V @ 15V, 75A | 455 W | 2.4mJ (on), 720µJ (off) | Standard | 123 nC | 28ns/80ns | 400V, 75A, 3Ohm, 15V | 43.4 ns | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 |