Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
200,640 In Stock | 1 : $0.62000 Cut Tape (CT) 10,000 : $0.07681 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 5.5 V | 6.4 V | 8 V | 9.6 V | 3 A | 0.02J | 1 | 100 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0402 (1005 Metric) | |||
79,449 In Stock | 1 : $0.64000 Cut Tape (CT) 10,000 : $0.07828 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 70 V | 90 V | 100 V | 110 V | 1 A | 0.03J | 1 | 1.1 pF @ 1 kHz | -40°C ~ 150°C (TA) | - | Surface Mount, MLCV | 0402 (1005 Metric) | |||
941,200 In Stock | 1 : $0.48000 Cut Tape (CT) 4,000 : $0.07994 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | 18 V | 19.8 V | 22 V | 24.2 V | 30 A | 0.10J | 1 | 130 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
379,230 In Stock | 1 : $0.48000 Cut Tape (CT) 4,000 : $0.07994 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.5 V | 6.4 V | 8 V | 9.6 V | 30 A | 0.10J | 1 | 270 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
0 In Stock | 1 : $0.67000 Cut Tape (CT) 10,000 : $0.08563 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 5.6 V | 150 V | - | - | - | - | 1 | 0.9 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Surface Mount, MLCV | 0402 (1005 Metric) | |||
115,489 In Stock | 1 : $0.69000 Cut Tape (CT) 4,000 : $0.11087 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 5.6 V | 6.4 V | - | - | 30 A | - | 1 | 470 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
2,591 In Stock | 1 : $0.81000 Cut Tape (CT) 4,000 : $0.12859 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 5.5 V | 6.4 V | 8 V | 9.6 V | 30 A | 0.09J | 1 | 650 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
198,887 In Stock | 1 : $1.02000 Cut Tape (CT) 10,000 : $0.13078 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 500 V | - | 30 V | - | - | - | 1 | - | -55°C ~ 125°C | - | Surface Mount | 0402 (1005 Metric) | ||
136,415 In Stock | 1 : $0.77000 Cut Tape (CT) 4,000 : $0.14795 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 31 V | 35.1 V | 39 V | 42.9 V | 30 A | 0.30J | 1 | 90 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
166,471 In Stock | 1 : $0.71000 Cut Tape (CT) 5,000 : $0.16969 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 5 V | - | - | - | - | - | 1 | 0.5 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
101,691 In Stock | 1 : $0.71000 Cut Tape (CT) 5,000 : $0.16969 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 3.3 V | - | - | - | - | - | 1 | 0.5 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
178,973 In Stock | 1 : $0.93000 Cut Tape (CT) 1,000 : $0.17147 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.6 V | 6.8 V | 8.5 V | 10.2 V | 30 A | 0.10J | 1 | 750 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
112,053 In Stock 96,000 Factory | 1 : $0.91000 Cut Tape (CT) 4,000 : $0.17172 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.3 V | 3.3 V | 4 V | 5 V | 6 V | 30 A | 0.10J | 1 | 1450 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
45,794 In Stock | 1 : $0.77000 Cut Tape (CT) 10,000 : $0.17209 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 5 V | - | - | - | - | - | 1 | 0.5 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Surface Mount, MLCV | 0402 (1005 Metric) | |||
295,722 In Stock | 1 : $0.96000 Cut Tape (CT) 4,000 : $0.18236 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | 18 V | 19.8 V | 22 V | 24.2 V | 30 A | 0.20J | 1 | 100 pF @ 1 MHz | -55°C ~ 150°C (TA) | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
209,490 In Stock | 1 : $0.96000 Cut Tape (CT) 4,000 : $0.18236 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 17 V | 22 V | 24.3 V | 27 V | 29.7 V | 30 A | 0.20J | 1 | 100 pF @ 1 kHz | -55°C ~ 150°C (TA) | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
131,450 In Stock | 1 : $0.89000 Cut Tape (CT) 1,000 : $0.18733 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | 14 V | 16.28 V | 18.5 V | 20.72 V | 30 A | 0.10J | 1 | 350 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
81,574 In Stock | 1 : $0.91000 Cut Tape (CT) 1,000 : $0.19080 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.3 V | 3.3 V | 4 V | 5 V | 6 V | 30 A | 0.10J | 1 | 1450 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
71,196 In Stock | 1 : $0.95000 Cut Tape (CT) 10,000 : $0.21165 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 5 V | - | - | - | - | - | 1 | 0.5 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Surface Mount, MLCV | 0402 (1005 Metric) | |||
27,726 In Stock | 1 : $0.95000 Cut Tape (CT) 10,000 : $0.21165 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 24 V | - | - | - | - | - | 1 | 0.5 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Surface Mount, MLCV | 0402 (1005 Metric) | |||
20,304 In Stock | 1 : $0.91000 Cut Tape (CT) 5,000 : $0.21757 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 30 V | - | - | - | - | - | 1 | - | -55°C ~ 125°C | - | Surface Mount, MLCV | 0603 (1608 Metric) | ||
87,635 In Stock | 1 : $0.88000 Cut Tape (CT) 4,000 : $0.22078 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | 26 V | 30.6 V | 36 V | 41.4 V | 30 A | 0.30J | 1 | 82 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0603 (1608 Metric) | ||
41,902 In Stock | 1 : $0.89000 Cut Tape (CT) 4,000 : $0.22709 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | 14 V | 16.28 V | 18.5 V | 20.72 V | 120 A | 0.30J | 1 | 900 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0805 (2012 Metric) | |||
46,897 In Stock | 1 : $0.89000 Cut Tape (CT) 4,000 : $0.22709 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.3 V | 3.3 V | 4 V | 5 V | 6 V | 40 A | 0.10J | 1 | 1400 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0805 (2012 Metric) | |||
84,296 In Stock | 1 : $0.86000 Cut Tape (CT) 10,000 : $0.24632 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 5 V | - | - | - | - | - | 1 | 0.5 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0402 (1005 Metric) |