TVS Diodes

Results: 1,482
Series
-*1.5KE, TRANSIL™BZW04, TRANSIL™BZW06, TRANSIL™BZW50BZW50, TRANSIL™DA1DPIDSIDSLDVI
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)Tube
Product Status
ActiveLast Time BuyNot For New DesignsObsolete
Type
-Steering (Rail to Rail)Zener
Unidirectional Channels
123456818
Bidirectional Channels
1234568912
Voltage - Reverse Standoff (Typ)
100mV2.8V3V3.3V3.3V (Max)3.6V5V5V (Max)5.2V5.25V5.3V (Max)5.5V
Voltage - Breakdown (Min)
600mV700mV3.6V4V4.1V4.5V5V5.3V5.5V5.7V5.8V6V
Voltage - Clamping (Max) @ Ipp
3.8V (Typ)6.8V7V7V (Typ)8V8V (Typ)8.5V9V9V (Typ)9.2V10V10V (Typ)
Current - Peak Pulse (10/1000µs)
700mA (8/20µs)800mA900mA1A1A (8/20µs)1.3A (8/20µs)1.4A1.4A (8/20µs)1.5A1.5A (8/20µs)1.6A1.7A
Power - Peak Pulse
5W12W15W18W20W25W27W28W30W35W40W44W
Power Line Protection
-NoYes
Applications
-CANEthernetEthernet, HDMIEthernet, HDMI, USBEthernet, USBGeneralGeneral PurposeHDMIHDMI, USBMOSFET ProtectionRF AntennaTelecomUSB
Capacitance @ Frequency
0.13pF @ 3GHz0.2pF @ 200MHz ~ 3GHz0.24pF @ 200MHz ~ 3GHz0.28pF @ 3GHz0.3pF @ 200MHz ~ 3GHz0.35pF @ 200MHz ~ 2.5GHz0.35pF @ 200MHz ~ 3GHz0.4pF @ 200MHz ~ 2.5GHz0.4pF @ 200MHz ~ 3GHz0.5pF @ 200MHz ~ 3GHz0.6pF @ 1MHz0.6pF @ 200MHz ~ 2.5GHz
Operating Temperature
-65°C ~ 150°C (TJ)-65°C ~ 175°C (TJ)-55°C ~ 125°C (TJ)-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)-50°C ~ 125°C (TJ)-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)-40°C ~ 175°C (TJ)-40°C ~ 85°C (TA)-30°C ~ 85°C (TA)-25°C ~ 175°C (TJ)
Grade
-Automotive
Qualification
-AEC-Q101
Mounting Type
-Surface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
2-SMD, No Lead2-UDFN2-UFDFN2-WDFN Exposed Pad2-XFBGA, FCBGA3-UDFN Exposed Pad4-Micro-X4-UFBGA, FCBGA4-UFDFN Exposed Pad4-WFBGA, FCBGA4-XFBGA4-XFBGA, FCBGA
Supplier Device Package
2-FlipChip2-SMD2-uQFN (3.3x1.5)2-µQFN (1.45x1.0)3-QFN (1.1x1)3-QFN (2x2)4-FlipChip4-FlipChip (0.65x0.65)4-FlipChip (0.77x0.77)4-FlipChip (0.82x0.82)4-FlipChip (1.6x1.1)4-Micro-X
Stocking Options
Environmental Options
Media
Marketplace Product
1,482Results

Showing
of 1,482
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD-323_477
ESDA041-1JY
TVS DIODE 3.6VWM 9VC SOD323
STMicroelectronics
21,385
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.10106
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.6V
6.2V
9V
20A (8/20µs)
-
No
-
190pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
TS432AILT
ESDCAN24-2BLY
TVS DIODE 24VWM 40VC SOT23-3
STMicroelectronics
31,791
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.15343
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Max)
26.2V
40V
5.5A (8/20µs)
230W
No
CAN
30pF @ 1MHz
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-6
USBLC6-2SC6
TVS DIODE 5.25VWM 17VC SOT23-6
STMicroelectronics
114,806
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.17629
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5.25V
6V
17V
5A (8/20µs)
-
Yes
USB
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
2 UDFN
ESDA7P60-1U1M
TVS DIODE 5VWM 11.6VC 1610
STMicroelectronics
72,581
In Stock
1 : $0.66000
Cut Tape (CT)
8,000 : $0.15789
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
11.6V
60A (8/20µs)
700W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
2-UDFN
1610
ESDA Series
ESDA25P35-1U1M
TVS DIODE 22VWM 41VC 1610
STMicroelectronics
48,961
In Stock
1 : $0.66000
Cut Tape (CT)
8,000 : $0.15809
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
22V
23.3V
41V
35A (8/20µs)
1400W (1.4kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
2-UDFN
1610
TS432AILT
ESDA14V2LY
TVS DIODE 12VWM 21VC SOT23-3
STMicroelectronics
16,826
In Stock
1 : $0.66000
Cut Tape (CT)
3,000 : $0.17968
Tape & Reel (TR)
*
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
12V
14.2V
21V
14A (8/20µs)
300W
No
-
-
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-323-5
ESDALC6V1W5
TVS DIODE 3VWM SOT323-5
STMicroelectronics
11,205
In Stock
1 : $0.66000
Cut Tape (CT)
3,000 : $0.18137
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
3V
6.1V
-
-
25W
No
General Purpose
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SOT-323-5
SOT-23-6
ESDA6V1BC6
TVS DIODE 5VWM SOT23-6
STMicroelectronics
65,257
In Stock
1 : $0.68000
Cut Tape (CT)
3,000 : $0.18401
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
5V
6.1V
-
-
80W
No
General Purpose
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
ESDA6V1-4BC6
TVS DIODE 3VWM SOT23-6
STMicroelectronics
8,930
In Stock
1 : $0.68000
Cut Tape (CT)
3,000 : $0.18595
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
3V
6.1V
-
-
80W
No
General Purpose
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
DO-214AC SMA
SMA6J5.0A-TR
TVS DIODE 5VWM 13.4VC SMA
STMicroelectronics
117,012
In Stock
1 : $0.70000
Cut Tape (CT)
5,000 : $0.18109
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
13.4V
298A (8/20µs)
600W
No
General Purpose
-
-55°C ~ 175°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC SMA
SMAJ12A-TR
TVS DIODE 12VWM 25.3VC SMA
STMicroelectronics
26,884
In Stock
1 : $0.73000
Cut Tape (CT)
5,000 : $0.19059
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
12V
13.3V
25.3V
91A (8/20µs)
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
TS432AILT
ESDA5V3LY
TVS DIODE 3VWM 19VC SOT23-3
STMicroelectronics
4,526
In Stock
1 : $0.73000
Cut Tape (CT)
3,000 : $0.20196
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
3V
5.3V
19V
25A (8/20µs)
300W
No
-
-
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
DO-214AA
SMBJ6.0A-TR
TVS DIODE 6VWM 10.3VC SMB
STMicroelectronics
110,006
In Stock
1 : $0.75000
Cut Tape (CT)
2,500 : $0.21434
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
6V
6.7V
10.3V
61A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
SMB
2 UDFN
ESDA7P120-1U1M
TVS DIODE 5.5VWM 11.5VC 1610
STMicroelectronics
41,094
In Stock
1 : $0.75000
Cut Tape (CT)
8,000 : $0.18630
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5.5V
6.4V
11.5V
120A (8/20µs)
1400W (1.4kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
2-UDFN
1610
DO-214AC SMA
SMAJ5.0A-TR
TVS DIODE 5VWM 13.4VC SMA
STMicroelectronics
17,489
In Stock
1 : $0.75000
Cut Tape (CT)
5,000 : $0.19531
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
13.4V
174A (8/20µs)
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AA
SMBJ33A-TR
TVS DIODE 33VWM 53.3VC SMB
STMicroelectronics
3,404
In Stock
1 : $0.75000
Cut Tape (CT)
2,500 : $0.21322
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
33V
36.7V
53.3V
11.8A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
SMB
SOT-23-6
USBLC6-4SC6
TVS DIODE 5.25VWM 17VC SOT23-6
STMicroelectronics
146,474
In Stock
1 : $0.77000
Cut Tape (CT)
3,000 : $0.21353
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.25V
6V
17V
5A (8/20µs)
-
Yes
Ethernet
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
DO-214AC SMA
SMAJ30CA-TR
TVS DIODE 30VWM 64.3VC SMA
STMicroelectronics
92,572
In Stock
1 : $0.77000
Cut Tape (CT)
5,000 : $0.20023
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
30V
33.3V
64.3V
36A (8/20µs)
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
USBLC6-2P6
USBLC6-2P6
TVS DIODE 5.25VWM 17VC SOT666
STMicroelectronics
30,778
In Stock
1 : $0.79000
Cut Tape (CT)
3,000 : $0.22009
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5.25V
6V
17V
5A (8/20µs)
-
Yes
USB
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SOT-666
SOT-23-6
USBLC6-2SC6Y
TVS DIODE 5.25VWM 17VC SOT23-6
STMicroelectronics
1,198
In Stock
1 : $0.82000
Cut Tape (CT)
3,000 : $0.23011
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5.25V
6V
17V
5A (8/20µs)
-
Yes
Ethernet
-
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
DALC208SC6
TVS DIODE 5VWM SOT23-6
STMicroelectronics
32,697
In Stock
1 : $0.84000
Cut Tape (CT)
3,000 : $0.23312
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5V
-
-
-
-
No
General Purpose
-
-
-
-
Surface Mount
SOT-23-6
SOT-23-6
DO-214AC SMA
SMAJ5.0CA-TR
TVS DIODE 5VWM 13.4VC SMA
STMicroelectronics
26,172
In Stock
1 : $0.84000
Cut Tape (CT)
5,000 : $0.21888
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V
6.4V
13.4V
174A (8/20µs)
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AA
SM6T33CA
TVS DIODE 28.2VWM 47.5VC SMB
STMicroelectronics
13,885
In Stock
1 : $0.86000
Cut Tape (CT)
2,500 : $0.24459
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
28.2V
31.4V
45.7V
13.1A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
SMB
DO-214AA
SM6T68CA
TVS DIODE 58.1VWM 92VC SMB
STMicroelectronics
9,608
In Stock
1 : $0.86000
Cut Tape (CT)
2,500 : $0.24459
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
58.1V
64.6V
92V
6.5A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
SMB
DO-214AA
SM6T39CA
TVS DIODE 33.3VWM 53.9VC SMB
STMicroelectronics
7,863
In Stock
1 : $0.86000
Cut Tape (CT)
2,500 : $0.24459
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
33.3V
37.1V
53.9V
11.1A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
SMB
Showing
of 1,482

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.