Thyristors

Results: 2,507
Manufacturer
Bourns Inc.Diodes IncorporatedEaton - Electronics DivisionEVVOHarris CorporationIXYSLittelfuse Inc.Micro Commercial CoonsemiSTMicroelectronicsYAGEO
Series
-*CLPDSL, TRANSIL™ETP01, TRISIL™IXBOD2Kxxx0yHLCPPPEP, TRANSIL™Pxxx0FNL, SIDACtor®Pxxx0S3N
Packaging
BoxBulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Voltage - Breakover
10.5V15V20V25V25V, 50V30V32V35V36V38V40V40V, 80V
Voltage - Off State
5.25V6V6V, 12V8V10.5V12V13V15V16V18V19V24V
Voltage - On State
1.3 V1.5 V2 V3 V3.1 V3.5 V4 V5 V5.5 V8 V
Current - Peak Pulse (8/20µs)
24 A30 A50 A60 A70 A80 A100 A110 A120 A150 A170 A175 A
Current - Peak Pulse (10/1000µs)
14 A18 A20 A25 A30 A35 A37 A40 A45 A50 A55 A75 A80 A100 A
Current - Hold (Ih)
10 mA20 mA30 mA40 mA50 mA60 mA90 mA100 mA120 mA130 mA150 mA175 mA180 mA225 mA
Number of Elements
12346
Capacitance
0.15pF0.5pF3pF3.5pF5pF5.5pF6pF6.5pF7.8pF10pF, 20pF11pF12pF
Grade
-Automotive
Qualification
-AEC-Q101
Mounting Type
-Surface MountThrough Hole
Package / Case
2-TDFN3-SIP6-SMD, Gull Wing8-CSOIC (0.154", 3.90mm Width)8-LDFN8-PowerVDFN8-SOIC (0.154", 3.90mm Width)8-SOIC (0.209", 5.30mm Width)-DO-201AD, AxialDO-201AE, AxialDO-204AC, DO-15, Axial
Supplier Device Package
2-QFN (3.3x3.3)2-QFN (3x3)3-SIP5-TSOP8-CSOIC8-QFN (5x6)8-SO8-SOIC8-SOPAxialD2PAKDO-15
Stocking Options
Environmental Options
Media
Marketplace Product
2,507Results

Showing
of 2,507
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Breakover
Voltage - Off State
Voltage - On State
Current - Peak Pulse (8/20µs)
Current - Peak Pulse (10/1000µs)
Current - Hold (Ih)
Number of Elements
Capacitance
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-214AC SMA Top
TISP4015L1AJR-S
THYRISTOR 8V 120A DO214AC
Bourns Inc.
8,194
In Stock
1 : $0.97000
Cut Tape (CT)
5,000 : $0.25419
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15V
8V
-
120 A
30 A
50 mA
1
30pF
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AA, SMB
TISP4015L1BJR-S
THYRISTOR 8V 120A DO214AA
Bourns Inc.
3,845
In Stock
1 : $0.97000
Cut Tape (CT)
3,000 : $0.27064
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15V
8V
-
120 A
30 A
50 mA
1
30pF
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
DO-214AA
SMP75-8
THYRISTOR 8V 250A DO214AA
STMicroelectronics
5,755
In Stock
1 : $1.52000
Cut Tape (CT)
2,500 : $0.45860
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15V
8V
-
250 A
75 A
50 mA
1
60pF
-
-
Surface Mount
DO-214AA, SMB
SMB
DO-214AA
SMP100LC-270
THYRISTOR 270V 400A DO214AA
STMicroelectronics
7,173
In Stock
1 : $1.59000
Cut Tape (CT)
2,500 : $0.48157
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
335V
270V
-
400 A
100 A
150 mA
1
60pF
-
-
Surface Mount
DO-214AA, SMB
SMB
DO-214AA, SMB
TISP4240M3BJR-S
THYRISTOR 180V 220A DO214AA
Bourns Inc.
1,804
In Stock
1 : $1.63000
Cut Tape (CT)
3,000 : $0.48547
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
240V
180V
3 V
220 A
50 A
150 mA
1
50pF
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
DO-214AA
SMP100LC-35
THYRISTOR 35V 400A DO214AA
STMicroelectronics
18,317
In Stock
1 : $1.64000
Cut Tape (CT)
2,500 : $0.49808
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
55V
35V
-
400 A
100 A
150 mA
1
55pF
-
-
Surface Mount
DO-214AA, SMB
SMB
DO-214AA
SMP100LC-65
THYRISTOR 65V 400A DO214AA
STMicroelectronics
16,633
In Stock
1 : $1.64000
Cut Tape (CT)
2,500 : $0.49808
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
85V
65V
-
400 A
100 A
150 mA
1
90pF
-
-
Surface Mount
DO-214AA, SMB
SMB
DO-214AA
SMP100LC-8
THYRISTOR 8V 400A DO214AA
STMicroelectronics
6,902
In Stock
1 : $1.64000
Cut Tape (CT)
2,500 : $0.49808
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15V
8V
-
400 A
100 A
50 mA
1
75pF
-
-
Surface Mount
DO-214AA, SMB
SMB
TISP4P015L1NR-S
TISP4P035L1NR-S
THYRISTOR 24V 30A SC74A
Bourns Inc.
8,304
In Stock
1 : $1.70000
Cut Tape (CT)
10,000 : $0.46911
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
35V
24V
-
30 A
18 A
30 mA
1
3.5pF
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
DO-214AA, SMB
TISP4250H3BJR-S
THYRISTOR 190V 300A DO214AA
Bourns Inc.
10,897
In Stock
1 : $1.82000
Cut Tape (CT)
3,000 : $0.55145
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
250V
190V
3 V
300 A
100 A
150 mA
1
62pF
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
DO-214AA, SMB
TISP4011H1BJR-S
THYRISTOR 5.25V 100A DO214AA
Bourns Inc.
5,958
In Stock
1 : $1.82000
Cut Tape (CT)
3,000 : $0.55145
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10.5V
5.25V
3 V
-
100 A
60 mA
1
110pF
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
8-SOIC
LCP1521SRL
THYRISTOR 100A 8SOIC
STMicroelectronics
5,068
In Stock
1 : $1.93000
Cut Tape (CT)
2,500 : $0.59707
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
100 A
30 A
150 mA
1
35pF
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
DO-214AA, SMB
TISP4C350H3BJR-S
THYRISTOR 275V 100A DO214AA
Bourns Inc.
10,600
In Stock
1 : $2.00000
Cut Tape (CT)
3,000 : $0.60835
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
350V
275V
3 V
-
100 A
150 mA
1
40pF
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
P4500SCLHLRP
P3100SALRP
THYRISTOR 275V 150A DO214AA
Littelfuse Inc.
14,435
In Stock
1 : $2.56000
Cut Tape (CT)
2,500 : $0.81716
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
350V
275V
4 V
150 A
45 A
150 mA
1
35pF
-
-
Surface Mount
DO-214AA, SMB
DO-214AA
P4500SCLHLRP
P0080SALRP
THYRISTOR 6V 150A DO214AA
Littelfuse Inc.
1,716
In Stock
1 : $2.56000
Cut Tape (CT)
2,500 : $0.81716
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
25V
6V
4 V
150 A
45 A
50 mA
1
150pF
-
-
Surface Mount
DO-214AA, SMB
DO-214AA
DO-214AA, SMB
P0220SALRP
THYRISTOR 15V 150A DO214AA
Littelfuse Inc.
157
In Stock
1 : $2.56000
Cut Tape (CT)
2,500 : $0.81716
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
32V
15V
4 V
150 A
45 A
50 mA
1
150pF
-
-
Surface Mount
DO-214AA, SMB
DO-214AA
DO-214AA, SMB
TISP4350J3BJR-S
THYRISTOR 275V 800A DO214AA
Bourns Inc.
3,000
In Stock
1 : $2.57000
Cut Tape (CT)
3,000 : $0.81460
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
350V
275V
-
800 A
200 A
150 mA
1
105pF
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
P4500SCLHLRP
P0080SAMCLRP
THYRISTOR 6V 150A DO214AA
Littelfuse Inc.
12,759
In Stock
1 : $2.61000
Cut Tape (CT)
2,500 : $0.83816
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
25V
6V
4 V
150 A
45 A
50 mA
1
55pF
-
-
Surface Mount
DO-214AA, SMB
DO-214AA
P4500SCLHLRP
P0080SBLRP
THYRISTOR 6V 250A DO214AA
Littelfuse Inc.
2,295
In Stock
1 : $2.72000
Cut Tape (CT)
2,500 : $0.84217
Tape & Reel (TR)
2,500 : $0.87780
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
25V
6V
4 V
250 A
80 A
50 mA
1
150pF
-
-
Surface Mount
DO-214AA, SMB
DO-214AA
P4500SCLHLRP
P0640SCLRP
THYRISTOR 58V 400A DO214AA
Littelfuse Inc.
197,382
In Stock
1 : $2.88000
Cut Tape (CT)
2,500 : $0.93817
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
77V
58V
4 V
400 A
100 A
150 mA
1
155pF
-
-
Surface Mount
DO-214AA, SMB
DO-214AA
P4500SCLHLRP
P0300SCLRP
THYRISTOR 25V 400A DO214AA
Littelfuse Inc.
41,011
In Stock
1 : $2.88000
Cut Tape (CT)
2,500 : $0.92661
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
40V
25V
4 V
400 A
100 A
50 mA
1
250pF
-
-
Surface Mount
DO-214AA, SMB
DO-214AA
P4500SCLHLRP
P1800SCLRP
THYRISTOR 170V 400A DO214AA
Littelfuse Inc.
5,721
In Stock
1 : $2.88000
Cut Tape (CT)
2,500 : $0.93817
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220V
170V
4 V
400 A
100 A
150 mA
1
90pF
-
-
Surface Mount
DO-214AA, SMB
DO-214AA
P4500SCLHLRP
P0080SCLRP
THYRISTOR 6V 400A DO214AA
Littelfuse Inc.
4,276
In Stock
1 : $2.88000
Cut Tape (CT)
2,500 : $0.93817
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
25V
6V
4 V
400 A
100 A
50 mA
1
260pF
-
-
Surface Mount
DO-214AA, SMB
DO-214AA
P4500SCLHLRP
P0080SCMCLRP
THYRISTOR 6V 400A DO214AA
Littelfuse Inc.
9,000
In Stock
1 : $3.09000
Cut Tape (CT)
2,500 : $1.03429
Tape & Reel (TR)
2,500 : $1.01844
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
25V
6V
5 V
400 A
100 A
50 mA
1
75pF
-
-
Surface Mount
DO-214AA, SMB
DO-214AA
8-SOIC
TISP61089QBDR-S
THYRISTOR 170V 30A 8SOIC
Bourns Inc.
289
In Stock
1 : $3.18000
Cut Tape (CT)
2,500 : $1.07003
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
64V
170V
-
-
30 A
150 mA
4
100pF
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2,507

Thyristors


Thyristor-based Transient Voltage Suppression (TVS) devices are over-voltage protection devices that approximate an open circuit under normal operating conditions. Application of a voltage across them in excess of some specific value called the breakover voltage causes them to enter a conductive state approximating a short circuit. This state persists until current flow through the device is reduced below a minimum value called "hold current" by some outside influence within the circuit.