Thyristors

Results: 117
Series
CLPDSL, TRANSIL™ETP01, TRISIL™LCPPEP, TRANSIL™SMP-0SCMC, TRISIL™SMP, TRISIL™STILTHBT, TRISIL™TLPTPA, TRISIL™TPITPN, TRISIL™TSI
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Voltage - Breakover
15V20V25V35V36V38V40V45V55V68V82V85V
Voltage - Off State
8V10.5V16V24V25V28V35V62V65V68V72V90V
Current - Peak Pulse (8/20µs)
24 A30 A60 A70 A100 A150 A200 A250 A300 A400 A
Current - Peak Pulse (10/1000µs)
18 A20 A25 A30 A40 A50 A75 A80 A100 A
Current - Hold (Ih)
30 mA50 mA100 mA150 mA180 mA
Number of Elements
1234
Capacitance
12pF15pF16pF17pF20pF25pF30pF35pF40pF45pF48pF50pF
Mounting Type
Surface MountThrough Hole
Package / Case
8-PowerVDFN8-SOIC (0.154", 3.90mm Width)8-SOIC (0.209", 5.30mm Width)DO-204AC, DO-15, AxialDO-214AA, SMBDO-214AC, SMAPentawatt-5 HV2 (Straight Leads)Pentawatt-5 T5 (Straight Leads)PowerSO-10 Exposed Bottom PadSC-74A, SOT-753TO-262-3 Long Leads, I2PAK, TO-262AATO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
8-SO8-SOICD2PAKDO-204AC (DO-15)DO-214AC (SMA)I2PAKPentawatt-5 HV2Pentawatt-5 T5PowerFlat™ (5x6)SMBSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
117Results

Showing
of 117
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Breakover
Voltage - Off State
Voltage - On State
Current - Peak Pulse (8/20µs)
Current - Peak Pulse (10/1000µs)
Current - Hold (Ih)
Number of Elements
Capacitance
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DO-214AA
SMP75-8
THYRISTOR 8V 250A DO214AA
STMicroelectronics
5,755
In Stock
1 : $1.52000
Cut Tape (CT)
2,500 : $0.45860
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15V
8V
-
250 A
75 A
50 mA
1
60pF
-
-
Surface Mount
DO-214AA, SMB
SMB
DO-214AA
SMP100LC-270
THYRISTOR 270V 400A DO214AA
STMicroelectronics
7,173
In Stock
1 : $1.59000
Cut Tape (CT)
2,500 : $0.48157
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
335V
270V
-
400 A
100 A
150 mA
1
60pF
-
-
Surface Mount
DO-214AA, SMB
SMB
DO-214AA
SMP100LC-35
THYRISTOR 35V 400A DO214AA
STMicroelectronics
18,067
In Stock
1 : $1.64000
Cut Tape (CT)
2,500 : $0.49808
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
55V
35V
-
400 A
100 A
150 mA
1
55pF
-
-
Surface Mount
DO-214AA, SMB
SMB
DO-214AA
SMP100LC-65
THYRISTOR 65V 400A DO214AA
STMicroelectronics
14,023
In Stock
1 : $1.64000
Cut Tape (CT)
2,500 : $0.49808
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
85V
65V
-
400 A
100 A
150 mA
1
90pF
-
-
Surface Mount
DO-214AA, SMB
SMB
DO-214AA
SMP100LC-8
THYRISTOR 8V 400A DO214AA
STMicroelectronics
6,902
In Stock
1 : $1.64000
Cut Tape (CT)
2,500 : $0.49808
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15V
8V
-
400 A
100 A
50 mA
1
75pF
-
-
Surface Mount
DO-214AA, SMB
SMB
8-SOIC
LCP1521SRL
THYRISTOR 100A 8SOIC
STMicroelectronics
5,068
In Stock
1 : $1.93000
Cut Tape (CT)
2,500 : $0.59707
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
100 A
30 A
150 mA
1
35pF
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
DO-214AA
SMTPA62
THYRISTOR 62V 150A DO214AA
STMicroelectronics
5,191
In Stock
1 : $1.22000
Cut Tape (CT)
2,500 : $0.36006
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
82V
62V
-
150 A
50 A
150 mA
1
40pF
-
-
Surface Mount
DO-214AA, SMB
SMB
DO-214AA
SMP100LC-25
THYRISTOR 25V 400A DO214AA
STMicroelectronics
20,240
In Stock
1 : $1.64000
Cut Tape (CT)
2,500 : $0.49808
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
35V
25V
-
400 A
100 A
150 mA
1
65pF
-
-
Surface Mount
DO-214AA, SMB
SMB
DO-214AA
SMP100LC-200
THYRISTOR 200V 400A DO214AA
STMicroelectronics
5,225
In Stock
1 : $1.64000
Cut Tape (CT)
2,500 : $0.49981
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
250V
200V
-
400 A
100 A
150 mA
1
60pF
-
-
Surface Mount
DO-214AA, SMB
SMB
DO-214AA
SMP100LC-140
THYRISTOR 140V 400A DO214AA
STMicroelectronics
2,610
In Stock
1 : $1.64000
Cut Tape (CT)
2,500 : $0.49808
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
175V
140V
-
400 A
100 A
150 mA
1
65pF
-
-
Surface Mount
DO-214AA, SMB
SMB
8-SOIC
ETP01-1621RL
THYRISTOR 16V 100A 8SOIC
STMicroelectronics
179
In Stock
1 : $2.02000
Cut Tape (CT)
2,500 : $0.82652
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
25V
16V
-
100 A
-
30 mA
3
16pF
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
DO-214AA
SMP100LC-400
THYRISTOR 400V 400A DO214AA
STMicroelectronics
5,026
In Stock
1 : $2.27000
Cut Tape (CT)
2,500 : $0.71494
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
530V
400V
-
400 A
100 A
150 mA
1
45pF
-
-
Surface Mount
DO-214AA, SMB
SMB
8-SOIC
TPN3021RL
THYRISTOR 28V 100A 8SOIC
STMicroelectronics
4,175
In Stock
1 : $2.63000
Cut Tape (CT)
2,500 : $0.84276
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
38V
28V
-
100 A
30 A
30 mA
3
16pF
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
TPI8011NRL
THYRISTOR 30A 8SOIC
STMicroelectronics
1,001
In Stock
1 : $4.20000
Cut Tape (CT)
2,500 : $1.29319
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
110V
-
-
-
30 A
150 mA
1
-
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TO-214AC SMA Top
SMP50-130
THYRISTOR 130V 150A DO214AC
STMicroelectronics
21,830
In Stock
1 : $1.11000
Cut Tape (CT)
5,000 : $0.29686
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
173V
130V
-
150 A
50 A
150 mA
1
30pF
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
TO-214AC SMA Top
SMP50-100
THYRISTOR 100V 150A DO214AC
STMicroelectronics
3,937
In Stock
1 : $1.11000
Cut Tape (CT)
5,000 : $0.29686
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
133V
100V
-
150 A
50 A
150 mA
1
35pF
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
TO-214AC SMA Top
SMP30-270
THYRISTOR 270V 70A DO214AC
STMicroelectronics
5,586
In Stock
1 : $1.14000
Cut Tape (CT)
5,000 : $0.26880
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
360V
270V
-
70 A
30 A
150 mA
1
20pF
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AA
SMTPA270
THYRISTOR 270V 150A DO214AA
STMicroelectronics
2,728
In Stock
1 : $1.27000
Cut Tape (CT)
2,500 : $0.36006
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
360V
270V
-
150 A
50 A
150 mA
1
25pF
-
-
Surface Mount
DO-214AA, SMB
SMB
DO-214AA
SMP100LC-90
THYRISTOR 90V 400A DO214AA
STMicroelectronics
6,302
In Stock
1 : $1.79000
Cut Tape (CT)
2,500 : $0.54816
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
125V
90V
-
400 A
100 A
150 mA
1
80pF
-
-
Surface Mount
DO-214AA, SMB
SMB
8-SOIC
ETP01-2821RL
THYRISTOR 28V 100A 8SOIC
STMicroelectronics
8,145
In Stock
1 : $1.95000
Cut Tape (CT)
2,500 : $0.73092
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
36V
28V
-
100 A
-
30 mA
3
16pF
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
PEP01-5841
THYRISTOR 24A 8SOIC
STMicroelectronics
6,610
In Stock
1 : $1.95000
Cut Tape (CT)
2,500 : $0.60160
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
24 A
-
-
4
55pF
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
DO-214AA
SMP100MC-400
THYRISTOR 400V 300A DO214AA
STMicroelectronics
6,044
In Stock
1 : $2.04000
Cut Tape (CT)
2,500 : $0.63646
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
530V
400V
-
300 A
100 A
150 mA
1
30pF
-
-
Surface Mount
DO-214AA, SMB
SMB
TO-214AC SMA Top
SMP50-68
THYRISTOR 68V 150A DO214AC
STMicroelectronics
2,698
In Stock
1 : $2.11000
Cut Tape (CT)
5,000 : $0.29686
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
90V
68V
-
150 A
50 A
150 mA
1
40pF
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AA
SMTPA200
THYRISTOR 200V 150A DO214AA
STMicroelectronics
7,712
In Stock
1 : $2.36000
Cut Tape (CT)
2,500 : $0.72646
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
267V
200V
-
150 A
50 A
150 mA
1
25pF
-
-
Surface Mount
DO-214AA, SMB
SMB
DO-214AA
SMTPA120
THYRISTOR 120V 150A DO214AA
STMicroelectronics
4,420
In Stock
1 : $1.61000
Cut Tape (CT)
2,500 : $0.48630
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
160V
120V
-
150 A
50 A
150 mA
1
30pF
-
-
Surface Mount
DO-214AA, SMB
SMB
Showing
of 117

Thyristors


Thyristor-based Transient Voltage Suppression (TVS) devices are over-voltage protection devices that approximate an open circuit under normal operating conditions. Application of a voltage across them in excess of some specific value called the breakover voltage causes them to enter a conductive state approximating a short circuit. This state persists until current flow through the device is reduced below a minimum value called "hold current" by some outside influence within the circuit.