USB, DVI, HDMI Connector Assemblies

Results: 2
Manufacturer
Amphenol LTWSame Sky (Formerly CUI Devices)
Series
Swift-LPUJ31
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Features
15µ" Finish ThicknessSolder Retention
Operating Temperature
-40°C ~ 80°C-40°C ~ 85°C
Current Rating (Amps)
0.25A, 1.25A, 5A0.25A, 1.25A, 5A, 6.25A
Voltage - Rated
20V30VAC/DC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
UC-31PFFH-QF7001
UC-00PFFH-QF7001
CONN RCPT USB3.1 TYPEC 24POS SMD
Amphenol LTW
9,013
In Stock
1 : $11.98000
Cut Tape (CT)
1,000 : $6.10732
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Horizontal, Mid Mount
Solder
Solder Retention
IP67 - Dust Tight, Waterproof
-40°C ~ 85°C
1
0.25A, 1.25A, 5A
30VAC/DC
-
Shielded
0
In Stock
Check Lead Time
1 : $8.83000
Cut Tape (CT)
700 : $4.27379
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Horizontal, Mid Mount
Solder
15µ" Finish Thickness
IP67 - Dust Tight, Waterproof
-40°C ~ 80°C
1
0.25A, 1.25A, 5A, 6.25A
20V
10000
Shielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).