Emergency Stop (E-Stop) Switches

Results: 110
Stocking Options
Environmental Options
Media
Exclude
110Results

Showing
of 110
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Reset Operation
Circuit
Switch Function
Features
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Panel Cutout Dimensions
Termination Style
Ingress Protection
Operating Temperature
Illumination Voltage (Nominal)
PBES16L3LR
SWITCH ESTOP TWIST RESET 3A 125V
TE Connectivity ALCOSWITCH Switches
50
In Stock
1 : $95.10000
Box
Box
Active
Panel Mount, Front
Twist
SPST-NC x 2
On-Off
-
3A (AC), 220mA (DC)
125 V
125 V
Circular - 16.00mm Dia
Solder, Quick Connect - 0.110" (2.8mm)
IP65 - Dust Tight, Water Resistant
-25°C ~ 55°C
60 VAC/DC
PBES16L2MR
SWITCH ESTOP TWIST RESET 3A 125V
TE Connectivity ALCOSWITCH Switches
50
In Stock
1 : $95.10000
Box
Box
Active
Panel Mount, Front
Twist
SPST-NO + SPST-NC
On-Off, Off-On
-
3A (AC), 220mA (DC)
125 V
125 V
Circular - 16.00mm Dia
Solder, Quick Connect - 0.110" (2.8mm)
IP65 - Dust Tight, Water Resistant
-25°C ~ 55°C
33 VAC/DC
PBES16L2KR
SWITCH ESTOP TWIST RESET 3A 125V
TE Connectivity ALCOSWITCH Switches
50
In Stock
1 : $95.10000
Box
Box
Active
Panel Mount, Front
Twist
SPST-NO + SPST-NC
On-Off, Off-On
-
3A (AC), 220mA (DC)
125 V
125 V
Circular - 16.00mm Dia
Solder, Quick Connect - 0.110" (2.8mm)
IP65 - Dust Tight, Water Resistant
-25°C ~ 55°C
48 VAC/DC
PBES16L2LR
SWITCH ESTOP TWIST RESET 3A 125V
TE Connectivity ALCOSWITCH Switches
50
In Stock
1 : $95.10000
Box
Box
Active
Panel Mount, Front
Twist
SPST-NO + SPST-NC
On-Off, Off-On
-
3A (AC), 220mA (DC)
125 V
125 V
Circular - 16.00mm Dia
Solder, Quick Connect - 0.110" (2.8mm)
IP65 - Dust Tight, Water Resistant
-25°C ~ 55°C
60 VAC/DC
PBES16L3KR
SWITCH ESTOP TWIST RESET 3A 125V
TE Connectivity ALCOSWITCH Switches
50
In Stock
1 : $95.10000
Box
Box
Active
Panel Mount, Front
Twist
SPST-NC x 2
On-Off
-
3A (AC), 220mA (DC)
125 V
125 V
Circular - 16.00mm Dia
Solder, Quick Connect - 0.110" (2.8mm)
IP65 - Dust Tight, Water Resistant
-25°C ~ 55°C
48 VAC/DC
PBES16L3MR
SWITCH ESTOP TWIST RESET 3A 125V
TE Connectivity ALCOSWITCH Switches
49
In Stock
1 : $95.10000
Box
Box
Active
Panel Mount, Front
Twist
SPST-NC x 2
On-Off
-
3A (AC), 220mA (DC)
125 V
125 V
Circular - 16.00mm Dia
Solder, Quick Connect - 0.110" (2.8mm)
IP65 - Dust Tight, Water Resistant
-25°C ~ 55°C
33 VAC/DC
PBES16-series
SWITCH ESTOP TWIST RESET 3A 125V
TE Connectivity ALCOSWITCH Switches
49
In Stock
1 : $95.10000
Box
Box
Active
Panel Mount, Front
Twist
SPST-NC x 2
On-Off
-
3A (AC), 220mA (DC)
125 V
125 V
Circular - 16.00mm Dia
Solder, Quick Connect - 0.110" (2.8mm)
IP65 - Dust Tight, Water Resistant
-25°C ~ 55°C
14 VAC/DC
PBES16L30R
SWITCH ESTOP TWIST RESET 3A 125V
TE Connectivity ALCOSWITCH Switches
48
In Stock
1 : $95.10000
Box
Box
Active
Panel Mount, Front
Twist
SPST-NC x 2
On-Off
-
3A (AC), 220mA (DC)
125 V
125 V
Circular - 16.00mm Dia
Solder, Quick Connect - 0.110" (2.8mm)
IP65 - Dust Tight, Water Resistant
-25°C ~ 70°C
-
PBES16N40R
SWITCH ESTOP TWIST RESET 3A 125V
TE Connectivity ALCOSWITCH Switches
45
In Stock
1 : $95.10000
Tray
Tray
Active
Panel Mount, Front
Twist
SPST-NC
On-Off
Push Marking
3A (AC), 220mA (DC)
125 V
125 V
Circular - 16.00mm Dia
Solder, Quick Connect - 0.110" (2.8mm)
IP65 - Dust Tight, Water Resistant
-25°C ~ 70°C
-
PBES16N40R
SWITCH ESTOP TWIST RESET 3A 125V
TE Connectivity ALCOSWITCH Switches
45
In Stock
1 : $98.66000
Tray
Tray
Active
Panel Mount, Front
Twist
SPST-NC x 2
On-Off
Push Marking
3A (AC), 220mA (DC)
125 V
125 V
Circular - 16.00mm Dia
Solder, Quick Connect - 0.110" (2.8mm)
IP65 - Dust Tight, Water Resistant
-25°C ~ 70°C
-
PBES16L2NR
SWITCH ESTOP TWIST RESET 3A 125V
TE Connectivity ALCOSWITCH Switches
49
In Stock
1 : $98.77000
Box
Box
Active
Panel Mount, Front
Twist
SPST-NO + SPST-NC
On-Off, Off-On
-
3A (AC), 220mA (DC)
125 V
125 V
Circular - 16.00mm Dia
Solder, Quick Connect - 0.110" (2.8mm)
IP65 - Dust Tight, Water Resistant
-25°C ~ 55°C
6 VAC/DC
PBES16L3NR
SWITCH ESTOP TWIST RESET 3A 125V
TE Connectivity ALCOSWITCH Switches
49
In Stock
1 : $98.77000
Box
Box
Active
Panel Mount, Front
Twist
SPST-NC x 2
On-Off
-
3A (AC), 220mA (DC)
125 V
125 V
Circular - 16.00mm Dia
Solder, Quick Connect - 0.110" (2.8mm)
IP65 - Dust Tight, Water Resistant
-25°C ~ 55°C
6 VAC/DC
PBES16L3HR
SWITCH ESTOP TWIST RESET 3A 125V
TE Connectivity ALCOSWITCH Switches
50
In Stock
1 : $101.22000
Box
Box
Active
Panel Mount, Front
Twist
SPST-NC x 2
On-Off
-
3A (AC), 220mA (DC)
125 V
125 V
Circular - 16.00mm Dia
Solder, Quick Connect - 0.110" (2.8mm)
IP65 - Dust Tight, Water Resistant
-25°C ~ 55°C
6 VAC/DC
PBES16L2HR
SWITCH ESTOP TWIST RESET 3A 125V
TE Connectivity ALCOSWITCH Switches
44
In Stock
1 : $101.22000
Box
Box
Active
Panel Mount, Front
Twist
SPST-NO + SPST-NC
On-Off, Off-On
-
3A (AC), 220mA (DC)
125 V
125 V
Circular - 16.00mm Dia
Solder, Quick Connect - 0.110" (2.8mm)
IP65 - Dust Tight, Water Resistant
-25°C ~ 55°C
6 VAC/DC
PBES16L3JR
SWITCH ESTOP TWIST RESET 3A 125V
TE Connectivity ALCOSWITCH Switches
50
In Stock
1 : $105.41000
Box
Box
Active
Panel Mount, Front
Twist
SPST-NC x 2
On-Off
-
3A (AC), 220mA (DC)
125 V
125 V
Circular - 16.00mm Dia
Solder, Quick Connect - 0.110" (2.8mm)
IP65 - Dust Tight, Water Resistant
-25°C ~ 55°C
28 VAC/DC
PBES16L3BR
SWITCH ESTOP TWIST RESET 3A 125V
TE Connectivity ALCOSWITCH Switches
50
In Stock
1 : $105.41000
Box
Box
Active
Panel Mount, Front
Twist
SPST-NC x 2
On-Off
-
3A (AC), 220mA (DC)
125 V
125 V
Circular - 16.00mm Dia
Solder, Quick Connect - 0.110" (2.8mm)
IP65 - Dust Tight, Water Resistant
-25°C ~ 55°C
12 VDC
PBES16L3AR
SWITCH ESTOP TWIST RESET 3A 125V
TE Connectivity ALCOSWITCH Switches
50
In Stock
1 : $105.41000
Box
Box
Active
Panel Mount, Front
Twist
SPST-NC x 2
On-Off
-
3A (AC), 220mA (DC)
125 V
125 V
Circular - 16.00mm Dia
Solder, Quick Connect - 0.110" (2.8mm)
IP65 - Dust Tight, Water Resistant
-25°C ~ 55°C
6 VDC
PBES16L3IR
SWITCH ESTOP TWIST RESET 3A 125V
TE Connectivity ALCOSWITCH Switches
50
In Stock
1 : $105.41000
Box
Box
Active
Panel Mount, Front
Twist
SPST-NC x 2
On-Off
-
3A (AC), 220mA (DC)
125 V
125 V
Circular - 16.00mm Dia
Solder, Quick Connect - 0.110" (2.8mm)
IP65 - Dust Tight, Water Resistant
-25°C ~ 55°C
14 VAC/DC
PBES16L2AR
SWITCH ESTOP TWIST RESET 3A 125V
TE Connectivity ALCOSWITCH Switches
50
In Stock
1 : $105.41000
Box
Box
Active
Panel Mount, Front
Twist
SPST-NO + SPST-NC
On-Off, Off-On
-
3A (AC), 220mA (DC)
125 V
125 V
Circular - 16.00mm Dia
Solder, Quick Connect - 0.110" (2.8mm)
IP65 - Dust Tight, Water Resistant
-25°C ~ 55°C
6 VDC
PBES16L3CR
SWITCH ESTOP TWIST RESET 3A 125V
TE Connectivity ALCOSWITCH Switches
49
In Stock
1 : $105.41000
Box
Box
Active
Panel Mount, Front
Twist
SPST-NC x 2
On-Off
-
3A (AC), 220mA (DC)
125 V
125 V
Circular - 16.00mm Dia
Solder, Quick Connect - 0.110" (2.8mm)
IP65 - Dust Tight, Water Resistant
-25°C ~ 55°C
24 VDC
PBES16L3DR
SWITCH ESTOP TWIST RESET 3A 125V
TE Connectivity ALCOSWITCH Switches
45
In Stock
1 : $105.41000
Box
Box
Active
Panel Mount, Front
Twist
SPST-NC x 2
On-Off
-
3A (AC), 220mA (DC)
125 V
125 V
Circular - 16.00mm Dia
Solder, Quick Connect - 0.110" (2.8mm)
IP65 - Dust Tight, Water Resistant
-25°C ~ 55°C
12 ~ 24 VAC/DC
2416050-4
PBES22 40 RB NO LAMP NO 000 000
TE Connectivity ALCOSWITCH Switches
60
In Stock
1 : $29.05000
Bulk
Bulk
Active
Panel Mount, Front
Pull or Twist
SPST-NO
Off-On
Push-Lock, Turn-Reset
10A (AC), 8A (DC)
120 V
24 V
Circular - 22.30mm Dia
Screw Terminal
IP65 - Dust Tight, Water Resistant
-25°C ~ 70°C
-
73
In Stock
1 : $35.00000
Bulk
Bulk
Active
Panel Mount, Front
Pull or Twist
SPST-NC
On-Off
Push-Lock, Turn-Reset
10A (AC), 8A (DC)
120 V
24 V
Circular - 22.30mm Dia
Screw Terminal
IP65 - Dust Tight, Water Resistant
-25°C ~ 70°C
-
2416050-5
PBES22 40 RB NO LAMP NO 000 NC
TE Connectivity ALCOSWITCH Switches
40
In Stock
1 : $36.95000
Bulk
Bulk
Active
Panel Mount, Front
Pull or Twist
DPST-NO/NC
On-Off, Off-On
Push-Lock, Turn-Reset
10A (AC), 8A (DC)
120 V
24 V
Circular - 22.30mm Dia
Screw Terminal
IP65 - Dust Tight, Water Resistant
-25°C ~ 70°C
-
28
In Stock
1 : $42.82000
Bulk
Bulk
Active
Panel Mount, Front
Pull or Twist
DPST-NC
On-Off
Push-Lock, Turn-Reset
10A (AC), 8A (DC)
120 V
24 V
Circular - 22.30mm Dia
Screw Terminal
IP65 - Dust Tight, Water Resistant
-25°C ~ 70°C
-
Showing
of 110

Emergency Stop (E-Stop) Switches


Emergency stop switches (also referred to as E-stop, kill switch, emergency off, and emergency power off) are used in applications where there is a need to shut down equipment or machinery quickly. These are often used in factories where machinery can cause damage to itself, things around it, or any human nearby if it starts to act in an undesired manner or protocols aren't followed.