Varistors, MOVs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Grade | Qualification | Mounting Type | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,126 In Stock | 1 : $0.53000 Cut Tape (CT) 4,000 : $0.22016 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 30 V | 37 V | 41.5 V | 46 V | 30 A | 0.1J | 1 | 80 pF @ 1 MHz | -55°C ~ 125°C | - | - | - | Surface Mount | 0805 (2012 Metric) | ||
13,423 In Stock | 1 : $0.85000 Cut Tape (CT) 4,000 : $0.12817 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 30 V | 37 V | 41.5 V | 46 V | 30 A | 0.1J | 1 | 150 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount | 0603 (1608 Metric) | ||
1,685 In Stock | 1 : $2.56000 Cut Tape (CT) 1,000 : $1.33195 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 30 V | 37 V | - | 46 V | 800 A | 3.7J | 1 | 2500 pF @ 1 kHz | -55°C ~ 85°C (TA) | - | - | - | Surface Mount, MLCV | 1812 (4532 Metric) | ||
2,014 In Stock | 1 : $2.63000 Cut Tape (CT) 750 : $0.76365 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 2.5 kA | 63J | 1 | 270 pF @ 1 kHz | -40°C ~ 85°C | - | - | - | Through Hole | Disc 12mm | |||
4,010 In Stock | 1 : $0.32000 Cut Tape (CT) 4,000 : $0.12817 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | 18 V | 23 V | 25.5 V | 28 V | 30 A | 0.1J | 1 | 225 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount | 0603 (1608 Metric) | ||
9,503 In Stock | 1 : $0.85000 Cut Tape (CT) 4,000 : $0.16197 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 7 V | 9 V | 11 V | 12.5 V | 14 V | 30 A | 0.1J | 1 | 550 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount | 0603 (1608 Metric) | ||
2,000 In Stock | 1 : $0.85000 Bulk | Bulk | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 400 A | 12J | 1 | 55 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 7mm | |||
3,000 In Stock | 1 : $0.98000 Cut Tape (CT) 3,000 : $0.36634 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 40 V | 56 V | 61 V | - | 77 V | 180 A | 1J | 1 | 380 pF @ 1 kHz | -55°C ~ 85°C (TA) | - | - | - | Surface Mount, MLCV | 1206 (3216 Metric) | ||
26,311 In Stock | 1 : $1.26000 Cut Tape (CT) 4,000 : $0.25316 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 7 V | 9 V | 11 V | 12.5 V | 14 V | 40 A | 0.1J | 1 | 585 pF @ 1 MHz | -55°C ~ 125°C | - | - | - | Surface Mount | 0805 (2012 Metric) | ||
23,316 In Stock | 1 : $1.26000 Cut Tape (CT) 4,000 : $0.25316 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.6 V | 7.1 V | 8.2 V | 9.3 V | 40 A | 0.1J | 1 | 860 pF @ 1 MHz | -55°C ~ 125°C | - | - | - | Surface Mount | 0805 (2012 Metric) | ||
11,207 In Stock | 1 : $1.33000 Cut Tape (CT) 10,000 : $0.23981 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.6 V | 7.1 V | 8.2 V | 9.3 V | 20 A | 0.05J | 1 | 360 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount | 0402 (1005 Metric) | ||
9,952 In Stock | 1 : $1.47000 Bulk | Bulk | Active | 250 V | 320 V | 351 V | 390 V | 429 V | 1.2 kA | 33J | 1 | 160 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 9mm | |||
9,620 In Stock | 1 : $1.56000 Cut Tape (CT) 4,000 : $0.32901 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.6 V | 7.1 V | 8.2 V | 9.3 V | 30 A | 0.1J | 1 | 825 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount | 0603 (1608 Metric) | ||
9,113 In Stock | 1 : $1.56000 Cut Tape (CT) 4,000 : $0.32901 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | 26 V | 31 V | 34.5 V | 38 V | 30 A | 0.1J | 1 | 160 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount | 0603 (1608 Metric) | ||
3,609 In Stock | 1 : $1.87000 Bulk | Bulk | Active | 130 V | 170 V | 184.5 V | 205 V | 225.5 V | 1.2 kA | 17J | 1 | 320 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 9mm | |||
3,125 In Stock | Active | Bulk | Active | 60 V | 85 V | 90 V | 100 V | 110 V | 1.2 kA | 8.3J | 1 | 900 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 9mm | |||
2,256 In Stock | 1 : $1.87000 Bulk | Bulk | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 1.2 kA | 36J | 1 | 140 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 9mm | |||
1,639 In Stock | 1 : $1.87000 Bulk | Bulk | Active | 150 V | 200 V | 216 V | 240 V | 264 V | 1.2 kA | 20J | 1 | 270 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 9mm | |||
1,458 In Stock | 1 : $1.87000 Bulk | Bulk | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 1.2 kA | 40J | 1 | 130 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 9mm | |||
506 In Stock | 1 : $1.87000 Bulk | Bulk | Active | 460 V | 615 V | 675 V | 750 V | 825 V | 1.2 kA | 63J | 1 | 75 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 9mm | |||
2,291 In Stock | 1 : $1.97000 Cut Tape (CT) 1,500 : $0.49533 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 400 A | 12J | 1 | 55 pF @ 1 kHz | -40°C ~ 85°C | - | - | - | Through Hole | Disc 7mm | |||
2,683 In Stock | 1 : $2.01000 Bulk | Bulk | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 250 A | 3.6J | 1 | 1600 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 9mm | |||
828 In Stock | 1 : $2.06000 Bulk | Bulk | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 6 kA | 175J | 1 | 400 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | - | - | Through Hole | Disc 16mm | |||
2,314 In Stock | 1 : $2.47000 Bulk | Bulk | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 2.5 kA | 71J | 1 | 240 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 12mm | |||
2,030 In Stock | 1 : $2.47000 Bulk | Bulk | Active | 60 V | 85 V | 90 V | 100 V | 110 V | 2.5 kA | 15J | 1 | 1200 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 12mm |