Varistors, MOVs

Results: 232
Stocking Options
Environmental Options
Media
Exclude
232Results
Applied FiltersRemove All

Showing
of 232
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Maximum AC Volts
Maximum DC Volts
Varistor Voltage (Min)
Varistor Voltage (Typ)
Varistor Voltage (Max)
Current - Surge
Energy
Number of Circuits
Capacitance @ Frequency
Operating Temperature
Features
Mounting Type
Package / Case
LV UltraMOV 7mm(Epoxy Coated)
VARISTOR 47V 1KA DISC 7MM
Littelfuse Inc.
13,293
In Stock
1 : $0.32000
Bulk
Bulk
Active
30 V
38 V
42.3 V
47 V
51.7 V
1 kA
8J
1
1350 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
Through Hole
Disc 7mm
V10E Series
VARISTOR 47V 2KA DISC 10MM
Littelfuse Inc.
5,600
In Stock
1 : $0.67000
Bulk
Bulk
Active
30 V
38 V
42.3 V
47 V
51.7 V
2 kA
26J
1
2550 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
Through Hole
Disc 10mm
V10E Series
VARISTOR 33V 2KA DISC 10MM
Littelfuse Inc.
3,547
In Stock
1 : $0.86000
Bulk
Bulk
Active
20 V
26 V
29.7 V
33 V
36.3 V
2 kA
23J
1
3400 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
Through Hole
Disc 10mm
V20E Series
VARISTOR 82V 10KA DISC 20MM
Littelfuse Inc.
4,264
In Stock
1 : $1.06000
Bulk
Bulk
Active
50 V
65 V
73.8 V
82 V
90.2 V
10 kA
80J
1
6000 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
Through Hole
Disc 20mm
V20E Series
VARISTOR 120V 10KA DISC 20MM
Littelfuse Inc.
2,718
In Stock
1 : $1.06000
Bulk
Bulk
Active
75 V
100 V
108 V
120 V
132 V
10 kA
120J
1
4800 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
Through Hole
Disc 20mm
V20E Series
VARISTOR 150V 10KA DISC 20MM
Littelfuse Inc.
1,607
In Stock
1 : $1.06000
Bulk
Bulk
Active
95 V
125 V
135 V
150 V
165 V
10 kA
150J
1
3700 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
Through Hole
Disc 20mm
V14E Series
VARISTOR 47V 4KA DISC 14MM
Littelfuse Inc.
6,021
In Stock
1 : $1.08000
Bulk
Bulk
Active
30 V
38 V
42.3 V
47 V
51.7 V
4 kA
60J
1
5550 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
Through Hole
Disc 14mm
V14E Series
VARISTOR 68V 4KA DISC 14MM
Littelfuse Inc.
1,068
In Stock
1 : $1.08000
Bulk
Bulk
Active
40 V
56 V
61.2 V
68 V
74.8 V
4 kA
65J
1
4000 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
Through Hole
Disc 14mm
V20E Series
VARISTOR 47V 8KA DISC 20MM
Littelfuse Inc.
8,638
In Stock
1 : $1.38000
Bulk
Bulk
Active
30 V
38 V
42.3 V
47 V
51.7 V
8 kA
90J
1
12000 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
Through Hole
Disc 20mm
V20E Series
VARISTOR 39V 8KA DISC 20MM
Littelfuse Inc.
3,384
In Stock
1 : $1.38000
Bulk
Bulk
Active
25 V
31 V
35.1 V
39 V
42.9 V
8 kA
120J
1
13500 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
Through Hole
Disc 20mm
V20E Series
VARISTOR 33V 8KA DISC 20MM
Littelfuse Inc.
2,047
In Stock
1 : $1.38000
Bulk
Bulk
Active
20 V
26 V
29.7 V
33 V
36.3 V
8 kA
100J
1
15000 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
Through Hole
Disc 20mm
V07E25PL2T
VARISTOR 39V 1KA DISC 7MM
Littelfuse Inc.
9,750
In Stock
1 : $0.45000
Cut Tape (CT)
1,000 : $0.17595
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
25 V
31 V
35.1 V
39 V
42.9 V
1 kA
5.5J
1
1500 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
Through Hole
Disc 7mm
LV UltraMOV 5mm(Epoxy Coated)
VARISTOR 33V 500A DISC 5MM
Littelfuse Inc.
4,106
In Stock
1 : $0.54000
Bulk
Bulk
Active
20 V
26 V
29.7 V
33 V
36.3 V
500 A
3J
1
850 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
Through Hole
Disc 5mm
LV UltraMOV 10mm(Phenolic Coated)
VARISTOR 120V 3.5KA DISC 10MM
Littelfuse Inc.
4,980
In Stock
1 : $0.69000
Bulk
Bulk
Active
75 V
100 V
108 V
120 V
132 V
3.5 kA
29J
1
1100 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
Through Hole
Disc 10mm
V14E Series
VARISTOR 82V 6.5KA DISC 14MM
Littelfuse Inc.
2,755
In Stock
1 : $0.74000
Bulk
Bulk
Active
50 V
65 V
73.8 V
82 V
90.2 V
6.5 kA
40J
1
3000 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
Through Hole
Disc 14mm
V14E Series
VARISTOR 100V 6.5KA DISC 14MM
Littelfuse Inc.
1,981
In Stock
1 : $0.74000
Bulk
Bulk
Active
60 V
85 V
90 V
100 V
110 V
6.5 kA
50J
1
2500 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
Through Hole
Disc 14mm
V14E40PL1T
VARISTOR 68V 4KA DISC 14MM
Littelfuse Inc.
13,276
In Stock
1 : $0.80000
Cut Tape (CT)
500 : $0.34412
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
40 V
56 V
61.2 V
68 V
84.8 V
4 kA
65J
1
4000 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
Through Hole
Disc 14mm
V10E Series
VARISTOR 22V 2KA DISC 10MM
Littelfuse Inc.
5,508
In Stock
1 : $0.86000
Bulk
Bulk
Active
14 V
18 V
19.8 V
22 V
24.2 V
2 kA
20J
1
4650 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
Through Hole
Disc 10mm
LV UltraMOV 10mm(Phenolic Coated)
VARISTOR 47V 2KA DISC 10MM
Littelfuse Inc.
2,118
In Stock
1 : $0.93000
Bulk
Bulk
Active
30 V
38 V
42.3 V
47 V
51.7 V
2 kA
26J
1
2550 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
Through Hole
Disc 10mm
V20E Series
VARISTOR 100V 10KA DISC 20MM
Littelfuse Inc.
1,486
In Stock
1 : $1.06000
Bulk
Bulk
Active
60 V
85 V
90 V
100 V
110 V
10 kA
100J
1
5200 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
Through Hole
Disc 20mm
V14E Series
VARISTOR 36V 4KA DISC 14MM
Littelfuse Inc.
2,299
In Stock
1 : $1.08000
Bulk
Bulk
Active
23 V
28 V
32.4 V
36 V
39.6 V
4 kA
52J
1
7000 pF @ 1 MHz
-55°C ~ 85°C (TA)
-
Through Hole
Disc 14mm
V14E Series
VARISTOR 18V 4KA DISC 14MM
Littelfuse Inc.
1,944
In Stock
1 : $1.08000
Bulk
Bulk
Active
11 V
14 V
16.2 V
18 V
19.8 V
4 kA
22J
1
12000 pF @ 1 MHz
-55°C ~ 85°C (TA)
-
Through Hole
Disc 14mm
V14E Series
VARISTOR 22V 4KA DISC 14MM
Littelfuse Inc.
1,749
In Stock
1 : $1.08691
Bulk
Bulk
Active
14 V
18 V
19.8 V
22 V
24.2 V
4 kA
40J
1
10200 pF @ 1 MHz
-55°C ~ 85°C (TA)
-
Through Hole
Disc 14mm
V20P
VARISTOR 82V 10KA DISC 20MM
Littelfuse Inc.
2,428
In Stock
1 : $1.17000
Bulk
Bulk
Active
50 V
65 V
73.8 V
82 V
90.2 V
10 kA
80J
1
6000 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
Through Hole
Disc 20mm
V20E Series
VARISTOR 27V 8KA DISC 20MM
Littelfuse Inc.
1,264
In Stock
1 : $1.38000
Bulk
Bulk
Active
17 V
22 V
24.3 V
27 V
29.7 V
8 kA
100J
1
18750 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
Through Hole
Disc 20mm
Showing
of 232

About Varistors


A varistor, also known as a Metal Oxide Varistor (MOV), is an electronic component with a variable resistance that changes with applied voltage. This nonlinear semiconductor device functions as a protective element in electronic circuits by responding to voltage transients and surges that exceed normal operating levels. When exposed to typical circuit voltages, varistors maintain high resistance, allowing them to remain essentially invisible in the circuit. However, when voltage spikes occur, the varistor's resistance dramatically decreases, creating a low-resistance path that diverts excess energy away from sensitive components. MOVs are widely used in surge protectors, power supplies, and industrial equipment where protection from overvoltage conditions is critical, with zinc oxide (ZnO) being the most common material used in their construction.

When a varistor fails, it typically does so in one of two ways: it may fail as an open circuit after absorbing multiple surges over time that gradually degrade its structure, or more catastrophically, it may fail as a short circuit, potentially causing overheating, smoke, or even fire if not properly fused. While varistors are indeed surge protectors, they represent just one component within comprehensive surge protection systems. Other characteristics that define varistors include: 1) fast response times typically measured in nanoseconds, 2) voltage ratings that must be selected to match the circuit's normal operating conditions, 3) energy absorption capabilities measured in joules that determine how much transient energy they can safely dissipate, and 4) leakage current specifications that indicate how much current passes through the device during normal operation.