Varistors, MOVs

Results: 848
Stocking Options
Environmental Options
Media
Exclude
848Results
Applied FiltersRemove All

Showing
of 848
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Maximum AC Volts
Maximum DC Volts
Varistor Voltage (Min)
Varistor Voltage (Typ)
Varistor Voltage (Max)
Current - Surge
Energy
Number of Circuits
Capacitance @ Frequency
Operating Temperature
Features
Grade
Qualification
Mounting Type
Package / Case
0603
VC060305A150DP
VARISTOR 8.5V 30A 0603
KYOCERA AVX
38,662
In Stock
1 : $0.30000
Cut Tape (CT)
1,000 : $0.12462
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4 V
5.6 V
6.8 V
8.5 V
10.2 V
30 A
0.1J
1
750 pF @ 1 kHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0603 (1608 Metric)
0603
VC060303A100DP
VARISTOR 5V 30A 0603
KYOCERA AVX
78,944
In Stock
1 : $0.37000
Cut Tape (CT)
1,000 : $0.15762
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.3 V
3.3 V
4 V
5 V
6 V
30 A
0.1J
1
1450 pF @ 1 kHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0603 (1608 Metric)
0805 (2012 Metric)
VC08LC18A500DP
VARISTOR 30A 0805
KYOCERA AVX
5,003
In Stock
1 : $0.52000
Cut Tape (CT)
1,000 : $0.22366
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
14 V
18 V
25 V
-
40 V
30 A
0.1J
1
50 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0805 (2012 Metric)
Varistors; 1206 (3216 Metric)
VC120614D300DP
VARISTOR 18.5V 150A 1206
KYOCERA AVX
7,642
In Stock
1 : $0.64000
Cut Tape (CT)
1,000 : $0.28279
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
14 V
16.28 V
18.5 V
20.72 V
150 A
0.4J
1
1050 pF @ 1 kHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
1206 (3216 Metric)
0402
VC040205X150WP
VARISTOR 8.5V 20A 0402
KYOCERA AVX
30,957
In Stock
10,000
Factory
1 : $0.69000
Cut Tape (CT)
10,000 : $0.09112
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4 V
5.6 V
6.8 V
8.5 V
10.2 V
20 A
0.05J
1
175 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0402 (1005 Metric)
Varistors; 1206 (3216 Metric)
VC120605D150DP
VARISTOR 8.5V 150A 1206
KYOCERA AVX
5,494
In Stock
1 : $0.80000
Cut Tape (CT)
1,000 : $0.36483
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4 V
5.6 V
6.8 V
8.5 V
10.2 V
150 A
0.4J
1
3000 pF @ 1 kHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
1206 (3216 Metric)
TransGuard Series 1210 Package
VC121060J121DP
VARISTOR 76V 250A 1210
KYOCERA AVX
1,359
In Stock
1 : $0.98000
Cut Tape (CT)
1,000 : $0.46648
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
42 V
60 V
68.4 V
76 V
83.6 V
250 A
1.5J
1
400 pF @ 1 kHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
1210 (3225 Metric)
TransGuard Series 1210 Package
VC121048H101DP
VARISTOR 62V 250A 1210
KYOCERA AVX
109,218
In Stock
1 : $1.69000
Cut Tape (CT)
1,000 : $0.35819
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
34 V
48 V
55.8 V
62 V
68.2 V
250 A
1.2J
1
500 pF @ 1 kHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
1210 (3225 Metric)
TransGuard Series 1210 Package
VG121038S770DP
VARISTOR 47V 400A 1210
KYOCERA AVX
27,584
In Stock
1 : $1.92000
Cut Tape (CT)
1,000 : $0.42883
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 V
38 V
42.3 V
47 V
51.7 V
400 A
2J
1
1000 pF @ 1 kHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
1210 (3225 Metric)
1812 (4532 Metric) 2,80mm
VG181238U770DP
VARISTOR 47V 800A 1812
KYOCERA AVX
905
In Stock
1 : $1.97000
Cut Tape (CT)
1,000 : $1.00110
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 V
38 V
42.3 V
47 V
51.7 V
800 A
4.2J
1
1300 pF @ 1 kHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
1812 (4532 Metric)
TransGuard Series 1210 Package
VC121030H620RP
VARISTOR 41V 280A 1210
KYOCERA AVX
10,768
In Stock
1 : $2.98000
Cut Tape (CT)
2,000 : $0.77133
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
21 V
30 V
36.9 V
41 V
45.1 V
280 A
1.2J
1
1850 pF @ 1 kHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
1210 (3225 Metric)
VJ15MA0340KBA
VJ15MA0340KBA
VARISTOR 47V 1.2KA 2220
KYOCERA AVX
6,721
In Stock
1,250
Factory
1 : $4.76000
Cut Tape (CT)
1,250 : $1.49931
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 V
34 V
42.3 V
47 V
51.7 V
1.2 kA
10J
1
4000 pF @ 1 kHz
-55°C ~ 125°C (TA)
-
Automotive
AEC-Q200
Surface Mount, MLCV
2220 (5750 Metric)
Varistors; 2220 (5750 Metric)
VC15MA0340KBA
VARISTOR 47V 1.2KA 2220
KYOCERA AVX
4,339
In Stock
1 : $4.76000
Cut Tape (CT)
1,250 : $1.49931
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 V
34 V
42.3 V
47 V
51.7 V
1.2 kA
12J
1
4000 pF @ 1 kHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
2220 (5750 Metric)
0603
VC060326A580DP
VARISTOR 34.5V 30A 0603
KYOCERA AVX
209,028
In Stock
1 : $0.25000
Cut Tape (CT)
1,000 : $0.08604
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18 V
26 V
31.05 V
34.5 V
37.95 V
30 A
0.1J
1
155 pF @ 1 kHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0603 (1608 Metric)
0603
VC060314A300RP
VARISTOR 18.5V 30A 0603
KYOCERA AVX
2,615
In Stock
1 : $0.36000
Cut Tape (CT)
4,000 : $0.14335
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
14 V
16.28 V
18.5 V
20.72 V
30 A
0.1J
1
350 pF @ 1 kHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0603 (1608 Metric)
0603
VC060303A100RP
VARISTOR 5V 30A 0603
KYOCERA AVX
54,539
In Stock
1 : $0.37000
Cut Tape (CT)
4,000 : $0.14592
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.3 V
3.3 V
4 V
5 V
6 V
30 A
0.1J
1
1450 pF @ 1 kHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0603 (1608 Metric)
0603
VC060314A300DP
VARISTOR 18.5V 30A 0603
KYOCERA AVX
18,467
In Stock
2,000
Factory
1 : $0.37000
Cut Tape (CT)
1,000 : $0.15488
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
14 V
16.28 V
18.5 V
20.72 V
30 A
0.1J
1
350 pF @ 1 kHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0603 (1608 Metric)
0603
VC060309A200DP
VARISTOR 12.7V 30A 0603
KYOCERA AVX
2,924
In Stock
1 : $0.37000
Cut Tape (CT)
1,000 : $0.15762
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.4 V
9 V
10.8 V
12.7 V
14.61 V
30 A
0.1J
1
550 pF @ 1 kHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0603 (1608 Metric)
0805 (2012 Metric)
VC080505A150DP
VARISTOR 8.5V 40A 0805
KYOCERA AVX
26,182
In Stock
1 : $0.50000
Cut Tape (CT)
1,000 : $0.21771
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4 V
5.6 V
6.8 V
8.5 V
10.2 V
40 A
0.1J
1
1100 pF @ 1 kHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0805 (2012 Metric)
0603
VC060318A400DP
VARISTOR 25.5V 30A 0603
KYOCERA AVX
5,764
In Stock
1 : $0.50000
Cut Tape (CT)
1,000 : $0.21771
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
13 V
18 V
22.95 V
25.5 V
28.05 V
30 A
0.1J
1
150 pF @ 1 kHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0603 (1608 Metric)
0805 (2012 Metric)
VC080514C300DP
VARISTOR 18.5V 120A 0805
KYOCERA AVX
4,122
In Stock
1 : $0.50000
Cut Tape (CT)
1,000 : $0.22366
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
14 V
16.28 V
18.5 V
20.72 V
120 A
0.3J
1
900 pF @ 1 kHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0805 (2012 Metric)
0603
VC060318A400RP
VARISTOR 25.5V 30A 0603
KYOCERA AVX
3,093
In Stock
1 : $0.50000
Cut Tape (CT)
4,000 : $0.20238
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
13 V
18 V
22.95 V
25.5 V
28.05 V
30 A
0.1J
1
150 pF @ 1 kHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0603 (1608 Metric)
0805 (2012 Metric)
VC080526C580RP
VARISTOR 34.5V 100A 0805
KYOCERA AVX
1,134
In Stock
1 : $0.50000
Cut Tape (CT)
4,000 : $0.20797
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18 V
26 V
31.05 V
34.5 V
37.95 V
100 A
0.3J
1
250 pF @ 1 kHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0805 (2012 Metric)
0805 (2012 Metric)
VC080531C650DP
VARISTOR 39V 80A 0805
KYOCERA AVX
12,548
In Stock
1 : $0.52000
Cut Tape (CT)
1,000 : $0.22231
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
25 V
31 V
35.1 V
39 V
42.9 V
80 A
0.3J
1
250 pF @ 1 kHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0805 (2012 Metric)
0805 (2012 Metric)
VC080526C580DP
VARISTOR 34.5V 100A 0805
KYOCERA AVX
9,063
In Stock
1 : $0.52000
Cut Tape (CT)
1,000 : $0.22366
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18 V
26 V
31.05 V
34.5 V
37.95 V
100 A
0.3J
1
250 pF @ 1 kHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0805 (2012 Metric)
Showing
of 848

Varistors, MOVs


Transient voltage suppression (TVS) products based on Metal Oxide Varistor (MOV) technology are used to protect electrical and electronic devices against excess voltage hazards, such as may be caused by lighting induced transients, static electricity, or similar hazards. Their relatively high parasitic capacitance limits their application to low frequency circuits such as AC utility power inputs, in which application they excel due to their comparably high power dissipation capability and clamping behavior, which allows continued operation of protected devices without need of a reset process following a protection event, as is common with crowbar protection mechanisms.