Varistors, MOVs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Mounting Type | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,615 In Stock | 1 : $1.04000 Cut Tape (CT) 2,000 : $0.24043 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 150 V | 200 V | 216 V | 240 V | 264 V | 160 A | - | 1 | 140 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0806 (2016 Metric) | |||
956 In Stock | 1 : $5.99000 Bulk | Bulk | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 10 kA | 270J | 1 | - | -40°C ~ 105°C (TA) | Thermally Protected | Through Hole | Disc 20mm | |||
4,000 In Stock | 1 : $0.85000 Bag | Bag | Active | 320 V | 415 V | 459 V | 510 V | 561 V | 1.75 kA | 45J | 1 | 100 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | Through Hole | Disc 7mm | |||
1,964 In Stock | 1 : $0.93000 Bag | Bag | Active | 385 V | 505 V | 558 V | 620 V | 682 V | 1.75 kA | 55J | 1 | 80 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | Through Hole | Disc 7mm | |||
1,450 In Stock | 1 : $1.04000 Cut Tape (CT) 2,000 : $0.24043 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 10 A | - | 1 | 15 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0806 (2016 Metric) | |||
3,780 In Stock | 1 : $1.12000 Cut Tape (CT) 2,000 : $0.24043 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 250 V | 320 V | 351 V | 390 V | 429 V | 50 A | - | 1 | 50 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0806 (2016 Metric) | |||
1,748 In Stock | 1 : $1.22000 Bag | Bag | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 3.5 kA | 80J | 1 | 230 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | Through Hole | Disc 10mm | |||
1,542 In Stock | 1 : $1.27000 Bag | Bag | Active | 320 V | 415 V | 459 V | 510 V | 561 V | 3.5 kA | 90J | 1 | 200 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | Through Hole | Disc 10mm | |||
3,984 In Stock | 1 : $1.39000 Cut Tape (CT) 4,000 : $0.28256 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 27 V | 38 V | 45.9 V | 51 V | 56.1 V | 35 A | 0.1J | 1 | 110 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0805 (2012 Metric) | |||
9,240 In Stock | 1 : $1.45000 Cut Tape (CT) 4,000 : $0.29384 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 18 V | 46 V | 53 V | 60 V | - | - | 1 | 1 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
1,548 In Stock | 1 : $1.64000 Cut Tape (CT) 4,000 : $0.35527 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 9 V | 11 V | 14 V | 17 V | - | - | 1 | 5 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
1,965 In Stock | 1 : $1.68000 Cut Tape (CT) 4,000 : $0.35004 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 17 V | 24 V | 29.7 V | 33 V | 36.3 V | 100 A | 0.3J | 1 | 300 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0805 (2012 Metric) | |||
2,665 In Stock | 1 : $1.93000 Cut Tape (CT) 3,000 : $0.42773 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 45 V | 60 V | 68.4 V | 76 V | 83.6 V | 120 A | 0.4J | 1 | 180 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 1206 (3216 Metric) | |||
400 In Stock | 1 : $2.03000 Bag | Bag | Active | 385 V | 505 V | 558 V | 620 V | 682 V | 6 kA | 190J | 1 | 320 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | Through Hole | Disc 14mm | |||
579 In Stock | 1 : $2.45000 Bag | Bag | Active | 150 V | 200 V | 216 V | 240 V | 264 V | 6.5 kA | 108J | 1 | 1650 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | Through Hole | Disc 20mm | |||
125 In Stock | 1 : $3.05000 Bag | Bag | Active | 190 V | 250 V | 270 V | 300 V | 330 V | 10 kA | 210J | 1 | 1300 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | Through Hole | Disc 20mm | |||
4,643 In Stock | 1 : $4.09000 Bulk | Bulk | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 10 kA | 350J | 1 | - | -40°C ~ 105°C (TA) | Thermally Protected | Through Hole | Disc 20mm | |||
136 In Stock | 1 : $4.48000 Bag | Bag | Active | 680 V | 895 V | 990 V | 1.1 kV | 1.21 kV | 10 kA | 620J | 1 | 360 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | Through Hole | Disc 20mm | |||
2,513 In Stock | 1 : $4.50000 Bulk | Bulk | Active | 130 V | 170 V | 180 V | 200 V | 220 V | 10 kA | 140J | 1 | - | -40°C ~ 105°C (TA) | Thermally Protected | Through Hole | Disc 20mm 3-Lead | |||
1,041 In Stock | 1 : $5.35000 Bulk | Bulk | Active | 320 V | 410 V | 459 V | 510 V | 561 V | 6 kA | 209J | 1 | - | -40°C ~ 105°C (TA) | Thermally Protected | Through Hole | Disc 14mm | |||
5,988 In Stock | 1 : $5.43000 Bulk | Bulk | Active | 150 V | 200 V | 216 V | 240 V | 264 V | 6 kA | 94J | 1 | - | -40°C ~ 105°C (TA) | Thermally Protected | Through Hole | Disc 14mm | |||
3,966 In Stock | 1 : $5.43000 Bulk | Bulk | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 6 kA | 170J | 1 | - | -40°C ~ 105°C (TA) | Thermally Protected | Through Hole | Disc 14mm | |||
1,115 In Stock | 1 : $5.99000 Bulk | Bulk | Active | 130 V | 170 V | 180 V | 200 V | 220 V | 10 kA | 140J | 1 | - | -40°C ~ 105°C (TA) | Thermally Protected | Through Hole | Disc 20mm | |||
19,945 In Stock | 1 : $0.27000 Cut Tape (CT) 10,000 : $0.10425 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.5 V | 8.8 V | 11 V | 13.2 V | 10 A | 0.05J | 1 | 90 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0402 (1005 Metric) | |||
16,442 In Stock | 1 : $0.33000 Cut Tape (CT) 10,000 : $0.10425 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.5 V | 8.8 V | 11 V | 13.2 V | 4 A | 0.02J | 1 | 33 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0402 (1005 Metric) |