Login or
REGISTER
Research
Design
Search / Ordering
- Adesto Technologies provides application-specific and memory solutions optimized for the energy, data and security demands of IoT devices designed for the industrial, consumer, medical and communications markets.
+More
Adesto’s Flagship memory family:
DataFlash: Saves system energy, reduces board part count, saves microcontroller I/Os, widest operating voltage and power fail protection.Fusion: Designed for battery operated devices in the IoT space. Widest operating voltage and lowest standby current in the industry.Standard Flash: Lowest cost alternative, industry standard footprint and densities up to 128 Mb.Moneta: Industry’s lowest power memory. Core voltage at 1.2 volts and 50 times lower power than competing data storage solutions.
-Less
AT25PE DataFlash®-L Smart Memory
Adesto Technologies' DataFlash® E-series family of non-volatile memory devices provide higher system efficiency and lower system costs.
2.5 to 3.6 V Block Erase Serial Flash
Adesto offers their SPI-compatible Flash memory with dual- and quad-I/O support designed for high-volume, consumer-based applications.
DataFlash® E Series
Adesto Technologies' DataFlash E series of non-volatile memory devices are ideally suited for digital voice, image, program code and other memory applications.
AT25DFxxx Block Erase Serial Flash
Adesto's AT25DFxxx block erase serial Flash family features variable-sized page programming 1 to 256 bytes at a time.
AT45DBxxx DataFlash
Adesto Technologies' AT45DBxxx DataFlash devices offer users the ability to perform completely self-contained, read-modify-write operation with minimal system overhead.