Login or
REGISTER
Research
Design
Search / Ordering
- AVX Corporation is a recognized leader in the global passive electronic component and interconnect products industry. Each year AVX Corporation accepts the challenge of helping Design Engineers create superior products for their customers utilizing AVX’s cutting edge research, design expertise and materials technology to improve performance and reduce total cost. Worldwide manufacturing capabilities in seventeen countries on four continents allows AVX to meet customers needs on a global basis.
+More
AVX serves a broad range of markets including: telecommunications, data processing, automotive, consumer, and medical sectors. A broad array of specialty and advanced product offerings including high power ceramic and low ESR tantalum capacitors, connectors, thick and thin film capacitors, filters, circuit protection products, RF microwave capacitors, KDP oscillators and resonators, varistors, ferrite cores and integrated passive components differentiate AVX as the passive component industry technology leader. AVX will continue to develop new products to meet the exacting demands of its leading edge customers worldwide.
-Less
AVX's battery connectors have been used for years in a number of applications’ battery packs, removable or pluggable modules, and conventional board-to-board. Learn More
AVX's TCN series, SMD, tantalum polymer capacitors feature conductive polymer electrodes to reduce ignition failure mode. Learn More
The AVX series of electrochemical double-layer capacitors offers excellent pulse power handling characteristics. Learn More
Polymer Solid Electrolytic Capacitors AVX’s polymer solid electrolytic capacitors with low ESR and case sizes as small as 0603 are ideal for applications including smartphones, PCs, SSD, and more. Learn More
Automotive Solutions AVX automotive components including connectors, tantalum capacitors, filter, inductors, & more available at DigiKey. Same day shipping! Learn More
TBJ COTS-Plus Series Capacitors
The AVX Corporation TBJ COTS-Plus series, based on the CWR11 form factor, is a high-reliability series encompassing the current range of EIA low ESR ratings.
F95 Series Solid Tantalum Electrolytic Capacitors
AVX's F95 series frameless feature allows for a larger amount of capacitance in a smaller package in order to save board space.
F93/F93-AJ6 Series Capacitors
AVX’s F93 and F93-AJ6 series are resin-molded chips that come in four different case sizes (A, B, C, and N).
T4Z Series Medical Grade Solid Tantalum Capacitors
AVX’s T4Z series HRC4000 medical grade solid tantalum capacitors are designed for use in non-critical medical applications.
F72 and F75 Electrolytic Capacitors
AVX's F72 solid tantalum electrolytic capacitors and F75 series maximum CV solid tantalum electrolytic capacitors are conformal coated chip capacitors.
TACmicrochip® Standard and Low-Profile Tantalum Microchip Capacitors
AVX’s TACmicrochip® standard and low-profile tantalum microchip capacitors offer high energy storage in a small case size down to 0402.
SpiCALCI 10.0 SpiCALCI is an engineering tool that calculates performance characteristics and parameters for Switch Mode Power Supply capacitors. For PC compatibles only. Learn More
SpiCAP 3.0 SpiCap is an online engineering tool that defines the frequency response and voltage coefficient for AVX ceramic chip capacitors. Learn More
Design Tools For More Tools from AVX. Learn More
SpiTAN IV (Web Based Version - Polymer, Tantalum, and Niobium Capacitors) SpiTan defines the frequency response for AVX tantalum chip capacitors and wet tantalum axial capacitors. Main new features include e.g. maximal ESR curves vs. frequency and temperature, maximal leakage current curve vs. time and S-parameter s2p files generator. Learn More
Modelithics™ Models Modelithics Global Models™ reliably track how each component’s performance will change with substrate characteristics. Learn More
Select-A-Cap 6.1 (Polymer, Tantalum, and Niobium Capacitors) This software suggests recommended AVX SMD Polymer, Tantalum and Niobium capacitors in accordance to the application circuit parameters including the appropriate derating. Learn More
32.768KHz Timing Solutions
Duration: 5 minutes
Offering solutions from real time clock modules to tuning fork crystals.
Air Core Inductors
AVX's AL and AS series of air core inductors feature excellent SRF, very high Q, high current up to 4.4 amperes, miniature size, and low inductance.
TVS Diode Overview
Duration: 10 minutes
AVX's SMA, SMB, and SMC series of TVS diodes feature low leakage and very fast response time. Applications include DC-powered systems and more.
High Power Resistive Products
AVX's high power resistive products have high power resistors, terminations, and attenuators that are optimized for maximum power handling and lower VSWR.
AVX 9286 Series Poke-Home Connectors | Digi-Key Daily
9286 series of through-wire connectors from AVX provide a high-spring-force beryllium copper contact system that uses a simple push-button activation to insert and remove individual stripped wires in the connection process.
Publish Date: 2018-10-03
AVX Tantalum Capacitors | Digi-Key Daily
F98 series solid tantalum electrolytic capacitors from AVX are small, SMD, resin-molded chips with high capacitance between 1 µF and 200 µF and rated voltages between 4 V and 25 V.
Publish Date: 2018-06-06
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily
AVX offers a broad range of conductive polymer solid electrolytic capacitors, targeting general and specific market requirements.
Publish Date: 2018-02-07
AVX SCC and SCM Series Supercapacitors | Digi-Key Daily
The AVX series of electrochemical double-layer capacitors offer excellent pulse power handling characteristics based on the combination of very high capacitance and very low ESR.
Publish Date: 2017-08-15