Login or
REGISTER
Research
Design
Search / Ordering
- Cree leads the LED lighting revolution and is making energy-wasting traditional lighting technologies obsolete through the use of energy-efficient, environmentally friendly LED lighting. Cree first brought the blue LED to market in 1989, and today Cree's XLamp® LEDs have continually exceeded industry standards for brightness and efficiency. Indeed, XLamp LEDs were the first "lighting-class" LEDs – LEDS bright enough to be used in general-illumination applications, such as desk lamps, ceiling fixtures and street lights. In addition, Cree's extensive line of high-brightness LEDs are also introducing new performance levels to outdoor video displays and decorative lighting.
Cree LEDs and LED modules are optimized for indoor-lighting applications, including non-directional, directional, downlight, distributed, low- and high-bay. Learn More
Cree’s CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Learn More
XLamp® XHP70.2 LED
Cree's XLamp XHP70.2 LEDs' unparalleled lumen density and long lifetime at high operating temperatures enables new and innovative lighting designs at lower system costs.
XHP35 2x6 / XHP70 2x2 / XHP50 2x2 Mod Blocks Family
Opulent's XHP family of modules are engineered to bring high quality lighting systems to market faster with fewer LEDs, higher reliability, and a lower system cost.
XLamp® XP-L2 LEDs
The XLamp XP-L2 LED is Cree’s highest performing high-density discrete LED.
XLamp® MHB-B LEDs
Cree's XLamp MHB-B LEDs are designed for applications that include non-directional and directional lighting, low- and high-bay environments, and downlights.
XLamp® CXB1520 LEDs
Cree's CXB1520 HD LED arrays allow lighting manufacturers to develop compact, cutting edge products that deliver high performance and energy savings.
XLamp® CXB1310 LED
Cree's CXB1310 HD LED arrays allow lighting manufacturers to develop compact, cutting edge products that deliver high performance and energy savings.
XLamp MK-R LED
Duration: 10 minutes
The next generation of price-performance for directional LED arrays. Enables high efficacy and high lumen directional lighting systems.
XLamp XM-L2 LED
Duration: 5 minutes
Overview of Cree's XLamp XM-L2 unique features, cost saving performance, as well as new LED applications.
XLamp CXA Family of LED Arrays
An oveview of Cree XLamp CXA family of LED Arrays
XLamp XP-G2 LED
The XLamp XP-G2 LED enables immediate improvements in system costs or performance with minimal redesign.
Little Box Challenge Box Level Specs
This video reviews box level specifications for Little Box Challenge from a Cree perspective and presents three topology concepts which achieve high power density using SiC technology.
Publish Date: 2016-06-22
Cree Xlamp XQ-E High Intensity LEDs | Digi-Key Daily
Cree's XLamp XQ-E high intensity LEDs are 1.6mm x 1.6mm with a maximum output of 334lm and a maximum efficacy of 128lm/W. These Cree LEDs are available in white as well as a variety of colors including shades of red, blue, and amber.
Publish Date: 2016-03-28
Cree LMH2 Product Family Overview
Cree's LMH2 LED module is the only LED module delivering up to 108 lumens-per-watt light-source efficacy combined with 90+ CRI in all available color temperatures.
Publish Date: 2014-07-01
Cree XLamp CXA Product Family Overview
Cree's new XLamp CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components.