Login or
REGISTER
Research
Design
Search / Ordering
- FTDI Chip develops innovative silicon solutions that enhance interaction with today’s technology. Through application of its “Design Made Easy” ethos, the company is able to support engineers with highly sophisticated, feature-rich, robust and simple-to-use product platforms.
FTDI Chip’s long-established, continuously expanding Universal Serial Bus (USB) product line boasts universally recognized products. The company’s Embedded Video Engine (EVE) graphic controllers each pack display, audio and touch functionality onto a single chip allowing dramatic reductions in the development time and bill-of-materials costs involved in Human Machine Interfaces (HMIs) implementation. FTDI Chip also provides families of highly differentiated, speed-optimised microcontrollers with augmented connectivity.
+More
FTDI Chip is a fab-less semiconductor company headquartered in Glasgow, UK, with research and development facilities located in Glasgow, Singapore and Taipei (Taiwan), plus regional sales and technical support sites in Glasgow, Taipei, Portland (Oregon, USA) and Shanghai (China). For more information go to www.ftdichip.com.
-Less
MIKROE-1203 USB UART Click Boards™
The MikroElektronika MIKROE-1203 USB UART Click is an accessory board in mikroBUS form factor that features the FTDI USB to UART interface FT232RL device.
FT2232H-56Q and FT4232H-56Q 56-Pin USB 2.0 High-Speed ICs
FTDI's FT2232H-56Q and FT4232H-56Q are configurable USB 2.0 Hi-Speed (supporting 480 Mbit/s operation) ICs which are available in 56-pin VQFN packages, which results in being easier to place and route on PCBs as well as being better suited to space-constrained electronic designs.
FT260 Bridge IC HID-Class USB to UART/I²C Bridge IC
FTDI's FT260 is a USB device which supports I²C and UART communication through standard USB HID class interfaces which is natively supported by most operating systems.
UMFT60xx Development Modules
FTDI offers their UMFT60xA and UMFT60xX range of evaluation/development modules with HSMC/FMC(LPC) connectors for interfacing FTDI’s FT60x USB 3.0 SuperSpeed IC with external hardware.
FT60x Series USB 3.0
Enabling faster and higher volume data transfers than ever before, the FT60x is the first SuperSpeed USB 3.0 series from FTDI Chip that offers USB access to a wider range of data intensive imaging and data acquisition applications.
UMFT201XA Development Module
FTDI's UMFT201XA USB-to-I²C interface includes a battery charger detection feature that allows batteries to be charged with a higher current.
Solutions to Support IoT
Duration: 5 minutes
To provide a definition of IoT and the solutions they provide that support smart technologies. A short description of Multi Purpose Synchronous Serial Engine (MPSSE) mode.
SuperSpeed USB 3.0 Solutions
Duration: 10 minutes
Introduction to SuperSpeed USB 3.0 solutions.
Android Interface Solutions
Duration: 15 minutes
A look at three options from FTDI for interfacing with the Android platform via USB as well as factors that effect which option you should select.
USB Introduction
Duration: 20 minutes
Introduction to USB standards, enumerations, and electrical parameters in addition to a overview of USB products offered by FTDI.
FTDI FT93x SuperBridge - Embedded World 2018
Randall Restle talks about the FTDI FT93x SuperBridge.
Publish Date: 2018-02-28
Top 7 items for your geek's stocking this Christmas - Another Geek Moment
christmas list 2014
Publish Date: 2014-11-26