RAFI

- RAFI is a medium-sized enterprise that partners a down-to-earth company philosophy with international innovations. We develop, design, produce, and market powerful solutions for nearly every moment in human-machine communication, from simple key components to highly complex touch systems. We provide these either as standard solutions or according to your individual specifications.

RACON Series Tactile Switches

Image of RAFI's RACON Series Tactile Switches

RAFI's RACON series tactile switches feature distinct key click and are well-suited for applications that require long life. Learn More

RF 15 Series Tactile Switches

Image of RAFI's RF15 Series Tactile Switches

RAFI’s RF 15 series tactile switches incorporate keycaps, light guides, and LEDs into one package. Learn More

Newest Products View All (16)

Lumotast 22 Emergency Stop Push Buttons Publish Date: 2017-01-12

RAFI's extremely compact, Lumotast 22 emergency stop push buttons feature a low mounting depth of 27 mm and are designed for a mounting hole diameter of 22.3 mm.

RAFIX 22 FS+ Control Components Publish Date: 2017-01-12

RAFI's RAFIX 22 FS+ control component generation provides designers with a basis for designs plus fast and cost-efficient installation options requiring a minimum amount of space.

RAFIX 22+ FS USB Feedthroughs Publish Date: 2017-01-12

RAFI's RAFIX 22+ FS rugged USB feedthrough adapters use a 22.3 mm mounting hole diameter that matches the RAFIX 22 FS and RAFIX 22 QR actuator series.

MICON 5 Tactile Switches Publish Date: 2017-01-12

MICON 5 tactile switches, by RAFI, offer a high level of switching reliability while requiring a minimum amount of space and are offered with SMT and THT connection types.

RAFIX 22 FS+ Series Key Lock Publish Date: 2017-01-12

RAFI is providing a very compact solution to ensure operational functions with the keyswitch from the RAFIX 22 FS+ control component series.

RAFIX 22 FSR Switches and Push Buttons Publish Date: 2017-03-20

RAFI's RAFIX 22 FSR switches and push buttons are designed for rough outdoor use where dust, dirt, lubricants, moisture, and extreme temperatures are present.

Recent PTMs View All (3)

Keyswitches Overview Publish Date: 2012-06-20

RAFI keyswitches and systems, short- travel keyswitches, and the MICON 5 series benefits and applications.

Duration: 10 minutes
RAFIX FS Series Publish Date: 2017-02-27

Familiarize engineers, designers, and customers with the RAFIX FS Switch Configurable series.

Duration: 20 minutes
RAFIX 22QR Series Overview Publish Date: 2018-07-12

Familiarizing engineers, designers, and customers with the RAFIX 22QR Switch Control Components.

Duration: 5 minutes

Featured Videos View All (6)

RAFIX 22 FS

RAFIX 22 FS

RAFI Company Overview

This video presents the RAFI group with its headquarters in Ravensburg, Germany. It shows the RAFI subsidiaries, typical applications of RAFI products and RAFI development.

Introduction to the RAMO T and RAMO I series

Introducing the RAMO T tactile key switch and the RAMO I signal lamp. Available in two sizes: 22.3 and 30.3 mm the RAMO series is Plug & Play with quick and simple assembly using an M8 or M12 Sensor cable.

Single Pushbutton 16 mm LUMOTAST 16

Flat-reliable-flexible. Compact single pushbutton. Pushbutton and emergency stop. Mounting hole diameter 16.2 mm. Compact design. Mounting depth 18.0 mm. C-Lab labelling system. Up to three contacts per emergency stop.

Manufacturer Web site