NZD | USD

STQ1 STMicroelectronics - Transistors - FETs, MOSFETs - Single

Results: 10
10 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Drain to Source Voltage (Vdss)
Clear
Current - Continuous Drain (Id) @ 25°C
Clear
Rds On (Max) @ Id, Vgs
Clear
Vgs(th) (Max) @ Id
Clear
Gate Charge (Qg) (Max) @ Vgs
Clear
Input Capacitance (Ciss) (Max) @ Vds
Clear
Power Dissipation (Max)
Clear
Operating Temperature
Clear
Package / Case
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
10 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
NZD
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
STQ1HNK60R-AP Datasheet STQ1HNK60R-AP - STMicroelectronics 497-15648-3-ND STQ1HNK60R-AP MOSFET N-CH 600V 400MA TO-92 0 Available: 0
Standard Lead Time 8 Weeks
$0.37065 2,000 Minimum: 2,000 Tape & Box (TB)
Alternate Packaging
SuperMESH™ Active N-Channel MOSFET (Metal Oxide) 600V 400mA (Tc) 10V 8.5Ohm @ 500mA, 10V 3.7V @ 250µA 10nC @ 10V ±30V 156pF @ 25V
-
3W (Tc) -55°C ~ 150°C (TJ) Through Hole TO-92-3 TO-226-3, TO-92-3 (TO-226AA)
STQ1HNK60R-AP Datasheet STQ1HNK60R-AP - STMicroelectronics 497-15648-1-ND STQ1HNK60R-AP MOSFET N-CH 600V 400MA TO-92 768 - Immediate Available: 768 $1.06000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
SuperMESH™ Active N-Channel MOSFET (Metal Oxide) 600V 400mA (Tc) 10V 8.5Ohm @ 500mA, 10V 3.7V @ 250µA 10nC @ 10V ±30V 156pF @ 25V
-
3W (Tc) -55°C ~ 150°C (TJ) Through Hole TO-92-3 TO-226-3, TO-92-3 (TO-226AA)
STQ1NK80ZR-AP Datasheet STQ1NK80ZR-AP - STMicroelectronics 497-6197-3-ND STQ1NK80ZR-AP MOSFET N-CH 800V 0.3A TO-92 20,000 - Immediate Available: 20,000 $0.52553 2,000 Minimum: 2,000 Tape & Box (TB)
Alternate Packaging
SuperMESH™ Active N-Channel MOSFET (Metal Oxide) 800V 300mA (Tc) 10V 16Ohm @ 500mA, 10V 4.5V @ 50µA 7.7nC @ 10V ±30V 160pF @ 25V
-
3W (Tc) -55°C ~ 150°C (TJ) Through Hole TO-92-3 TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
STQ1NK80ZR-AP Datasheet STQ1NK80ZR-AP - STMicroelectronics 497-6197-1-ND STQ1NK80ZR-AP MOSFET N-CH 800V 0.3A TO-92 22,026 - Immediate Available: 22,026 $1.32000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
SuperMESH™ Active N-Channel MOSFET (Metal Oxide) 800V 300mA (Tc) 10V 16Ohm @ 500mA, 10V 4.5V @ 50µA 7.7nC @ 10V ±30V 160pF @ 25V
-
3W (Tc) -55°C ~ 150°C (TJ) Through Hole TO-92-3 TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
STQ1NK60ZR-AP Datasheet STQ1NK60ZR-AP - STMicroelectronics 497-12343-3-ND STQ1NK60ZR-AP MOSFET N-CH 600V 0.3A TO-92 4,000 - Immediate Available: 4,000 $0.33330 2,000 Minimum: 2,000 Tape & Box (TB) SuperMESH™ Active N-Channel MOSFET (Metal Oxide) 600V 300mA (Tc) 10V 15Ohm @ 400mA, 10V 4.5V @ 50µA 6.9nC @ 10V ±30V 94pF @ 25V
-
3W (Tc) -55°C ~ 150°C (TJ) Through Hole TO-92-3 TO-226-3, TO-92-3 (TO-226AA)
STQ1NK60ZR-AP Datasheet STQ1NK60ZR-AP - STMicroelectronics 497-12343-1-ND STQ1NK60ZR-AP MOSFET N-CH 600V 0.3A TO-92 6,264 - Immediate Available: 6,264 $0.95000 1 Minimum: 1 Cut Tape (CT) SuperMESH™ Active N-Channel MOSFET (Metal Oxide) 600V 300mA (Tc) 10V 15Ohm @ 400mA, 10V 4.5V @ 50µA 6.9nC @ 10V ±30V 94pF @ 25V
-
3W (Tc) -55°C ~ 150°C (TJ) Through Hole TO-92-3 TO-226-3, TO-92-3 (TO-226AA)
STQ1HN60K3-AP Datasheet STQ1HN60K3-AP - STMicroelectronics 497-13784-3-ND STQ1HN60K3-AP MOSFET N-CH 600V 0.4A TO-92 2,000 - Immediate Available: 2,000 $0.55055 2,000 Minimum: 2,000 Tape & Box (TB)
Alternate Packaging
SuperMESH3™ Active N-Channel MOSFET (Metal Oxide) 600V 400mA (Tc) 10V 8Ohm @ 600mA, 10V 4.5V @ 50µA 9.5nC @ 10V ±30V 140pF @ 50V
-
3W (Tc) -55°C ~ 150°C (TJ) Through Hole TO-92-3 TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
STQ1HN60K3-AP Datasheet STQ1HN60K3-AP - STMicroelectronics 497-13784-1-ND STQ1HN60K3-AP MOSFET N-CH 600V 0.4A TO-92 3,667 - Immediate Available: 3,667 $1.37000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
SuperMESH3™ Active N-Channel MOSFET (Metal Oxide) 600V 400mA (Tc) 10V 8Ohm @ 600mA, 10V 4.5V @ 50µA 9.5nC @ 10V ±30V 140pF @ 50V
-
3W (Tc) -55°C ~ 150°C (TJ) Through Hole TO-92-3 TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
STQ1NC45R-AP Datasheet STQ1NC45R-AP - STMicroelectronics 497-19264-3-ND STQ1NC45R-AP MOSFET N-CH 450V 0.5A TO-92 0 Available: 0
Standard Lead Time 8 Weeks
$0.37352 2,000 Minimum: 2,000 Tape & Box (TB)
Alternate Packaging
SuperMESH™ Active N-Channel MOSFET (Metal Oxide) 450V 500mA (Tc) 10V 4.5Ohm @ 500mA, 10V 3.7V @ 250µA 7nC @ 10V ±30V 160pF @ 25V
-
3.1W (Tc) -65°C ~ 150°C (TJ) Through Hole TO-92-3 TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
STQ1NC45R-AP Datasheet STQ1NC45R-AP - STMicroelectronics 497-19264-1-ND STQ1NC45R-AP MOSFET N-CH 450V 0.5A TO-92 48 - Immediate Available: 48 $1.06000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
SuperMESH™ Active N-Channel MOSFET (Metal Oxide) 450V 500mA (Tc) 10V 4.5Ohm @ 500mA, 10V 3.7V @ 250µA 7nC @ 10V ±30V 160pF @ 25V
-
3.1W (Tc) -65°C ~ 150°C (TJ) Through Hole TO-92-3 TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Results per Page
Page 1/1

02:27:09 5/25/2020