DF40C-20DS-0.4V(51) | ||
---|---|---|
DigiKey Part Number | H11619TR-ND - Tape & Reel (TR) H11619CT-ND - Cut Tape (CT) H11619DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DF40C-20DS-0.4V(51) | |
Description | CONN RCPT 20POS SMD GOLD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | DF40C-20DS-0.4V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.057" (1.45mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.62065 | $3,103.25 |
10,000 | $0.57785 | $5,778.50 |
15,000 | $0.56929 | $8,539.35 |
25,000 | $0.55645 | $13,911.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.36000 | $1.36 |
10 | $1.19400 | $11.94 |
25 | $1.09160 | $27.29 |
50 | $1.02740 | $51.37 |
100 | $0.98450 | $98.45 |
250 | $0.89888 | $224.72 |
500 | $0.85608 | $428.04 |
1,000 | $0.70627 | $706.27 |
2,500 | $0.64205 | $1,605.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.25000 | $1.25 |
10 | $1.09100 | $10.91 |
25 | $0.99640 | $24.91 |
50 | $0.93780 | $46.89 |
100 | $0.89880 | $89.88 |
250 | $0.82068 | $205.17 |
500 | $0.78164 | $390.82 |
1,000 | $0.64484 | $644.84 |
2,500 | $0.58623 | $1,465.58 |