Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number P169ABCT-ND
Quantity Available 87,817
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-1GEF1690C

Description RES SMD 169 OHM 1% 1/20W 0201
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

169 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film

Documents & Media
Datasheets ERJ-G, R, E Series Datasheet
PCN Obsolescence/ EOL ERJ-1GE Series 06/Mar/2018
PCN Part Status Change ERJ-1GCF,ERJ-1GEF Series 06/Nov 2014
HTML Datasheet ERJ-G, R, E Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Resistance 169 Ohms
Tolerance ±1%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features -
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Kits
Additional Resources
Standard Package ? 1
Other Names P169ABCT

05:26:44 6/19/2018

Price & Procurement
 

Quantity
All prices are in NZD.
Price Break Unit Price Extended Price
1 0.16000 $0.16
10 0.09400 $0.94
100 0.03840 $3.84
1,000 0.01723 $17.23
2,500 0.01496 $37.39
5,000 0.01236 $61.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P169ABTR-ND
  • Minimum Quantity: 15,000  Non-Stock ?
  • Quantity Available: 75,000 - Immediate
  • Unit Price: $0.01073
  • Digi-Reel® ? : P169ABDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 87,817 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback