Add To Favorites
ERJ-1GEF3601C 3.6 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Product Overview
Digi-Key Part Number P3.60KABCT-ND
Copy   P3.60KABCT-ND
Quantity Available 4,457
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERJ-1GEF3601C

Copy   ERJ-1GEF3601C
Description RES SMD 3.6K OHM 1% 1/20W 0201
Copy   RES SMD 3.6K OHM 1% 1/20W 0201
Detailed Description

3.6 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film

Copy   3.6 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric)  Thick Film
Documents & Media
Datasheets ERJ-G, R, E Series Datasheet
PCN Obsolescence/ EOL ERJ-1GE Series 06/Mar/2018
PCN Part Status Change ERJ-1GCF,ERJ-1GEF Series 06/Nov 2014
HTML Datasheet ERJ-G, R, E Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Resistance 3.6 kOhms
Tolerance ±1%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features -
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P122962CT-ND ERJ-1GNF3601C Panasonic Electronic Components Cut Tape (CT) ? 29,200 - Immediate
$0.17000 1
Additional Resources
Standard Package ? 1
Other Names P3.60KABCT
P3.6KABCT
P3.6KABCT-ND
Price & Procurement
 

Quantity
All prices are in NZD.
Price Break Unit Price Extended Price
1 0.17000 $0.17
10 0.09800 $0.98
100 0.04000 $4.00
1,000 0.01795 $17.95
2,500 0.01558 $38.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : P3.60KABDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4,457 - Immediate
  • Unit Price: Digi-Reel®

05:42:25 9/21/2018