Add To Favorites
ERJ-1GEF4220C 422 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Price & Procurement
 

Quantity
All prices are in NZD.
Price Break Unit Price Extended Price
1 0.16000 $0.16
10 0.09700 $0.97
100 0.03940 $3.94
1,000 0.01771 $17.71
2,500 0.01537 $38.43
5,000 0.01270 $63.49

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P422ABCT-ND
Copy   P422ABCT-ND
Quantity Available 44,285
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERJ-1GEF4220C

Copy   ERJ-1GEF4220C
Description RES SMD 422 OHM 1% 1/20W 0201
Copy   RES SMD 422 OHM 1% 1/20W 0201
Detailed Description

422 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film

Copy   422 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric)  Thick Film
Documents & Media
Datasheets ERJ-G, R, E Series Datasheet
PCN Obsolescence/ EOL ERJ-1GE Series 06/Mar/2018
PCN Part Status Change ERJ-1GCF,ERJ-1GEF Series 06/Nov 2014
HTML Datasheet ERJ-G, R, E Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Resistance 422 Ohms
Tolerance ±1%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features -
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P422ABCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P422ABTR-ND
  • Minimum Quantity: 15,000  Non-Stock ?
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.01073
  • Digi-Reel® ? : P422ABDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 44,285 - Immediate
  • Unit Price: Digi-Reel®

09:25:30 12/14/2018