Add To Favorites
PE-0402CC270JTT 27nH Unshielded Multilayer Inductor 300mA 700 mOhm Max 0402 (1005 Metric)
Product Overview
Digi-Key Part Number 553-2327-1-ND
Copy   553-2327-1-ND
Quantity Available 97,686
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PE-0402CC270JTT

Copy   PE-0402CC270JTT
Description FIXED IND 27NH 300MA 700 MOHM
Copy   FIXED IND 27NH 300MA 700 MOHM
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

27nH Unshielded Multilayer Inductor 300mA 700 mOhm Max 0402 (1005 Metric)

Copy   27nH Unshielded Multilayer Inductor 300mA 700 mOhm Max 0402 (1005 Metric)
Documents & Media
Datasheets PE-0402CC Series Datasheet
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Network
Series 0402CC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ceramic
Inductance 27nH
Tolerance ±5%
Current Rating 300mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 700 mOhm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 1.6GHz
Ratings -
Operating Temperature -
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 553-2327-1
Price & Procurement
 

Quantity
All prices are in NZD.
Price Break Unit Price Extended Price
1 0.17000 $0.17
10 0.03800 $0.38
100 0.02600 $2.60
500 0.02108 $10.54
1,000 0.01800 $18.00
2,500 0.01608 $40.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-2327-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 90,000 - Immediate
  • Unit Price: $0.01132
  • Digi-Reel® ? : 553-2327-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 97,686 - Immediate
  • Unit Price: Digi-Reel®

05:42:41 9/21/2018