Add To Favorites
CIH03T3N9SNC 3.9nH Unshielded Multilayer Inductor 200mA 300 mOhm Max 0201 (0603 Metric)
Product Overview
Digi-Key Part Number 1276-6234-2-ND
Copy   1276-6234-2-ND
Quantity Available 70,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIH03T3N9SNC

Copy   CIH03T3N9SNC
Description FIXED IND 3.9NH 200MA 300 MOHM
Copy   FIXED IND 3.9NH 200MA 300 MOHM
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

3.9nH Unshielded Multilayer Inductor 200mA 300 mOhm Max 0201 (0603 Metric)

Copy   3.9nH Unshielded Multilayer Inductor 200mA 300 mOhm Max 0201 (0603 Metric)
Documents & Media
Datasheets CIH03T Series Spec
Environmental Information RoHS Cert Chip Bead, Chip Inductor
Featured Product CIH and CIG Series Chip Inductors
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CIH03T
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Multilayer
Material - Core -
Inductance 3.9nH
Tolerance ±0.3nH
Current Rating 200mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 300 mOhm Max
Q @ Freq 5 @ 100MHz
Frequency - Self Resonant 6GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000
Other Names 1276-6234-2
Price & Procurement
 

Quantity
All prices are in NZD.
Price Break Unit Price Extended Price
10,000 0.01274 $127.37
30,000 0.01199 $359.64
50,000 0.01161 $580.67
100,000 0.01124 $1,123.88

Submit a request for quotation on quantities greater than those displayed.

05:42:53 9/21/2018