Add To Favorites
CIH03T4N7SNC 4.7nH Unshielded Multilayer Inductor 200mA 400 mOhm Max 0201 (0603 Metric)
Price & Procurement
 

Quantity
All prices are in NZD.
Price Break Unit Price Extended Price
1 0.16000 $0.16
10 0.04300 $0.43
100 0.02890 $2.89
500 0.02336 $11.68
1,000 0.01996 $19.96
2,500 0.01784 $44.59

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $10.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 1276-6235-6-ND
Copy   1276-6235-6-ND
Quantity Available 23,550
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIH03T4N7SNC

Copy   CIH03T4N7SNC
Description FIXED IND 4.7NH 200MA 400 MOHM
Copy   FIXED IND 4.7NH 200MA 400 MOHM
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

4.7nH Unshielded Multilayer Inductor 200mA 400 mOhm Max 0201 (0603 Metric)

Copy   4.7nH Unshielded Multilayer Inductor 200mA 400 mOhm Max 0201 (0603 Metric)
Documents & Media
Datasheets CIH03T Series Spec
Environmental Information RoHS Cert Chip Bead, Chip Inductor
Featured Product CIH and CIG Series Chip Inductors
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CIH03T
Packaging ? Digi-Reel® ?
Part Status Active
Type Multilayer
Material - Core -
Inductance 4.7nH
Tolerance ±0.3nH
Current Rating 200mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 400 mOhm Max
Q @ Freq 5 @ 100MHz
Frequency - Self Resonant 5.3GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-6235-6

04:47:04 12/14/2018