Add To Favorites
RC3216J102CS 1 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Price & Procurement
 

Quantity
All prices are in NZD.
Price Break Unit Price Extended Price
1 0.16000 $0.16
10 0.12300 $1.23
100 0.05040 $5.04
1,000 0.02262 $22.62
2,500 0.01964 $49.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-5910-1-ND
Copy   1276-5910-1-ND
Quantity Available 70,870
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RC3216J102CS

Copy   RC3216J102CS
Description RES SMD 1K OHM 5% 1/4W 1206
Copy   RES SMD 1K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

1 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film

Copy   1 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Documents & Media
Datasheets RC Series Datasheet
Thick-Film Chip Resistor Catalog
Environmental Information RoHS Cert Chip Resistor
Featured Product Chip Resistors and Arrays
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series RC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 1 kOhms
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-5910-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-5910-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 70,000 - Immediate
  • Unit Price: $0.01475
  • Digi-Reel® ? : 1276-5910-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 70,870 - Immediate
  • Unit Price: Digi-Reel®

04:47:44 12/14/2018