Add To Favorites
Product Overview
Digi-Key Part Number 1276-5930-1-ND
Quantity Available 88,165
Can ship immediately
Manufacturer

Manufacturer Part Number

RC3216J103CS

Description RES SMD 10K OHM 5% 1/4W 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

10 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film

Documents & Media
Datasheets RC Series Datasheet
Thick-Film Chip Resistor Catalog
Environmental Information Chip Resistor RoHS 2 Compliance
Featured Product Chip Resistors and Arrays
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series RC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 10 kOhms
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 1276-5930-1

05:34:29 6/19/2018

Price & Procurement
 

Quantity
All prices are in NZD.
Price Break Unit Price Extended Price
1 0.16000 $0.16
10 0.12600 $1.26
100 0.05130 $5.13
1,000 0.02306 $23.06
2,500 0.02002 $50.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-5930-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 85,000 - Immediate
  • Unit Price: $0.01503
  • Digi-Reel® ? : 1276-5930-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 88,165 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback