NZD | USD
Favorite

HDC2010YPAR Humidity Temperature Sensor 0 ~ 100% RH I²C ±2% 8s Surface Mount
Price & Procurement
12,748 In Stock
Can ship immediately
 

Quantity
All prices are in NZD.
Price Break Unit Price Extended Price
1 6.17000 $6.17
5 5.73800 $28.69
10 4.76700 $47.67
25 3.97200 $99.30
50 3.53080 $176.54
100 3.35430 $335.43
500 2.82464 $1,412.32
1,000 2.64809 $2,648.09

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $10.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-47774-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $2.32711
  • Cut Tape (CT)  : 296-47774-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,748 - Immediate
  • Unit Price: $6.17000
  • Tape & Reel (TR)  : 296-47096-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 4,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $3.13868
  • Cut Tape (CT)  : 296-47096-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,192 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $6.91000
  • Digi-Reel®  : 296-47096-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,192 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

HDC2010YPAR

Datasheet
Digi-Key Part Number 296-47774-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HDC2010YPAR
Copy  
Description GEN 2 HUMIDITY SENSOR
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Humidity Temperature Sensor 0 ~ 100% RH I²C ±2% 8s Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Sensor Type Humidity, Temperature
Humidity Range 0 ~ 100% RH
Output Type I²C
Output 11b
Accuracy ±2%
Response Time 8s
Sensitivity -
Voltage - Supply 1.62V ~ 3.6V
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 6-WFBGA, DSBGA
Supplier Device Package 6-DSBGA
Base Part Number HDC2010
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

HDC2010YPAT

LOW POWER HUMIDITY AND TEMPERATU

Texas Instruments

$6.91000 Details

SHTW2

SENSOR HUMI/TEMP 1.8V I2C 3% SMD

Sensirion AG

$5.60000 Details

1909763-1

CONN UMCC JACK STR 50OHM SMD

TE Connectivity AMP Connectors

$0.92000 Details

DPS310XTSA1

SENSOR PRESSURE CAPACITIVE

Infineon Technologies

$5.33000 Details

693043020611

CONN SMART CARD PUSH-PULL

Würth Elektronik

$3.11000 Details

TCA9535RTWR

IC I/O EXPANDER I2C 16B 24WQFN

Texas Instruments

$2.67000 Details
Additional Resources
Standard Package 1
Other Names 296-47774-6