NZD | USD
Favorite

TLP2745(TP,E Logic Output Optoisolator Push-Pull, Totem Pole 5000Vrms 1 Channel 30kV/µs CMTI 6-SO
Price & Procurement
905 In Stock
Can ship immediately
 

Quantity
All prices are in NZD.
Price Break Unit Price Extended Price
1 2.00000 $2.00
10 1.63300 $16.33
100 1.00470 $100.47
500 0.85400 $427.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $10.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TLP2745(TPETR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $0.70329
  • Cut Tape (CT)  : TLP2745(TPECT-ND
  • Minimum Quantity: 1
  • Quantity Available: 905 - Immediate
  • Unit Price: $2.00000

TLP2745(TP,E

Datasheet
Digi-Key Part Number TLP2745(TPEDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLP2745(TP,E
Copy  
Description OPTOISO 5KV PUSH PULL SO6L
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Logic Output Optoisolator Push-Pull, Totem Pole 5000Vrms 1 Channel 30kV/µs CMTI 6-SO

Copy  
Documents & Media
Datasheets TLP2745
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging Digi-Reel® 
Part Status Active
Number of Channels 1
Inputs - Side 1/Side 2 1/0
Voltage - Isolation 5000Vrms
Common Mode Transient Immunity (Min) 30kV/µs
Input Type DC
Output Type Push-Pull, Totem Pole
Current - Output / Channel 50mA
Data Rate -
Propagation Delay tpLH / tpHL (Max) 120ns, 120ns
Rise / Fall Time (Typ) 3ns, 3ns
Voltage - Forward (Vf) (Typ) 1.55V
Current - DC Forward (If) (Max) 15mA
Voltage - Supply 4.5V ~ 30V
Operating Temperature -40°C ~ 110°C
Mounting Type Surface Mount
Package / Case 6-SOIC (0.295", 7.50mm Width)
Supplier Device Package 6-SO
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TLP2748(TP,E

OPTOISO 5KV PUSH PULL SO6L

Toshiba Semiconductor and Storage

$2.09000 Details

TLP2710(TP,E

OPTOCOUPLER HI SPEED LOGIC OUTPU

Toshiba Semiconductor and Storage

$2.93000 Details

PREC003DAAN-RC

CONN HEADER VERT 6POS 2.54MM

Sullins Connector Solutions

$0.33000 Details

TLP2710(TP4,E

OPTOCOUPLER HI SPEED LOGIC OUTPU

Toshiba Semiconductor and Storage

$2.93000 Details

ACPL-W61L-560E

OPTOISO 5KV PUSH PULL 6SO

Broadcom Limited

$6.08000 Details

TLP116A(TPL,E

OPTOISO 3.75KV PUSH PULL SO6-5

Toshiba Semiconductor and Storage

$2.74000 Details
Additional Resources
Standard Package 1
Other Names TLP2745(TPEDKR