Add To Favorites
SIA433EDJ-T1-GE3 P-Channel 20V 12A (Tc) 3.5W (Ta), 19W (Tc) Surface Mount PowerPAK® SC-70-6 Single
Price & Procurement
 

Quantity
All prices are in NZD.
Price Break Unit Price Extended Price
1 1.17000 $1.17
10 1.01900 $10.19
100 0.78110 $78.11
500 0.61738 $308.69
1,000 0.49391 $493.91

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $10.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number SIA433EDJ-T1-GE3DKR-ND
Copy   SIA433EDJ-T1-GE3DKR-ND
Quantity Available 43,902
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIA433EDJ-T1-GE3

Copy   SIA433EDJ-T1-GE3
Description MOSFET P-CH 20V 12A SC-70-6
Copy   MOSFET P-CH 20V 12A SC-70-6
Detailed Description

P-Channel 20V 12A (Tc) 3.5W (Ta), 19W (Tc) Surface Mount PowerPAK® SC-70-6 Single

Copy   P-Channel 20V 12A (Tc) 3.5W (Ta), 19W (Tc) Surface Mount PowerPAK® SC-70-6 Single
Documents & Media
Datasheets SIA433EDJ
Video File MOSFET Technologies for Power Conversion
PCN Assembly/Origin Wafer Fab Addition 22/Jun/2015
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging ? Digi-Reel® ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 12A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Rds On (Max) @ Id, Vgs 18mOhm @ 7.6A, 4.5V
Vgs(th) (Max) @ Id 1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 75nC @ 8V
Vgs (Max) ±12V
FET Feature -
Power Dissipation (Max) 3.5W (Ta), 19W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SC-70-6 Single
Package / Case PowerPAK® SC-70-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LTC4415IDHC#PBF - Linear Technology/Analog Devices | LTC4415IDHC#PBF-ND DigiKey Electronics
  • LTC4415IDHC#PBF
  • Linear Technology/Analog Devices
  • IC OR CTRLR SRC SELECT 16DFN
  • Unit Price $13.72000
  • LTC4415IDHC#PBF-ND
  • SIA437DJ-T1-GE3 - Vishay Siliconix | SIA437DJ-T1-GE3CT-ND DigiKey Electronics
  • SIA437DJ-T1-GE3
  • Vishay Siliconix
  • MOSFET P-CH 20V 29.7A SC70-6
  • Unit Price $1.13000
  • SIA437DJ-T1-GE3CT-ND
  • CSD25310Q2 - Texas Instruments | 296-38915-1-ND DigiKey Electronics
  • CSD25310Q2
  • Texas Instruments
  • MOSFET P-CH 20V 48A 6SON
  • Unit Price $0.97000
  • 296-38915-1-ND
Additional Resources
Standard Package ? 1
Other Names SIA433EDJ-T1-GE3DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SIA433EDJ-T1-GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 42,000 - Immediate
  • Unit Price: $0.43457
  • Cut Tape (CT) ? : SIA433EDJ-T1-GE3CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 43,902 - Immediate
  • Unit Price: $1.17000

18:17:34 8/21/2019