Add To Favorites
Product Overview
Digi-Key Part Number TC164J-82KCT-ND
Copy   TC164J-82KCT-ND
Quantity Available 3,773
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TC164-JR-0782KL

Copy   TC164-JR-0782KL
Description RES ARRAY 4 RES 82K OHM 1206
Copy   RES ARRAY 4 RES 82K OHM 1206
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

82k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals

Copy   82k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Documents & Media
Datasheets YC:102-358,TC122-164 Series Datasheet~
Product Training Modules Chip Resistor
HTML Datasheet YC:102-358,TC122-164 Series Datasheet~
Product Attributes Select All
Categories
Manufacturer Yageo
Series TC164
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 82k
Tolerance ±5%
Number of Resistors 4
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Applications DDRAM, SDRAM
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Concave, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names TC164J-82KCT
Price & Procurement
 

Quantity
All prices are in NZD.
Price Break Unit Price Extended Price
1 0.22000 $0.22
10 0.19500 $1.95
25 0.13440 $3.36
50 0.10460 $5.23
100 0.07480 $7.48
250 0.05836 $14.59
500 0.04636 $23.18
1,000 0.03290 $32.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TC164J-82KTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.02542
  • Digi-Reel® ? : TC164J-82KDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,773 - Immediate
  • Unit Price: Digi-Reel®

10:31:56 9/20/2018