NZD | USD

Product Index > Cables, Wires - Management > Protective Hoses, Solid Tubing, Sleeving

Results: 2,641
2,641 Remaining
Filter Options:
Manufacturer
Clear
Series
Clear
Part Status
Clear
Type
Clear
Type Attributes
Clear
Diameter - Inside
Clear
Diameter - Outside
Clear
Material
Clear
Color
Clear
Length
Clear
Wall Thickness
Clear
Operating Temperature
Clear
Heat Protection
Clear
Abrasion Protection
Clear
Liquid Protection
Clear
Environment Protection
Clear
Features
Clear
Material Flammability Rating
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
2,641 Remaining
Results per Page
Page 2/106
|< 1 2 3 4 5 >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
NZD
Minimum Quantity Packaging Series Part Status Type Type Attributes Diameter - Inside Diameter - Outside Material Color Length Wall Thickness Operating Temperature Heat Protection Abrasion Protection Liquid Protection Environment Protection Features Material Flammability Rating
   
P1053 BK003 Datasheet P1053 BK003 - Alpha Wire P1053BK003-ND P1053 BK003 TUBING 0.229" ID PVC 250' BLACK 17 - Immediate Available: 17 $95.48000 1 Minimum: 1
-
FIT® PVC-105 Active Solid Tubing Smooth 0.229" (5.82mm) 0.289" (7.34mm) Poly-Vinyl Chloride (PVC) Black 250' (76.20m) 0.020" (0.51mm) -20°C ~ 105°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant, UV Resistant
-
UL 224 VW-1
NMN0.75BK75 Datasheet NMN0.75BK75 - Techflex 1030-1321-ND NMN0.75BK75 SLEEVING 0.75" ID POLY 75' BLACK 25 - Immediate Available: 25 $99.15000 1 Minimum: 1
-
Nylon® Multi™ Active Sleeving Braided 0.750" (19.05mm) 0.830" (21.08mm) Polyamide Monofilament, Halogen Free Black 75.00' (22.86m) 0.040" (1.02mm) -45°C ~ 150°C
-
Abrasion and Cut Resistant Gasoline Resistant, Moisture Resistant UV Resistant Chemical Resistant, Vibration Resistant
-
CLTS50F-C Datasheet CLTS50F-C - Panduit Corp 298-13576-ND CLTS50F-C HOSE 0.512" ID POLY 100' BLACK 7 - Immediate Available: 7 $99.84000 1 Minimum: 1
-
CLTS Active Wire Loom, Protective Hose Convoluted, Corrugated 0.512" (13.00mm) 0.654" (16.60mm) Polyethylene (PE) Black 100' (30.48m) 0.007" ~ 0.020" (0.18mm ~ 0.51mm) -40°C ~ 50°C
-
Abrasion Resistant
-
-
Crush Resistant, Impact Resistant UL94 HB
NMN1.00BK50 Datasheet NMN1.00BK50 - Techflex 1030-1323-ND NMN1.00BK50 SLEEVING 1" ID POLY 50' BLACK 9 - Immediate Available: 9 $100.40000 1 Minimum: 1
-
Nylon® Multi™ Active Sleeving Braided 1.000" (25.40mm) 1.100" (27.94mm) Polyamide Monofilament, Halogen Free Black 50.00' (15.24m) 0.050" (1.27mm) -45°C ~ 150°C
-
Abrasion and Cut Resistant Gasoline Resistant, Moisture Resistant UV Resistant Chemical Resistant, Vibration Resistant
-
TFT20026 NA005 Datasheet TFT20026 NA005 - Alpha Wire ATFT20026-100-ND TFT20026 NA005 TUBING 0.016" ID PTFE 100' NAT 10 - Immediate
10 - Factory Stock
Available: 10
$109.52000 1 Minimum: 1
-
FIT® TFT-200 Active Solid Tubing Smooth 0.016" (0.41mm) 0.039" (0.99mm) Polytetrafluoroethylene (PTFE) Natural 100' (30.48m) 0.009" (0.23mm) -75°C ~ 260°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant
-
UL94 V-0
F360.50BK150 Datasheet F360.50BK150 - Techflex 1030-1452-ND F360.50BK150 SLEEVING 0.5" ID PET 150' BLACK 11 - Immediate Available: 11 $118.87000 1 Minimum: 1
-
F360° Active Sleeving Braided 0.500" (12.70mm) 0.560" (14.22mm) Polyethylene Terephthalate (PET), Halogen Free Black 150' (45.72m) 0.030" (0.76mm) -70°C ~ 125°C Flame Retardant Abrasion and Cut Resistant
-
-
Chemical Resistant UL94 V-0
TFT20024 NA005 Datasheet TFT20024 NA005 - Alpha Wire ATFT20024-100-ND TFT20024 NA005 TUBING 0.02" ID PTFE 100' NAT 13 - Immediate
26 - Factory Stock
Available: 13
$119.98000 1 Minimum: 1
-
FIT® TFT-200 Active Solid Tubing Smooth 0.020" (0.51mm) 0.046" (1.17mm) Polytetrafluoroethylene (PTFE) Natural 100' (30.48m) 0.010" (0.25mm) -75°C ~ 260°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant
-
UL94 V-0
TFT20028 NA005 Datasheet TFT20028 NA005 - Alpha Wire ATFT20028-100-ND TFT20028 NA005 TUBING 0.013" ID PTFE 100' NAT 10 - Immediate
10 - Factory Stock
Available: 10
$120.99000 1 Minimum: 1
-
FIT® TFT-200 Active Solid Tubing Smooth 0.013" (0.33mm) 0.036" (0.91mm) Polytetrafluoroethylene (PTFE) Natural 100' (30.48m) 0.009" (0.23mm) -75°C ~ 260°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant
-
UL94 V-0
TFT20030 NA005 Datasheet TFT20030 NA005 - Alpha Wire ATFT20030-100-ND TFT20030 NA005 TUBING 0.01" ID PTFE 100' NAT 9 - Immediate Available: 9 $138.03000 1 Minimum: 1
-
FIT® TFT-200 Active Solid Tubing Smooth 0.010" (0.25mm) 0.033" (0.84mm) Polytetrafluoroethylene (PTFE) Natural 100' (30.48m) 0.009" (0.23mm) -75°C ~ 260°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant
-
UL94 V-0
1068150026 Datasheet 1068150026 - Molex WM19373-10M-ND 1068150026 TUBING .010" ID SILICA 1=10M 15 - Immediate Available: 15 $161.90000 1 Minimum: 1
-
TSP, Polymicro Technologies 106815 Active Solid Tubing, Capillary Smooth 0.010" (0.25mm) 0.014" (0.36mm) Silica, Polyimide Coated
-
32.81' (10.00m)
-
-65°C ~ 350°C
-
Abrasion Resistant
-
-
-
-
1068150004 Datasheet 1068150004 - Molex WM26584-ND 1068150004 TUBING .00039" ID SILICA 1=10M 17 - Immediate Available: 17 $194.81000 1 Minimum: 1
-
TSP, Polymicro Technologies 106815 Active Solid Tubing, Capillary Smooth 0.00039" (0.010mm) 0.006" (0.15mm) Silica, Polyimide Coated Amber 32.81' (10.00m)
-
-65°C ~ 350°C
-
Abrasion Resistant
-
-
-
-
1068150008 Datasheet 1068150008 - Molex WM22009-10M-ND 1068150008 TUBING .00079" ID SILICA 1=10M 2 - Immediate Available: 2 $220.78000 1 Minimum: 1
-
TSP, Polymicro Technologies 106815 Active Solid Tubing, Capillary Smooth 0.00079" (0.020mm) 0.006" (0.15mm) Silica, Polyimide Coated
-
32.81' (10.00m)
-
-65°C ~ 350°C
-
Abrasion Resistant
-
-
-
-
TFT25020 NA005 Datasheet TFT25020 NA005 - Alpha Wire ATFT25020-100-ND TFT25020 NA005 TUBING 0.032" ID PTFE 100' NAT 3 - Immediate Available: 3 $222.56000 1 Minimum: 1
-
FIT® TFT-250 Active Solid Tubing Smooth 0.032" (0.81mm) 0.072" (1.83mm) Polytetrafluoroethylene (PTFE) Natural 100' (30.48m) 0.016" (0.40mm) -75°C ~ 260°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant Chemical Resistant UL94 V-0
TFT20016 NA005 Datasheet TFT20016 NA005 - Alpha Wire ATFT20016-100-ND TFT20016 NA005 TUBING 0.051" ID PTFE 100' NAT 7 - Immediate Available: 7 $235.06000 1 Minimum: 1
-
FIT® TFT-200 Active Solid Tubing Smooth 0.051" (1.30mm) 0.082" (2.08mm) Polytetrafluoroethylene (PTFE) Natural 100' (30.48m) 0.012" (0.30mm) -75°C ~ 260°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant
-
UL94 V-0
TFT25018 NA005 Datasheet TFT25018 NA005 - Alpha Wire TFT25018NA005-ND TFT25018 NA005 TUBING 0.04" ID PTFE 100' NAT 14 - Immediate
2 - Factory Stock
Available: 14
$246.42000 1 Minimum: 1
-
FIT® TFT-250 Active Solid Tubing Smooth 0.040" (1.02mm) 0.081" (2.06mm) Polytetrafluoroethylene (PTFE) Natural 100' (30.48m) 0.016" (0.40mm) -75°C ~ 260°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant Chemical Resistant UL94 V-0
TFT20010 NA005 Datasheet TFT20010 NA005 - Alpha Wire ATFT20010-100-ND TFT20010 NA005 TUBING 0.102" ID PTFE 100' NAT 5 - Immediate Available: 5 $267.86000 1 Minimum: 1
-
FIT® TFT-200 Active Solid Tubing Smooth 0.102" (2.59mm) 0.136" (3.45mm) Polytetrafluoroethylene (PTFE) Natural 100' (30.48m) 0.012" (0.30mm) -75°C ~ 260°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant
-
UL94 V-0
1068150009 Datasheet 1068150009 - Molex WM22004-10M-ND 1068150009 TUBING .00079" ID SILICA 1=10M 15 - Immediate Available: 15 $270.74000 1 Minimum: 1
-
TSP, Polymicro Technologies 106815 Active Solid Tubing, Capillary Smooth 0.00079" (0.020mm) 0.014" (0.36mm) Silica, Polyimide Coated Amber 32.81' (10.00m)
-
-65°C ~ 350°C
-
Abrasion Resistant
-
-
-
-
PF2401/2A NA005 Datasheet PF2401/2A NA005 - Alpha Wire APF2401/2A-100-ND PF2401/2A NA005 SLEEVING 0.5" ID FBRGLASS 100' 4 - Immediate
103 - Factory Stock
Available: 4
$274.96000 1 Minimum: 1
-
FIT® PIF-240 Active Sleeving Braided 0.500" (12.70mm) 0.560" (14.22mm) Fiberglass Natural 100' (30.48m) 0.018" (0.46mm) -60°C ~ 648°C
-
Abrasion Resistant
-
Corrosion Resistant
-
UL VW-1
1068150013 Datasheet 1068150013 - Molex WM22218-ND 1068150013 TUBING .0012" ID SILICA 1=10M 7 - Immediate Available: 7 $275.32000 1 Minimum: 1
-
TSP, Polymicro Technologies 106815 Active Solid Tubing, Capillary Smooth 0.00118" (0.030mm) 0.014" (0.36mm) Silica, Polyimide Coated Amber 32.81' (10.00m)
-
-65°C ~ 350°C
-
Abrasion Resistant
-
-
-
-
TFT20011 NA005 Datasheet TFT20011 NA005 - Alpha Wire ATFT20011-100-ND TFT20011 NA005 TUBING 0.091" ID PTFE 100' NAT 20 - Immediate
2 - Factory Stock
Available: 20
$282.46000 1 Minimum: 1
-
FIT® TFT-200 Active Solid Tubing Smooth 0.091" (2.31mm) 0.125" (3.18mm) Polytetrafluoroethylene (PTFE) Natural 100' (30.48m) 0.012" (0.30mm) -75°C ~ 260°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant
-
UL94 V-0
PF2005 NA005 Datasheet PF2005 NA005 - Alpha Wire APF2005-100-ND PF2005 NA005 SLEEVING 0.182" ID FBRGLASS 100' 3 - Immediate
13 - Factory Stock
Available: 3
$301.23000 1 Minimum: 1
-
FIT® PIF-200 Active Sleeving Braided 0.182" (4.62mm) 0.238" (6.05mm) Fiberglass, Silicone Coated Natural 100' (30.48m) 0.020" (0.51mm) -70°C ~ 200°C
-
Abrasion Resistant, Fray Resistant
-
Corrosion Resistant Clean Cut UL VW-1
TTN0.75SV100 Datasheet TTN0.75SV100 - Techflex 1030-1143-ND TTN0.75SV100 SLEEVING 0.75" ID 100' SILVER 9 - Immediate Available: 9 $304.22000 1 Minimum: 1
-
ThermaShield® Tube Active Sleeving, Insulated Convoluted - Braided 0.750" (19.05mm) 0.800" (20.32mm) Fiberglass, Aluminized, Halogen Free Silver 100' (30.48m) 0.025" (0.64mm) -60°C ~ 255°C Flame Retardant, Heat Resistant Abrasion Resistant Gasoline Resistant
-
Chemical Resistant, Clean Cut Non Flammable
TTN1.00SV100 Datasheet TTN1.00SV100 - Techflex 1030-1145-ND TTN1.00SV100 SLEEVING 1" ID 100' SILVER 5 - Immediate Available: 5 $304.99000 1 Minimum: 1
-
ThermaShield® Tube Active Sleeving, Insulated Convoluted - Braided 1.000" (25.40mm) 1.050" (26.67mm) Fiberglass, Aluminized, Halogen Free Silver 100' (30.48m) 0.025" (0.64mm) -60°C ~ 255°C Flame Retardant, Heat Resistant Abrasion Resistant Gasoline Resistant
-
Chemical Resistant, Clean Cut Non Flammable
TFT25011 NA005 Datasheet TFT25011 NA005 - Alpha Wire TFT25011NA005-100-ND TFT25011 NA005 TUBING 0.091" ID PTFE 100' NAT 8 - Immediate Available: 8 $324.48000 1 Minimum: 1
-
FIT® TFT-250 Active Solid Tubing Smooth 0.091" (2.31mm) 0.133" (3.38mm) Polytetrafluoroethylene (PTFE) Natural 100' (30.48m) 0.016" (0.40mm) -75°C ~ 260°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant Chemical Resistant UL94 V-0
PF2405/8 NA005 Datasheet PF2405/8 NA005 - Alpha Wire APF2405/8-100-ND PF2405/8 NA005 SLEEVING 0.625" ID FBRGLASS 100' 5 - Immediate Available: 5 $330.42000 1 Minimum: 1
-
FIT® PIF-240 Active Sleeving Braided 0.625" (15.88mm) 0.691" (17.55mm) Fiberglass Natural 100' (30.48m) 0.018" (0.46mm) -60°C ~ 648°C
-
Abrasion Resistant
-
Corrosion Resistant
-
UL VW-1
Results per Page
Page 2/106
|< 1 2 3 4 5 >|

22:59:59 12/19/2019