Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Converters

Results: 1,712
1,712 Remaining
Filter Options:
Manufacturer
Clear
Series
Clear
Part Status
Clear
Number of Outputs
Clear
Voltage - Input
Clear
Voltage - Output 1
Clear
Voltage - Output 2
Clear
Voltage - Output 3
Clear
Voltage - Output 4
Clear
Current - Output (Max)
Clear
Power (Watts)
Clear
Applications
Clear
Voltage - Isolation

Clear
Efficiency
Clear
Operating Temperature
Clear
Features
Clear
Size / Dimension
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
1,712 Remaining

Mounting Type
Type
Results per Page
Page 1/69
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
Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension
   
DRC-5V10W1AZ Datasheet DRC-5V10W1AZ - Delta Electronics 1145-1134-ND AC/DC CONVERTER 5V 10W 897 - Immediate Available: 897 $34.52000 1 Minimum: 1 Chrome (10W) Active Enclosed 1 90 ~ 264 VAC 5V
-
-
-
1.5A 10W ITE (Commercial) 3kV 78% -25°C ~ 71°C (With Derating) Adjustable Output, DC Input Capable, Universal Input DIN Rail 3.58" L x 0.81" W x 2.19" H (91.0mm x 18.0mm x 55.6mm)
DRC-24V10W1AZ Datasheet DRC-24V10W1AZ - Delta Electronics 1145-1042-ND AC/DC CONVERTER 24V 10W 748 - Immediate Available: 748 $34.52000 1 Minimum: 1 Chrome (10W) Active Enclosed 1 90 ~ 264 VAC 24V
-
-
-
420mA 10W ITE (Commercial) 3kV 80% -25°C ~ 71°C (With Derating) Adjustable Output, DC Input Capable, IP20, Universal Input DIN Rail 3.58" L x 0.71" W x 2.19" H (91.0mm x 18.0mm x 55.6mm)
DSP10-24 Datasheet DSP10-24 - TDK-Lambda Americas Inc. 285-1227-ND AC/DC CONVERTER 24V 10W 4,341 - Immediate Available: 4,341 $40.15000 1 Minimum: 1 DSP (7.5-100W) Active Enclosed 1 90 ~ 264 VAC, 120 ~ 370 VDC 24V
-
-
-
420mA 10W ITE (Commercial) 3kV 80% -25°C ~ 71°C (With Derating) DC Input Capable, Universal Input DIN Rail 2.19" L x 0.71" W x 3.58" H (55.6mm x 18.0mm x 90.9mm)
DSP10-5 Datasheet DSP10-5 - TDK-Lambda Americas Inc. 285-1228-ND AC/DC CONVERTER 5V 10W 525 - Immediate Available: 525 $40.15000 1 Minimum: 1 DSP (7.5-100W) Active Enclosed 1 90 ~ 264 VAC, 120 ~ 370 VDC 5V
-
-
-
1.5A 10W ITE (Commercial) 3kV 74% -25°C ~ 71°C (With Derating) DC Input Capable, Universal Input DIN Rail 2.19" L x 0.71" W x 3.58" H (55.6mm x 18.0mm x 90.9mm)
DSP10-12 Datasheet DSP10-12 - TDK-Lambda Americas Inc. 285-1225-ND AC/DC CONVERTER 12V 10W 794 - Immediate Available: 794 $40.15000 1 Minimum: 1 DSP (7.5-100W) Active Enclosed 1 90 ~ 264 VAC, 120 ~ 370 VDC 12V
-
-
-
830mA 10W ITE (Commercial) 3kV 78% -25°C ~ 71°C (With Derating) Adjustable Output, DC Input Capable, Universal Input DIN Rail 2.19" L x 0.71" W x 3.58" H (55.6mm x 18.0mm x 90.9mm)
DRC-24V30W1AZ Datasheet DRC-24V30W1AZ - Delta Electronics 1145-1102-ND AC/DC CONVERTER 24V 30W 800 - Immediate Available: 800 $46.36000 1 Minimum: 1 Chrome (30W) Active Enclosed 1 90 ~ 264 VAC 24V
-
-
-
1.25A 30W ITE (Commercial) 3kV 87% -25°C ~ 71°C (With Derating) Adjustable Output, DC Input Capable, IP20, Universal Input DIN Rail 3.58" L x 2.09" W x 2.19" H (91.0mm x 53.0mm x 55.6mm)
DRS-5V30W1NZ Datasheet DRS-5V30W1NZ - Delta Electronics 1145-1233-ND AC/DC CONVERTER 5V 30W 378 - Immediate Available: 378 $53.41000 1 Minimum: 1 Sync (30W) Active Enclosed 1 85 ~ 264 VAC 5V
-
-
-
3A 30W ITE (Commercial) 3kV 79% -20°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, IP20, Universal Input DIN Rail 3.52" L x 0.83" W x 2.95" H (89.5mm x 21.0mm x 75.0mm)
DRP-24V48W1AZ Datasheet DRP-24V48W1AZ - Delta Electronics 1145-1044-ND AC/DC CONVERTER 24V 48W 1,048 - Immediate Available: 1,048 $55.21000 1 Minimum: 1 CliQ (48W) Active Enclosed 1 85 ~ 264 VAC 24V
-
-
-
2A 48W ITE (Commercial) 4kV 85% -20°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Load Sharing, Universal Input DIN Rail 3.96" L x 1.26" W x 3.94" H (100.6mm x 32.0mm x 100.0mm)
DRP024V060W1AZ Datasheet DRP024V060W1AZ - Delta Electronics 603-1225-ND AC/DC CONVERTER 24V 60W 512 - Immediate Available: 512 $63.89000 1 Minimum: 1 CliQ (60W) Active Enclosed 1 85 ~ 264 VAC 24V
-
-
-
2.5A 60W ITE (Commercial) 4kV 87% -20°C ~ 75°C (With Derating) Adjustable Output, DC Input Capable, Load Sharing, Universal Input DIN Rail 4.75" L x 1.26" W x 4.45" H (120.6mm x 32.0mm x 113.0mm)
DSP30-12 Datasheet DSP30-12 - TDK-Lambda Americas Inc. 285-1229-ND AC/DC CONVERTER 12V 30W 236 - Immediate Available: 236 $64.71000 1 Minimum: 1 DSP (7.5-100W) Active Enclosed 1 90 ~ 264 VAC, 120 ~ 370 VDC 12V
-
-
-
2.1A 30W ITE (Commercial) 3kV 82% -25°C ~ 71°C (With Derating) Adjustable Output, DC Input Capable, Universal Input DIN Rail 2.19" L x 2.09" W x 3.58" H (55.6mm x 53.1mm x 90.9mm)
DSP30-5 Datasheet DSP30-5 - TDK-Lambda Americas Inc. 285-1232-ND AC/DC CONVERTER 5V 15W 125 - Immediate Available: 125 $64.71000 1 Minimum: 1 DSP (7.5-100W) Active Enclosed 1 90 ~ 264 VAC, 120 ~ 370 VDC 5V
-
-
-
3A 15W ITE (Commercial) 3kV 74% -25°C ~ 71°C (With Derating) Adjustable Output, DC Input Capable, Universal Input DIN Rail 2.19" L x 2.09" W x 3.58" H (55.6mm x 53.1mm x 90.9mm)
DRC-24V60W1AZ Datasheet DRC-24V60W1AZ - Delta Electronics 1145-1117-ND AC/DC CONVERTER 24V 60W 349 - Immediate Available: 349 $65.09000 1 Minimum: 1 Chrome (60W) Active Enclosed 1 85 ~ 264 VAC 24V
-
-
-
2.5A 60W ITE (Commercial) 3kV 88% -20°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, IP20, Universal Input DIN Rail 3.58" L x 2.80" W x 2.19" H (91.0mm x 71.0mm x 55.6mm)
DSP30-24 Datasheet DSP30-24 - TDK-Lambda Americas Inc. 285-1231-ND AC/DC CONVERTER 24V 30W 723 - Immediate
111 - Factory Stock ?
Available: 723
$64.71000 1 Minimum: 1 DSP (7.5-100W) Active Enclosed 1 90 ~ 264 VAC, 120 ~ 370 VDC 24V
-
-
-
1.3A 30W ITE (Commercial) 3kV 83% -25°C ~ 71°C (With Derating) Adjustable Output, DC Input Capable, Universal Input DIN Rail 2.19" L x 2.09" W x 3.58" H (55.6mm x 53.1mm x 90.9mm)
DNR60US24 Datasheet DNR60US24 - XP Power 1470-1105-ND AC/DC CONVERTER 24V 60W 579 - Immediate Available: 579 $69.00000 1 Minimum: 1 DNR (60W) Active Enclosed 1 90 ~ 264 VAC, 90 ~ 375 VDC 24V
-
-
-
2.5A 60W Hazardous Locations, Industrial, ITE (Commercial) 3kV 89% -20°C ~ 70°C (With Derating) Adjustable Output, Universal Input DIN Rail 4.53" L x 1.59" W x 3.54" H (115.0mm x 40.5mm x 90.0mm)
DNR60US12 Datasheet DNR60US12 - XP Power 1470-1104-ND AC/DC CONVERTER 12V 60W 334 - Immediate Available: 334 $69.00000 1 Minimum: 1 DNR (60W) Active Enclosed 1 90 ~ 264 VAC, 90 ~ 375 VDC 12V
-
-
-
5A 60W Hazardous Locations, Industrial, ITE (Commercial) 3kV 86% -20°C ~ 70°C (With Derating) Adjustable Output, Universal Input DIN Rail 4.53" L x 1.59" W x 3.54" H (115.0mm x 40.5mm x 90.0mm)
DSP60-24 Datasheet DSP60-24 - TDK-Lambda Americas Inc. 285-1235-ND AC/DC CONVERTER 24V 60W 1,698 - Immediate Available: 1,698 $77.98000 1 Minimum: 1 DSP (7.5-100W) Active Enclosed 1 90 ~ 264 VAC, 120 ~ 370 VDC 24V
-
-
-
2.5A 60W ITE (Commercial) 3kV 86% -25°C ~ 71°C (With Derating) Adjustable Output, DC Input Capable, Universal Input DIN Rail 2.19" L x 2.80" W x 3.58" H (55.6mm x 71.0mm x 90.9mm)
DSP60-12 Datasheet DSP60-12 - TDK-Lambda Americas Inc. 285-1233-ND AC/DC CONVERTER 12V 60W 361 - Immediate Available: 361 $77.98000 1 Minimum: 1 DSP (7.5-100W) Active Enclosed 1 90 ~ 264 VAC, 120 ~ 370 VDC 12V
-
-
-
4.5A 60W ITE (Commercial) 3kV 84% -25°C ~ 71°C (With Derating) Adjustable Output, DC Input Capable, Universal Input DIN Rail 2.19" L x 2.80" W x 3.58" H (55.6mm x 71.0mm x 90.9mm)
DSP60-5 Datasheet DSP60-5 - TDK-Lambda Americas Inc. 285-1236-ND AC/DC CONVERTER 5V 60W 146 - Immediate Available: 146 $77.98000 1 Minimum: 1 DSP (7.5-100W) Active Enclosed 1 90 ~ 264 VAC, 120 ~ 370 VDC 5V
-
-
-
7A 60W ITE (Commercial) 3kV 80% -25°C ~ 71°C (With Derating) Adjustable Output, DC Input Capable, Universal Input DIN Rail 2.19" L x 2.80" W x 3.58" H (55.6mm x 71.0mm x 90.9mm)
2902991 Datasheet 2902991 - Phoenix Contact 277-9821-ND AC/DC CONVERTER 24V 30W 107 - Immediate
1,388 - Factory Stock ?
Available: 107
$80.43000 1 Minimum: 1 UNO Active Enclosed 1 85 ~ 264 VAC 24V
-
-
-
1.25A 30W ITE (Commercial) 4kV 88% -25°C ~ 70°C (With Derating) Adjustable Output, Load Sharing, Universal Input DIN Rail 3.54" L x 0.89" W x 3.54" H (90.0mm x 22.5mm x 90.0mm)
S8VK-G01524 Datasheet S8VK-G01524 - Omron Automation and Safety Z3745-ND AC/DC CONVERTER 24V 15W 210 - Immediate
484 - Factory Stock ?
Available: 210
$83.32000 1 Minimum: 1 S8VK-G (15W) Active Enclosed 1 85 ~ 264 VAC 24V
-
-
-
650mA 15W ITE (Commercial) 3kV 80% -40°C ~ 75°C (With Derating) Adjustable Output, DC Input Capable, Load Sharing, Universal Input DIN Rail 3.54" L x 0.89" W x 3.54" H (90.0mm x 22.5mm x 90.0mm)
S8VK-G01512 Datasheet S8VK-G01512 - Omron Automation and Safety Z3744-ND AC/DC CONVERTER 12V 15W 185 - Immediate
943 - Factory Stock ?
Available: 185
$83.32000 1 Minimum: 1 S8VK-G (15W) Active Enclosed 1 85 ~ 264 VAC 12V
-
-
-
1.2A 15W ITE (Commercial) 3kV 77% -40°C ~ 75°C (With Derating) Adjustable Output, DC Input Capable, Load Sharing, Universal Input DIN Rail 3.54" L x 0.89" W x 3.54" H (90.0mm x 22.5mm x 90.0mm)
DSP30-24/277A2 Datasheet DSP30-24/277A2 - TDK-Lambda Americas Inc. 285-1981-ND AC/DC CONVERTER 24V 30W 954 - Immediate Available: 954 $86.77000 1 Minimum: 1 DSP (7.5-100W) Active Enclosed 1 90 ~ 304 VAC, 120 ~ 370 VDC 24V
-
-
-
1.25A 30W ITE (Commercial) 3kV 87% -25°C ~ 71°C (With Derating) Adjustable Output, DC Input Capable, Universal Input DIN Rail 2.19" L x 2.09" W x 3.76" H (55.6mm x 53.1mm x 95.5mm)
VDRS-60-24 Datasheet VDRS-60-24 - CUI Inc. 102-2159-ND AC/DC CONVERTER 24V 60W 305 - Immediate Available: 305 $92.52000 1 Minimum: 1 VDRS-60 (60W) Active Enclosed 1 88 ~ 264 VAC 24V
-
-
-
2.5A 60W ITE (Commercial) 3kV 86% -20°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input DIN Rail 3.90" L x 1.57" W x 3.54" H (99.0mm x 40.0mm x 90.0mm)
DPP50-24 Datasheet DPP50-24 - TDK-Lambda Americas Inc. 285-1219-ND AC/DC CONVERTER 24V 50W 179 - Immediate Available: 179 $89.60000 1 Minimum: 1 DPP (15-100W) Active Enclosed 1 85 ~ 132 VAC, 176 ~ 264 VAC 24V
-
-
-
2.1A 50W ITE (Commercial) 3kV 86% -10°C ~ 71°C (With Derating) Adjustable Output, DC Input Capable, Load Sharing, Universal Input DIN Rail 3.58" L x 1.77" W x 2.95" H (90.9mm x 45.0mm x 74.9mm)
VDRS-60-12 Datasheet VDRS-60-12 - CUI Inc. 102-2157-ND AC/DC CONVERTER 12V 60W 419 - Immediate Available: 419 $92.52000 1 Minimum: 1 VDRS-60 (60W) Active Enclosed 1 88 ~ 264 VAC 12V
-
-
-
5A 60W ITE (Commercial) 3kV 86% -20°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input DIN Rail 3.90" L x 1.57" W x 3.54" H (99.0mm x 40.0mm x 90.0mm)
Results per Page
Page 1/69
|< < 1 2 3 4 5 >|

15:17:36 1/16/2019