AC DC Converters

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results
Search Entry

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
MDS-300A Series
AC/DC CONVERTER 12V 220W
Delta Electronics
57
In Stock
1 : $257.12000
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
12V
-
-
-
-
-
18.33 A
220W (300W Forced Air)
ITE (Commercial), Medical
4 kV
92.6%
-10°C ~ 70°C (With Derating)
PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.40" H (127.0mm x 76.2mm x 35.6mm)
CB Scheme, CE, EN, SIQ, TUV, UL
50581; 55011; 55032; 60601-1; 60950-1
MDS-300APB24-AA
AC/DC CONVERTER 24V 240W
Delta Electronics
743
In Stock
1 : $257.12000
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
24V
-
-
-
-
-
10 A
240W (300W Forced Air)
ITE (Commercial), Medical
4 kV
94%
-10°C ~ 70°C (With Derating)
PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.40" H (127.0mm x 76.2mm x 35.6mm)
CB Scheme, CE, EN, SIQ, TUV, UL
50581; 55011; 55032; 60601-1; 60950-1
AC/DC CONVERTER 18V 220W
AC/DC CONVERTER 18V 220W
Delta Electronics
0
In Stock
Check Lead Time
60 : $196.88850
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
18V
-
-
-
-
-
12.22 A
220W (300W Forced Air)
ITE (Commercial), Medical
4 kV
93.5%
-10°C ~ 70°C (With Derating)
Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
5.01" L x 3.01" W x 1.44" H (127.3mm x 76.5mm x 36.6mm)
CB, CCC, CE, cURus, TUV, UKCA
60601-1; 60950-1; 62368-1
AC/DC CONVERTER 48V 240W
AC/DC CONVERTER 48V 240W
Delta Electronics
0
In Stock
Check Lead Time
60 : $196.88850
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
48V
-
-
-
-
-
5 A
240W (300W Forced Air)
ITE (Commercial), Medical
4 kV
93.5%
-10°C ~ 70°C (With Derating)
Remote Sense, Standby Output, Universal Input
Chassis Mount
5.01" L x 3.01" W x 1.44" H (127.3mm x 76.5mm x 36.6mm)
CB, CCC, CE, cURus, TUV, UKCA
60601-1; 60950-1; 62368-1
AC/DC CONVERTER 24V 240W
AC/DC CONVERTER 24V 240W
Delta Electronics
0
In Stock
Check Lead Time
60 : $219.51967
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
24V
-
-
-
-
-
10 A
240W (300W Forced Air)
ITE (Commercial), Medical
4 kV
94%
-10°C ~ 70°C (With Derating)
Remote Sense, Standby Output, Universal Input
Chassis Mount
5.01" L x 3.01" W x 1.44" H (127.3mm x 76.5mm x 36.6mm)
CB, CCC, CE, cURus, TUV, UKCA
60601-1; 60950-1; 62368-1
MDS-300A Series
AC/DC CONVERTER 48V 240W
Delta Electronics
0
In Stock
Check Lead Time
60 : $227.12883
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
48V
-
-
-
-
-
5 A
240W (300W Forced Air)
ITE (Commercial), Medical
4 kV
93.5%
-10°C ~ 70°C (With Derating)
PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.40" H (127.0mm x 76.2mm x 35.6mm)
CB Scheme, CE, EN, SIQ, TUV, UL
50581; 55011; 55032; 60601-1; 60950-1
MDS-300APB18-AA
AC/DC CONVERTER 18V 220W
Delta Electronics
0
In Stock
Check Lead Time
60 : $227.12883
Box
Box
Active
Open Frame
1
90 ~ 264 VAC
18V
-
-
-
-
-
12.22 A
220W (300W Forced Air)
ITE (Commercial), Medical
4 kV
93.5%
-10°C ~ 70°C (With Derating)
PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.40" H (127.0mm x 76.2mm x 35.6mm)
CB Scheme, CE, EN, SIQ, TUV, UL
50581; 55011; 55032; 60601-1; 60950-1
Showing
of 7

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.