Industrial, DIN Rail Power Supplies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
79 In Stock | 1 : $312.90000 Box | Box | Obsolete | AC | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 20A | 480W | 4 kV | ITE (Commercial) | 88% | -20°C ~ 75°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 4.67" L x 6.30" W x 4.76" H (118.5mm x 160.0mm x 121.0mm) | ATEX EN, CB Scheme, CE, CSA, DNV GL, EAC, EN, SEMI, SIQ, UL | F47; 107.1-01; 508; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2; 61204-3; 62368-1 | |||
0 In Stock | 40 : $57.73900 Bulk | Bulk | Obsolete | AC | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 2A | 48W | 4 kV | ITE (Commercial) | 85% | -20°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 3.96" L x 1.26" W x 3.94" H (100.6mm x 32.0mm x 100.0mm) | CB Scheme, CE, CSA, EAC, EN, SIQ, UL | 107.1-01; 508; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-2 | |||
0 In Stock | 48 : $77.30563 Box | Box | Obsolete | AC | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 2.5A | 60W | 4 kV | ITE (Commercial) | 87% | -20°C ~ 75°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 4.72" L x 1.26" W x 4.76" H (120.0mm x 32.0mm x 121.0mm) | ATEX EN, CB Scheme, CE, CSA, DNV GL, EAC, EN, SEMI, SIQ, UL | 107.1-01; 213, 12.12.09; 508; 50581; 55011; 55024; 55032; 60079-15; 60950-1; 61000-3-2; 61000-6-1; 61000-6-2; 61204-3; 62368-1 | |||
0 In Stock | Obsolete | Box | Obsolete | AC | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 2.5A | 60W | 4 kV | ITE (Commercial) | 87% | -20°C ~ 75°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 4.75" L x 1.26" W x 4.45" H (120.6mm x 32.0mm x 113.0mm) | CB Scheme, CE, CSA, EAC, EN, SIQ, UL | 107.1-01; 508; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 62368-1 | |||
0 In Stock | Obsolete | Box | Obsolete | AC | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 5A | 120W | 4 kV | ITE (Commercial) | 84% | -20°C ~ 75°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 4.76" L x 1.97" W x 4.65" H (121.0mm x 50.0mm x 118.2mm) | ATEX EN, CB Scheme, CE, CSA, DNV GL, EAC, EN, SEMI, SIQ, UL | 107.1-01; 508; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2; 61204-3; 62368-1 | |||
0 In Stock | Obsolete | Box | Obsolete | AC | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 10A | 240W | 4 kV | ITE (Commercial) | 84% | -20°C ~ 75°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 4.67" L x 3.35" W x 4.76" H (118.5mm x 85.0mm x 121.0mm) | ATEX EN, CB Scheme, CE, CSA, DNV GL, EAC, EN, SEMI, SIQ, UL | F47; 107.1-01; 213; 508; 50581; 55011; 55024; 55032; 60079-15; 60950-1; 61000-3-2; 61000-6-1; 61000-6-2; 61204-3; 62368-1 |