Industrial, DIN Rail Power Supplies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
908 In Stock | 1 : $101.84000 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 2.5A | 60W | 4 kV | ITE (Commercial) | 87% | -25°C ~ 85°C (With Derating) | Adjustable Output, IP20, Load Sharing, PFC, Universal Input | 4.70" L x 1.26" W x 4.75" H (119.3mm x 32.0mm x 120.6mm) | CB Scheme, CE, CSA, EAC, EN, NEC Class 2, SIQ, UL | 107.1-01; 213, 12.12.09; 508; 50581; 55011; 55024; 55032; 60079-15; 60950-1; 61000-3-2; 61000-3-3; 61000-6-2; 61204-3; 62368-1 | |||
107 In Stock | 1 : $151.71000 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 3.8A | 100W | 4 kV | ITE (Commercial) | 89% | -25°C ~ 80°C (With Derating) | Adjustable Output, IP20, Load Sharing, PFC, Universal Input | 4.88" L x 1.57" W x 4.88" H (124.0mm x 40.0mm x 124.0mm) | CB Scheme, CE, CSA, EAC, EN, NEC Class 2, SIQ, UL | 107.1-01; 508; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-2; 61204-3; 62368-1 | |||
34 In Stock | 1 : $160.00000 Bulk | Bulk | Active | AC | 1 | 320 ~ 600 VAC (3 Phase) | 24V | - | - | - | - | - | 2.5A | 60W | 4 kV | ITE (Commercial) | 86% | -25°C ~ 80°C (With Derating) | Adjustable Output, IP20, Load Sharing, PFC, Universal Input | 4.62" L x 1.97" W x 4.76" H (117.3mm x 50.0mm x 121.0mm) | CB Scheme, CE, CSA, EAC, EN, SIQ, UL | 107.1-01; 508; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-2; 61204-3; 62368-1 | |||
131 In Stock | 1 : $165.81000 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 5A | 120W | 4 kV | ITE (Commercial) | 90% | -20°C ~ 85°C (With Derating) | Adjustable Output, IP20, Load Sharing, PFC, Universal Input | 4.87" L x 1.97" W x 4.76" H (123.7mm x 50.0mm x 121.0mm) | CB Scheme, CE, CSA, EAC, EN, SIQ, UL | 107.1-01; 508; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-2; 61204-3; 62368-1 | |||
53 In Stock | 1 : $191.99000 Bulk | Bulk | Active | AC | 1 | 400 ~ 500 VAC (3 Phase) | 24V | - | - | - | - | - | 5A | 120W | 4 kV | ITE (Commercial) | 88% | -25°C ~ 85°C (With Derating) | Adjustable Output, IP20, Load Sharing, PFC, Universal Input | 4.62" L x 1.97" W x 4.76" H (117.3mm x 50.0mm x 121.0mm) | CB Scheme, CE, CSA, EAC, EN, SIQ, UL | 107.1-01; 508; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-2; 61204-3; 62368-1 | |||
96 In Stock | 1 : $207.75000 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 10A | 240W | 4 kV | ITE (Commercial) | 92% | -25°C ~ 80°C (With Derating) | Adjustable Output, IP20, Load Sharing, PFC, Universal Input | 4.89" L x 3.35" W x 4.76" H (124.1mm x 85.0mm x 121.0mm) | CB Scheme, CE, CSA, EAC, EN, SIQ, UL | 107.1-01; 508; 1310; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-2; 61204-3 | |||
36 In Stock | 1 : $355.81000 Bulk | Bulk | Active | AC | 1 | 320 ~ 600 VAC (3 Phase) | 24V | - | - | - | - | - | 20A | 480W | 4 kV | ITE (Commercial) | 91% | -25°C ~ 80°C (With Derating) | Adjustable Output, IP20, Load Sharing, PFC, Universal Input | 5.52" L x 4.62" W x 4.76" H (140.0mm x 117.3mm x 121.0mm) | CB Scheme, CE, CSA, EAC, EN, SIQ, UL | 107.1-01; 213, 12.12.09; 508; 50581; 55011; 55024; 55032; 60079-15; 60950-1; 61000-3-2; 61000-6-1; 61000-6-2; 61204-3; 62368-1 | |||
30 In Stock | 1 : $664.06000 Bulk | Bulk | Active | AC | 1 | 320 ~ 600 VAC (3 Phase) | 24V | - | - | - | - | - | 40A | 960W | 4 kV | ITE (Commercial) | 92% | -25°C ~ 65°C (With Derating) | Adjustable Output, IP20, Load Sharing, PFC, Universal Input | 10.04" L x 4.62" W x 4.76" H (255.0mm x 117.30mm x 121.0mm) | CB Scheme, CE, CSA, EAC, EN, SIQ, UL | 107.1-01; 508; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2; 61204-3; 62368-1 | |||
69 In Stock | 1 : $109.62000 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 2.5A | 60W | 4 kV | ITE (Commercial) | 90% | -20°C ~ 80°C (With Derating) | Adjustable Output, IP20, Load Sharing, PFC, Universal Input | 4.92" L x 1.26" W x 4.76" H (125.0mm x 32.0mm x 121.0mm) | CB Scheme, CE, CSA, EAC, EN, SIQ, UL | F47, 107.1-01; 508; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2; 61204-3; 62368-1 | |||
20 In Stock | 1 : $380.56000 Bulk | Bulk | Active | AC | 1 | 180 ~ 550 VAC (2 Phase) | 24V | - | - | - | - | - | 10A | 240W | 4 kV | ITE (Commercial) | 90% | -30°C ~ 70°C (With Derating) | Adjustable Output, IP20, Load Sharing, PFC, Universal Input | 4.61" L x 2.36" W x 4.88" H (117.0mm x 60.0mm x 124.0mm) | CB Scheme, CE, CSA, EAC, EN, SIQ, UL | 107.1-01; 508; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-2; 61204-3; 62368-1 | |||
0 In Stock Check Lead Time | 1 : $199.71000 Bulk | Bulk | Active | AC | 1 | 180 ~ 550 VAC (2 Phase) | 24V | - | - | - | - | - | 5A | 120W | 4 kV | ITE (Commercial) | 90% | -30°C ~ 70°C (With Derating) | Adjustable Output, IP20, Load Sharing, PFC, Universal Input | 4.61" L x 1.57" W x 4.88" H (117.0mm x 40.0mm x 124.0mm) | CB Scheme, CE, CSA, EAC, EN, SIQ, UL | 107.1-01; 213, 12.12.09; 508; 50581; 55011; 55024; 55032; 60079-15; 60950-1; 61000-3-2; 61000-3-3; 61000-6-2; 61204-3; 62368-1 | |||
0 In Stock Check Lead Time | 1 : $257.82000 Bulk | Bulk | Active | AC | 1 | 320 ~ 600 VAC (3 Phase) | 24V | - | - | - | - | - | 10A | 240W | 4 kV | ITE (Commercial) | 92% | -25°C ~ 80°C (With Derating) | Adjustable Output, IP20, Load Sharing, PFC, Universal Input | 4.76" L x 2.76" W x 4.62" H (117.3mm x 70.0mm x 121.0mm) | CB Scheme, CE, CSA, EAC, EN, SIQ, UL | 107.1-01; 213, 12.12.09; 508; 50581; 55011; 55024; 55032; 60079-15; 60950-1; 61000-3-2; 61000-6-1; 61000-6-2; 61204-3 | |||
0 In Stock Check Lead Time | 1 : $349.58000 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 20A | 480W | 4 kV | ITE (Commercial) | 92% | -25°C ~ 75°C (With Derating) | Adjustable Output, IP20, Load Sharing, PFC, Universal Input | 5.76" L x 4.67" W x 4.76" H (144.0mm x 118.6mm x 121.0mm) | CB Scheme, CE, CSA, EAC, EN, SIQ, UL | 107.1-01; 508; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-2; 61204-3 | |||
0 In Stock Check Lead Time | 120 : $75.05175 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 2.5A | 60W | 4 kV | ITE (Commercial) | 87% | -25°C ~ 85°C (With Derating) | Adjustable Output, IP20, Load Sharing, PFC, Universal Input | 4.70" L x 1.26" W x 4.75" H (119.3mm x 32.0mm x 120.6mm) | ATEX EN, CB Scheme, CE, CSA, DNV GL, EAC, EN, NEC Class 2, SIQ, UL | 107.1-01; 508; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-2; 61204-3 | |||
0 In Stock Check Lead Time | 72 : $106.71681 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 2.5A | 60W | 4 kV | ITE (Commercial) | 90% | -20°C ~ 80°C (With Derating) | Adjustable Output, IP20, Load Sharing, PFC, Universal Input | 4.92" L x 1.26" W x 4.76" H (125.0mm x 32.0mm x 121.0mm) | ATEX EN, CB Scheme, CE, CSA, DNV GL, EAC, EN, SIQ, UL | F47; 107.1-01; 213; 508; 50581; 55011; 55024; 55032; 60079-15; 60950-1; 61000-3-2; 61000-6-1; 61000-6-2; 61204-3; 62368-1 | |||
0 In Stock Check Lead Time | 48 : $159.87042 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 5A | 120W | 4 kV | ITE (Commercial) | 90% | -20°C ~ 85°C (With Derating) | Adjustable Output, IP20, Load Sharing, PFC, Universal Input | 4.87" L x 1.97" W x 4.76" H (123.7mm x 50.0mm x 121.0mm) | ATEX EN, CB Scheme, CE, CSA, DNV GL, EAC, EN, SIQ, UL | 107.1-01; 213, 12.12.09; 508; 50581; 55011; 55024; 55032; 60079-15; 60950-1; 61000-3-2; 61000-3-3; 61000-6-2; 61204-3; 62368-1 | |||
0 In Stock Check Lead Time | 72 : $164.44611 Bulk | Bulk | Active | AC | 1 | 320 ~ 600 VAC (3 Phase) | 24V | - | - | - | - | - | 2.5A | 60W | 4 kV | ITE (Commercial) | 86% | -25°C ~ 80°C (With Derating) | Adjustable Output, IP20, Load Sharing, PFC, Universal Input | 4.62" L x 1.97" W x 4.76" H (117.3mm x 50.0mm x 121.0mm) | ATEX EN, CB Scheme, CE, CSA, DNV GL, EAC, EN, SIQ, UL | 107.1-01; 213, 12.12.09; 508; 50581; 55011; 55024; 55032; 60079-15; 60950-1; 61000-3-2; 61000-3-3; 61000-6-2; 61204-3; 62368-1 | |||
0 In Stock Check Lead Time | 48 : $185.11396 Bulk | Bulk | Active | AC | 1 | 320 ~ 600 VAC (3 Phase) | 24V | - | - | - | - | - | 5A | 120W | 4 kV | ITE (Commercial) | 88% | -25°C ~ 80°C (With Derating) | Adjustable Output, IP20, Load Sharing, PFC, Universal Input | 4.62" L x 1.97" W x 4.76" H (117.3mm x 50.0mm x 121.0mm) | ATEX EN, CB Scheme, CE, CSA, DNV GL, EAC, EN, SIQ, UL | 107.1-01; 213, 12.12.09; 508; 50581; 55011; 55024; 55032; 60079-15; 60950-1; 61000-3-2; 61000-3-3; 61000-6-2; 61204-3; 62368-1 | |||
0 In Stock Check Lead Time | 48 : $226.53000 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 10A | 240W | 4 kV | ITE (Commercial) | 92% | -25°C ~ 80°C (With Derating) | Adjustable Output, IP20, Load Sharing, PFC, Universal Input | 4.89" L x 3.35" W x 4.76" H (124.1mm x 85.0mm x 121.0mm) | ATEX EN, CB Scheme, CE, CSA, DNV GL, EAC, EN, SIQ, UL | 107.1-01; 213, 12.12.09; 508; 1310; 50581; 55011; 55024; 55032; 60079-15; 60950-1; 61000-3-2; 61000-3-3; 61000-6-2; 61204-3 | |||
0 In Stock Check Lead Time | 48 : $248.57250 Bulk | Bulk | Active | AC | 1 | 320 ~ 600 VAC (3 Phase) | 24V | - | - | - | - | - | 10A | 240W | 4 kV | ITE (Commercial) | 92% | -25°C ~ 80°C (With Derating) | Adjustable Output, IP20, Load Sharing, PFC, Universal Input | 4.62" L x 1.97" W x 4.76" H (117.3mm x 50.0mm x 121.0mm) | ATEX EN, CB Scheme, CE, CSA, DNV GL, EAC, EN, SIQ, UL | 107.1-01; 508; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-2; 61204-3 | |||
0 In Stock Check Lead Time | 27 : $348.12259 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 20A | 480W | 4 kV | ITE (Commercial) | 92% | -25°C ~ 75°C (With Derating) | Adjustable Output, IP20, Load Sharing, PFC, Universal Input | 5.76" L x 4.67" W x 4.76" H (144.0mm x 118.6mm x 121.0mm) | ATEX EN, CB Scheme, CE, CSA, DNV GL, EAC, EN, SIQ, UL | 107.1-01; 508; 1310; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-2; 61204-3 | |||
0 In Stock Check Lead Time | 27 : $354.29667 Bulk | Bulk | Active | AC | 1 | 320 ~ 600 VAC (3 Phase) | 24V | - | - | - | - | - | 20A | 480W | 4 kV | ITE (Commercial), Hazardous Locations | 91% | -25°C ~ 80°C (With Derating) | Adjustable Output, IP20, Load Sharing, PFC, Universal Input | 5.52" L x 4.62" W x 4.76" H (140.0mm x 117.3mm x 121.0mm) | ATEX EN, CB Scheme, CE, CSA, DNV GL, EAC, EN, SIQ, UL | 107.1-01; 508; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2; 61204-3 | |||
0 In Stock Check Lead Time | 504 : $723.86060 Bulk | Bulk | Active | AC | 1 | 320 ~ 600 VAC (3 Phase) | 24V | - | - | - | - | - | 40A | 960W | 4 kV | ITE (Commercial) | 92% | -25°C ~ 65°C (With Derating) | Adjustable Output, IP20, Load Sharing, PFC, Universal Input | 10.04" L x 4.62" W x 4.76" H (255.0mm x 117.30mm x 121.0mm) | CB, CE, CSA, cULus, cURus | - |