Industrial, DIN Rail Power Supplies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
190 In Stock | 1 : $234.94000 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 5A | 240W | 4 kV | ITE (Commercial) | 92% | -25°C ~ 80°C (With Derating) | Adjustable Output, IP20, Load Sharing, PFC, Universal Input | 4.89" L x 3.35" W x 4.76" H (124.1mm x 85.0mm x 121.0mm) | CB Scheme, CE, CSA, EAC, EN, SIQ, UL | 508; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-2; 61204-3 | |||
105 In Stock | 1 : $352.52000 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 10A | 480W | 4 kV | ITE (Commercial) | 93% | -25°C ~ 75°C (With Derating) | Adjustable Output, IP20, Load Sharing, PFC, Universal Input | 5.67" L x 4.67" W x 4.76" H (144.0mm x 118.6mm x 121.0mm) | CB Scheme, CE, CSA, EAC, EN, SIQ, UL | 508; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-2; 61000-6-3; 61010-1; 61204-3; 61558-1; 61558-2-16 | |||
0 In Stock Check Lead Time | 1 : $113.24000 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 1.25A | 60W | 4 kV | ITE (Commercial) | 92% | -25°C ~ 80°C (With Derating) | Adjustable Output, IP20, Load Sharing, PFC, Universal Input | 4.92" L x 1.26" W x 4.76" H (125.0mm x 32.0mm x 121.0mm) | CB Scheme, CE, CSA, EAC, EN, SIQ, UL | 107.1-01; 508; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2; 61204-3; 62368-1 | |||
0 In Stock Check Lead Time | 72 : $106.71681 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 1.25A | 60W | 4 kV | ITE (Commercial) | 92% | -25°C ~ 80°C (With Derating) | Adjustable Output, IP20, Load Sharing, PFC, Universal Input | 4.92" L x 1.26" W x 4.76" H (125.0mm x 32.0mm x 121.0mm) | ATEX EN, CB Scheme, CE, CSA, DNV GL, EAC, EN, SIQ, UL | 107.1-01; 213, 12.12.09; 508; 50581; 55011; 55024; 55032; 60079-15; 60950-1; 61000-3-2; 61000-6-1; 61000-6-2; 61204-3; 62368-1 | |||
0 In Stock Check Lead Time | 48 : $133.46208 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 2.5A | 120W | 4 kV | ITE (Commercial) | 91% | -25°C ~ 80°C (With Derating) | Adjustable Output, IP20, Load Sharing, PFC, Universal Input | 4.85" L x 1.97" W x 4.76" H (123.1mm x 50.0mm x 121.0mm) | CB Scheme, CE, CSA, EAC, EN, SIQ, UL | 107.1-01; 508; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-2; 61204-3; 62368-1 | |||
0 In Stock Check Lead Time | 72 : $156.27778 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 2.5A | 120W | 4 kV | ITE (Commercial) | 91% | -25°C ~ 80°C (With Derating) | Adjustable Output, IP20, Load Sharing, PFC, Universal Input | 4.85" L x 1.97" W x 4.76" H (123.1mm x 50.0mm x 121.0mm) | ATEX EN, CB Scheme, CE, CSA, DNV GL, EAC, EN, SIQ, UL | 107.1-01; 213, 12.12.09; 508; 50581; 55011; 55024; 55032; 60079-15; 60950-1; 61000-3-2; 61000-3-3; 61000-6-2; 61204-3; 62368-1 | |||
0 In Stock Check Lead Time | 48 : $226.53000 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 5A | 240W | 4 kV | ITE (Commercial) | 92% | -25°C ~ 80°C (With Derating) | Adjustable Output, IP20, Load Sharing, PFC, Universal Input | 4.89" L x 3.35" W x 4.76" H (124.1mm x 85.0mm x 121.0mm) | ATEX EN, CB Scheme, CE, CSA, DNV GL, EAC, EN, SIQ, UL | 508; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-2; 61204-3 | |||
0 In Stock Check Lead Time | 27 : $348.12259 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 10A | 480W | 4 kV | ITE (Commercial) | 93% | -25°C ~ 75°C (With Derating) | Adjustable Output, IP20, Load Sharing, PFC, Universal Input | 5.67" L x 4.67" W x 4.76" H (144.0mm x 118.6mm x 121.0mm) | ATEX EN, CB Scheme, CE, CSA, DNV GL, EAC, EN, SIQ, UL | 508; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-2; 61204-3 |