AC DC Desktop, Wall Power Adapters

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Search Entry

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
MDS-150AAS19 BA
AC/DC DESKTOP ADAPTER 19V 150W
Delta Electronics
121
In Stock
1 : $190.22000
Box
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
19V
7.89A
150 W
500mW (Max)
-
ITE (Commercial), Medical
Level VI
0°C ~ 40°C
Power DIN, 4 Pin
47.2" (1.20m)
IEC 320-C14
6.69" L x 3.35" W x 1.57" H (170.0mm x 85.0mm x 40.0mm)
CB Scheme, CE, EN, UL
50581; 55011; 55032; 60601-1; 60950-1
60W/19V ADAPTER, 2 PIN C8 SOCKET
60W/19V ADAPTER, 2 PIN C8 SOCKET
Delta Electronics
0
In Stock
Check Lead Time
140 : $66.95029
Bulk
Bulk
Active
International
Desktop (Class II)
Cord (Sold Separately)
90 ~ 264 VAC
19V
3.15A
60 W
210mW
Positive Center
ITE (Commercial), Medical
Level V
0°C ~ 40°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 10.0mm
47" (1.20m)
IEC 320-C8
5.31" L x 2.44" W x 1.34" H (135.0mm x 62.0mm x 34.1mm)
CB, CCC, CE, cURus, UKCA
60601-1; 60950-1; 62368-1
MDS-090AAS24 BA
AC/DC DESKTOP ADAPTER 19V 89W
Delta Electronics
0
In Stock
140 : $106.60493
Box
Box
Not For New Designs
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
19V
4.7A
89 W
500mW (Max)
-
ITE (Commercial), Medical
Level VI
0°C ~ 40°C
Power DIN, 4 Pin
47.2" (1.20m)
IEC 320-C14
5.91" L x 2.36" W x 1.38" H (150.0mm x 60.0mm x 35.0mm)
CB Scheme, CE, EN, UL
50581; 55011; 55032; 60601-1; 60950-1
MDS-060AAS12 BA
AC/DC DESKTOP ADAPTER 19V 61W
Delta Electronics
0
In Stock
Obsolete
Box
Obsolete
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 275 VAC
19V
3.2A
61 W
500mW (Max)
-
ITE (Commercial), Medical
Level VI
0°C ~ 40°C
Power DIN, 4 Pin
47.2" (1.20m)
IEC 320-C14
5.31" L x 2.44" W x 1.34" H (135.0mm x 62.0mm x 34.1mm)
CB Scheme, CE, EN, UL
50581; 55011; 55032; 60601-1; 60950-1
Showing
of 4

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.