PFC (Power Factor Correction)

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Search Entry

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mode
Frequency - Switching
Current - Startup
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
FDS86242
IC PFC CTRLR CRM 350KHZ 8SOP
onsemi
5,262
In Stock
2,500
Factory
1 : $3.52000
Cut Tape (CT)
2,500 : $0.94488
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Critical Conduction (CRM)
250kHz ~ 350kHz
120 µA
13V ~ 20V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
FDS86242
IC PFC CTRLR CRM 350KHZ 8SOP
onsemi
0
In Stock
Obsolete
-
Tube
Obsolete
Critical Conduction (CRM)
250kHz ~ 350kHz
120 µA
13V ~ 20V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
FDS86242
IC PFC CTRLR CRM 350KHZ 8SOP
onsemi
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Critical Conduction (CRM)
250kHz ~ 350kHz
120 µA
13V ~ 20V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 3

PFC (Power Factor Correction)


Power Factor Correction (PFC) is a semiconductor device designed to align the phase angle to approach zero between the voltage and current in an AC circuit. The different modes are average current, boundary conduction, continuous conduction, critical conduction, current controlled frequency foldback, discontinuous, and discontinuous conduction with a frequency switching of adjustable and 6kHz to 1.7MHz.