Controllers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Protocol
Function
Interface
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Package / Case
Supplier Device Package
ADC3221IRGZT
IC ETHERNET PHY 48VQFN
Texas Instruments
2,826
In Stock
1 : $12.63000
Cut Tape (CT)
2,500 : $7.20463
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Ethernet
Physical Layer Controller
RGMII, SGMII
10/100/1000 Base-TX PHY
1.1V, 2.5V
157mA
0°C ~ 70°C
48-VFQFN Exposed Pad
48-VQFN (7x7)
ADC3221IRGZT
IC ETHERNET PHY 48VQFN
Texas Instruments
1,228
In Stock
1 : $14.90000
Cut Tape (CT)
250 : $9.33052
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Ethernet
Physical Layer Controller
RGMII, SGMII
10/100/1000 Base-TX PHY
1.1V, 2.5V
157mA
0°C ~ 70°C
48-VFQFN Exposed Pad
48-VQFN (7x7)
Showing
of 2

Controllers


Products in this family are used primarily to provide informatic connectivity between endpoints that employ differing communication protocols and/or signaling methods. Examples include devices that connect an I2C bus to a UART, USB to I2C, SPI, Ethernet, or UART, Ethernet MACs and PHYs, and others. Also included are devices used to establish multi-way connections using interfaces designed for point-to-point communications, such as USB hub controllers.