NZD | USD

NCL30386LED1GEVB: 60W Power Factor Dimmable LED Driver

Summary

The NCL30386LED1GEVB is a power factor corrected controller targeting isolated and non−isolated “smart−dimmable” constant−current LED drivers. Designed to support flyback, buck−boost and SEPIC topologies, the controller operates in a quasi−resonant mode to provide high efficiency. Thanks to a novel control method, the device is able to tightly regulate a constant LED current and voltage from the primary side. This removes the need for secondary−side feedback circuitry, its biasing and for an optocoupler. The device also provides near−unity power factor correction.

The device is highly integrated with a minimum number of external components. A robust suite of safety protection is built in to simplify the design. This device is specifically intended for very compact space efficient designs and supports analog and digital dimming with two dedicated dimming inputs control ideal for Smart LED Lighting applications.

Specifications

Manufacturer ON Semiconductor
Category Lighting
Sub-Category LED Drivers - AC / Offline
Eval Board Part Number NCL30386LED1GEVBOS-ND
Eval Board Supplier ON Semiconductor
Eval Board Normally In Stock
AC Voltage Universal
Outputs and Type 1 Non-Isolated
Current Out 1.5 A
Voltage Out (Max) 40 V
Efficiency @ Conditions >90%, 110 ~ 265 VAC, 40V @ 1.5 A
Features Dimming Control
Over Current Protection
Over Voltage Protection
PFC
Thermal Protection
Switching Frequency 65 kHz
Component Count + Extras 53 + 1
Design Author ON Semiconductor
Application / Target Market LED Commercial Lighting
LED Home Lighting
Voltage In 108 ~ 265 VAC
Power Factor >0.9
Standard(s) - Not Given
Main I.C. Base Part NCL30386
Date Created By Author 2019-03
Date Added To Library 2019-07

Share This Design

Eval Board

Order a fully assembled board:

Quantity Available: 5

Quantity: