The 9FGL0841 supports both Common Clock (CC) with or without spread spectrum and Separate Reference no-Spread (SRnS) PCIe clocking architectures. It can also be programmed with a user-defined power up default SMBus configuration. The outputs can optionally be supplied from any voltage between 1.05 and 3.3V; maximum power savings with ±100ppm frequency accuracy on all clocks.
The purpose of a clock generator is to produce a timing signal for synchronizing a circuit's operation. Its functions can be applied to most consumer electronic machines but it is commonly used on communication applications like routers, servers, and base stations.
 
                                 
                                         
                                         
                                        Please type 'DELETE' (without quotes) to the below box to confirm the deletion: