Sealed Toggle Switches are Essential for Many Electronic Applications
Toggle switches are essential for many electronic applications in the digital era. They provide tactile feedback, reliability, and intuitive operation where precision and instant control matter.
In demanding environments where equipment is exposed to dust, water, solar radiation, or mechanical stress, failure is not an option for mission-critical and safety-sensitive aerospace applications, industrial machinery, marine equipment, and medical devices. Product designers might want to consider a line of sealed switches from APEM that are designed to ensure functionality even in the harshest settings.
Unlike touchscreens or digital interfaces, toggle switches provide immediate mechanical actuation, ensuring functionality even in high vibration, extreme temperature, or moisture-prone settings. Durability, simplicity, and the ability to operate without power or software dependencies make them indispensable in both traditional and modern electronic systems.
When failure is not an option
Harsh environments present a variety of failure risks for toggle switches that aren't up to the task. Moisture ingress can result in short circuits and corrosion; dust and debris contamination can obstruct actuation; extreme temperatures can cause material degradation or freezing; and repeated use can create mechanical wear.
Vibration and shock can loosen connections or cause unintended activation, while exposure to chemicals and saltwater can corrode contacts and housings. Additionally, high inrush currents from inductive loads may cause contact pitting or welding.
IP-rated sealed switches, durable materials, and proper electrical ratings can mitigate risks and ensure long-term performance and reliability. APEM's CT Series of IP67-sealed toggle switches are designed to withstand extreme conditions while delivering precise performance. The IP67 rating signifies complete protection against dust ingress and immersion in water up to 1 meter for 30 minutes.
APEM CT Series toggle switches provide consistent actuation force, preventing accidental switching while ensuring deliberate engagement. This physical feedback creates a muscle-memory advantage, enabling professionals to operate equipment more intuitively. The future of product design likely will rely heavily on hybrid interfaces with physical toggles alongside digital controls to create seamless user experiences.
The robust internal mechanism of the CT Series prevents accidental switch toggling due to environmental stressors. These toggle switches are capable of functioning in sub-zero conditions and high-heat environments without performance degradation, providing consistent actuation force even in fluctuating thermal conditions. The completely sealed switching chamber ensures resistance to chemical exposure in industrial and marine applications.
With a focus on reliability, APEM CT Series toggle switches reduce the risk of failure, minimize maintenance, and enhance operational efficiency. These switches can be configured with three main types of terminals, depending on the application and mounting requirements:
- Solder lug terminals, for providing secure electrical connections when wires are soldered directly to the terminals, as well as for manual wiring and prototyping
- Printed circuit board (PCB) terminals, ensuring a clean and reliable connection with direct mounting onto PCBs, reducing the need for additional wiring
- Quick-connect (FASTON) terminals, which enable tool-free installation and removal using crimped connectors to speed up assembly and maintenance
The APEM CT Series provides a range of switch options with varied electrical functions, including ON-OFF, ON-ON, ON-OFF-ON, momentary (MOM)-OFF-MOM, and ON-OFF-MOM. For example, single pole switches control a single circuit, making them ideal for simple ON-OFF functions in low-power applications, while double pole switches can control two independent circuits simultaneously, offering enhanced electrical isolation and functionality.
The CT31-001N022 (Figure 1) is a single pole, ON-OFF toggle switch, making it ideal for applications requiring a simple, straightforward power control mechanism. With screw terminals, it is suited for applications in industrial control panels, vehicle systems, and general electrical circuits.
Figure 1: APEM's CT31-001N022 single pole toggle switch with screw terminals. (Image source: APEM)
The CT41-021N022 (Figure 2) is a double pole, ON-OFF switch, allowing it to control two independent circuits simultaneously. It is suitable for applications that require dual-circuit control, such as marine equipment, avionics, and high-power industrial machines. This switch is equipped with solder lug quick-connect terminals for a secure and efficient connection.
Figure 2: The CT41-021N022 double pole switch has solder lug quick-connect terminals. (Image source: APEM)
Conclusion
Toggle switches are here to stay as a physical interface for electronic applications. In demanding environments where reliability is non-negotiable, the APEM CT Series provides designers with a range of IP67 sealed toggle switches designed to withstand extreme conditions while ensuring functionality and performance.
Have questions or comments? Continue the conversation on TechForum, DigiKey's online community and technical resource.
Visit TechForum