Water Contact Indicator Tape

3M™'s indicator tape quickly shows indication when contacted by water

Image of 3M's Water Contact Indicator Tape3M water contact indicator tape 5557 is a 10.2 mil thick, printable, self-adhesive product that shows area specific, long lasting indication of contact with water. When liquid comes in contact with the product, the color rapidly changes from white to red. This product is designed to withstand heat and humidity aging without giving water indication and it will continue to show indication, even after prolonged submersion in water. The construction is readily die-cuttable, making small custom shapes easy to produce. The adhesive is a high performance acrylic protected by a silicone coated film release liner.

DigiKey can offer you a quote on your secondary services. For more information on 3M available options or if you need assistance, contact CustomCut.3MProducts@digikey.com. Please send outline dimensional drawings to the aforementioned e-mail address.

Applications

  • Use as a water contact indicator in handheld or portable electronic devices such as cell phones, PDAs, pagers, MP3 players, game players, CD players, cordless phones, two-way radios, laptops, digital or film cameras, video cameras, and more
  • Other applications where positive indication of water or aqueous solution contact is desired

5557 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
TAPE INDI WHT 0.08" DIA 1=100PCS5557CIR-2(100)TAPE INDI WHT 0.08" DIA 1=100PCS467 - Immediate$87.14View Details
TAPE INDI WHT 0.12" DIA 1=100PCS5557CIR-3(100)TAPE INDI WHT 0.12" DIA 1=100PCS81 - Immediate$136.42View Details
TAPE INDI WHT 0.18" DIA 1=100PCS5557CIR-4.5(100)TAPE INDI WHT 0.18" DIA 1=100PCS87 - Immediate$175.29View Details

5558 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
TAPE INDICATOR WHITE 0.08"X0.08"5558SQ-2(100)TAPE INDICATOR WHITE 0.08"X0.08"280 - Immediate$81.79View Details
TAPE INDICATOR WHITE 0.20" DIA5558CIR-5(100)TAPE INDICATOR WHITE 0.20" DIA14 - Immediate$185.80View Details
TAPE INDICATOR WHITE 1/2"X5YDS5558-0.5-5TAPE INDICATOR WHITE 1/2"X5YDS0 - Immediate$68.91View Details

5559 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
TAPE INDICATOR WHITE 1/2"X5YDS5559-0.5-5TAPE INDICATOR WHITE 1/2"X5YDS186 - Immediate$80.13View Details
TAPE INDICATOR WHITE 0.12" DIA5559CIR-3(100)TAPE INDICATOR WHITE 0.12" DIA1115 - Immediate$83.16View Details
TAPE INDICATOR WHITE 0.08" DIA5559CIR-2(100)TAPE INDICATOR WHITE 0.08" DIA113 - Immediate$76.51View Details

5559I Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
TAPE INDICATOR WHITE 1/2"X5YDS0.5-5-5559ITAPE INDICATOR WHITE 1/2"X5YDS0 - Immediate$70.63View Details
TAPE INDICATOR WHITE 0.08" DIA3M5559I-2MM-DISC-100TAPE INDICATOR WHITE 0.08" DIA0 - Immediate$73.24View Details
TAPE INDICATOR WHITE 0.08"X0.08"3M5559I-2MMSQ-100TAPE INDICATOR WHITE 0.08"X0.08"0 - Immediate$76.51View Details
Published: 2012-06-29