Electrically Conductive Double-Sided Tape 9772 Series

9772 series tape from 3M™ offers excellent performance and reliable contact to small-size grounding areas

Image of 3M™ Electrically Conductive Tape Double-Sided Tape 9772 Series3M's electrically conductive double-sided tape 9772 series is an XYZ-axis conductive foil tape that consists of a conductive matrix carrier (copper foil), a conductive acrylic adhesive, and PET release liners on the top and bottom. The tape features excellent performance and reliable contact to small-size grounding areas in a thinner format, 9772-30 (0.030 mm) and 9772-50 (0.050 mm).

The tape 9772 series provide XYZ-axis-based conductivity, with high XY-axis electrical resistance compared to other standard double-sided conductive tapes. The conductive acrylic-based adhesive provides high adhesion for a thin double-sided tape. The tape also offers excellent conformability, good EMI shielding in the bond line gap, and electrical contact to small size areas, making it a reliable double-sided tape for challenging EMI design applications.

Features
  • Thin, high-strength polyester film meets low caliper requirements, which will not interfere with most machinery processes
  • XYZ-axis conductive through the adhesive
  • Excellent XY-axis electrical resistance
  • Thin tape with good adhesion
  • Conformable and bonds quickly
  • Good EMI shielding in the bond line gap
  • Improved electrical contact to small size areas
  • Good handling and workability
  • Low PIM
Applications
  • Splicing EMI shield and gasket attachment
  • Flex circuit to flex circuit interconnection
  • Camera module grounding
  • Electrostatic discharge (ESD)
  • PCB/flex/chassis grounding
  • Sensor grounding
  • FPC grounding
  • Medium-pitch flexible circuits and PCBs
  • Heat spreading

Electrically Conductive Double-Sided Tape 9772 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RF EMI SHLDING TAPE 10M X 0.984"9772-30-25MMX10MRF EMI SHLDING TAPE 10M X 0.984"13 - Immediate$66.15View Details
RF EMI SHLDING TAPE 10M X 0.984"9772-50-25MMX10MRF EMI SHLDING TAPE 10M X 0.984"11 - Immediate$77.86View Details
RF EMI SHLDING TAPE 10M X 3.937"9772-30-100MMX10MRF EMI SHLDING TAPE 10M X 3.937"0 - Immediate$197.71View Details
RF EMI SHLDING TAPE 10M X 3.937"9772-50-100MMX10MRF EMI SHLDING TAPE 10M X 3.937"0 - Immediate$252.53View Details
RF EMI SHLD TAPE 98.425'X19.685"9772-30-500MMX30MRF EMI SHLD TAPE 98.425'X19.685"0 - Immediate$1,935.64View Details
RF EMI SHLD TAPE 98.425'X19.685"9772-50-500MMX30MRF EMI SHLD TAPE 98.425'X19.685"0 - Immediate$2,389.21View Details
RF EMI SHIELD TAPE 100MX19.685"9772-50-500MMX100MRF EMI SHIELD TAPE 100MX19.685"0 - Immediate$6,016.22View Details
Published: 2023-08-18