Heat Shrink Tubing Products
3M™ presents a wide variety of heat-shrink tubing products
3M heat shrink products provide a uniquely effective means of applying skintight insulating and protective coverings for a wide variety of electrical, electronic and mechanical applications. 3M heat shrink products offer the important advantages of simple installation, improved performance and long-term reliability. They are abrasion resistant, withstand heat, corrosion, moisture and other hostile environments and offer excellent dielectric properties. Benefits can include cost, size and labor savings as well as enhanced product appearance. 3M offers a range of products based on heat shrink technology, including tubing and molded parts.
| Single Wall: Basic insulation, general purpose, insulating splice and terminations, bundling and identifying (color coding) | |
| Series | Description |
|---|---|
| FP-301 | 2:1 Shrink ratio - Flame retardant UL |
| FP-301VW | 2:1 Shrink ratio - Highly flame retardant UL-VW1 |
| SFTW | 3:1 Shrink ratio - Flame retardant UL |
| VFP | 2:1 Shrink ratio - Very flexible flame retardant UL |
| Adhesive Lined/Dual Wall: Basic insulation, general purpose, insulating splice and terminations, bundling and identifying (color coding) with thermoplastic adhesive for environmental protection | |
| Series | Description |
| EPS-200 | 2:1 Shrink ratio - for point to point (single wire connection) protection |
| EPS-300 | 3:1 Shrink ratio - for point to point (1:2 wire transitions) protection |
| EPS-400 | 4:1 Shrink ratio - for point to point (multiple wire transitions/matching) protection |
| Heavy Duty: Heavy wall (thickness) general purpose insulation with thermoplastic adhesive for environmental protection providing greater durability and electrical insulation | |
| Series | Description |
| ITCSN | 3:1 Shrink ratio - rigid for cable strain relief - for UL 486D - Direct Bury |
| BBI | Bus bar insulation 5.8 to 35KV applications |
| Special Purpose: Elastomeric blended materials for high performance applications | |
| Series | Description |
| MFP | 2:1 Shrink ratio - UL VW-1, highly flame retardant, clear, semi rigid, for temperatures up to 175°C |
| PSTH | 2:1 Shrink ratio - Military applications - Designed for harsh environmental operating conditions for military ground vehicles |
| NST | 2:1 Shrink ratio - Modified Neoprene, highly abrasion and oil resistant, used often in industrial equipment |
FP-301
| Image | Manufacturer Part Number | Description | Inner Diameter - Recovered | Recovered Wall Thickness | Inner Diameter - Supplied | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | FP-301 1/16" CR 1000' | HEATSHRINK FP301 1/16" CLEAR | 0.031" (0.79mm) | 0.017" (0.43mm) | 0.063" (1.60mm) | 58380 - Immediate | $2.48 | View Details |
![]() | ![]() | FP-301 1/16" BL 1000' | HEATSHRINK FP301 1/16" BLACK | 0.031" (0.79mm) | 0.017" (0.43mm) | 0.063" (1.60mm) | 77273 - Immediate | $2.59 | View Details |
FP-301VW
| Image | Manufacturer Part Number | Description | Inner Diameter - Recovered | Recovered Wall Thickness | Inner Diameter - Supplied | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | FP-301VW-3/4-BLACK-200' | HEATSHRINK 3/4" BLACK | 0.375" (9.53mm) | 0.030" (0.76mm) | 0.750" (19.05mm) | 15947 - Immediate | $5.12 | View Details | |
![]() | FP-301VW-1-BLACK-100' | HEATSHRINK 1" BLACK | 0.500" (12.70mm) | 0.035" (0.89mm) | 1.000" (25.40mm) | 12201 - Immediate | $6.03 | View Details |
SFTW
| Image | Manufacturer Part Number | Description | Inner Diameter - Recovered | Recovered Wall Thickness | Inner Diameter - Supplied | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SFTW203 1/4" BL SPL | HEATSHRINK SFTW203 1/4" BLK | 0.079" (2.01mm) | 0.026" (0.66mm) | 0.236" (5.99mm) | 26275 - Immediate | $4.02 | View Details |
![]() | ![]() | SFTW203 1/2" BL SPL | HEATSHRINK SFTW203 1/2" BLK | 0.157" (3.99mm) | 0.030" (0.76mm) | 0.472" (11.99mm) | 5665 - Immediate | $4.71 | View Details |
VFP
| Image | Manufacturer Part Number | Description | Inner Diameter - Supplied | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | VFP-876-3/32-BLACK-4'-BUL | HEATSHRINK 3/32 BK 48" | 0.093" (2.36mm) | 0 - Immediate | $0.33 | View Details |
![]() | ![]() | VFP-876-1/8-BLACK-4'-BULK | HEATSHRINK 1/8 BK 48" | 0.125" (3.18mm) | 0 - Immediate | $0.35 | View Details |
EPS-200
| Image | Manufacturer Part Number | Description | Inner Diameter - Recovered | Recovered Wall Thickness | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | EPS-200 1/8"BL 48"BX | HEATSHRINK EPS200 1/8"X4' BLACK | 0.063" (1.60mm) | 0.027" (0.69mm) | 667 - Immediate | $18.98 | View Details |
![]() | ![]() | EPS-200 3/16"BL48"BX | HEATSHRINK EPS200 3/16"X4' BLACK | 0.093" (2.36mm) | 0.027" (0.69mm) | 1383 - Immediate | $21.36 | View Details |
EPS-300
| Image | Manufacturer Part Number | Description | Inner Diameter - Recovered | Recovered Wall Thickness | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | EPS300-3/4-6"-BLACK-10-10 PC PKS | HEATSHRINK TUBING 3/4-6"1=1STICK | 0.250" (6.35mm) | 0.085" (2.16mm) | 951 - Immediate | $9.02 | View Details |
![]() | ![]() | EPS300-1/2-6"-BLACK-10-10 PC PKS | HEATSHRINK TUBING 1/2-6" 1=1PC | 0.160" (4.06mm) | 0.070" (1.78mm) | 833 - Immediate | $9.20 | View Details |
EPS-400
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | EPS-400-.700-48-BLACK-BUL | HEATSHRINK 0.7" X 4' BLACK | 733 - Immediate | $42.27 | View Details |
![]() | ![]() | EPS-400-.450-48-BLACK-BUL | HEATSHRINK 0.45" X 4' BLACK | 208 - Immediate | $22.58 | View Details |
ITCSN
| Image | Manufacturer Part Number | Description | Inner Diameter - Recovered | Recovered Wall Thickness | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ITCSN-0800-48"-BLACK-20 PCS | HEATSHRINK 0.8" X 4' BLACK 1=1PC | 0.200" (5.08mm) | - | 123 - Immediate | $91.57 | View Details |
![]() | ![]() | ITCSN-1100-48"-BLACK-20 PCS | HEATSHRINK 1.1" X 4' BLACK 1=1PC | 0.370" (9.40mm) | - | 324 - Immediate | $108.14 | View Details |
BBI
| Image | Manufacturer Part Number | Description | Inner Diameter - Recovered | Recovered Wall Thickness | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | BBI-4A-20' | HEATSHRINK 4.35" X 20' ORG-RED | 1.670" (42.42mm) | 0.113" (2.87mm) | 52 - Immediate | $1,194.24 | View Details |
![]() | ![]() | BBI-4A-50' | HEATSHRINK 4.35" X 50' ORG-RED | 1.670" (42.42mm) | 0.113" (2.87mm) | 26 - Immediate | $2,815.59 | View Details |
MFP
| Image | Manufacturer Part Number | Description | Inner Diameter - Recovered | Recovered Wall Thickness | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MFP-3/8"-CLEAR-10-10 PC PKS | HEATSHRINK 3/8 X 6" CLEAR | 0.187" (4.75mm) | 0.012" (0.30mm) | 8 - Immediate | $79.43 | View Details |
![]() | ![]() | MFP 1/16" CR 48"BX | HEATSHRK MFP 1/16"X 0.5" 50=50PC | 0.031" (0.79mm) | 0.010" (0.25mm) | 0 - Immediate | $0.21 | View Details |
PSTH
| Image | Manufacturer Part Number | Description | Inner Diameter - Supplied | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | PSTH 1 1/4 BK SPL SCX SPEC | HEATSHRINK 1-1/4" BLACK | 1.250" (31.75mm) | 2471 - Immediate | $72.89 | View Details |
![]() | ![]() | PSTH 1 1/4 BK SPL SCX SPEC | HEATSHK PSTH 1 1/4"X0.5" 50=50PC | 1.250" (31.75mm) | 0 - Immediate | $1.34 | View Details |