Marine Grade Silicone Sealant

3M™ marine grade silicone sealant is a one-component cure, silicone sealant engineered to withstand the harsh marine environment

Image of 3M's Marine Grade Silicone Sealant 3M™ marine grade silicone sealant is a one-component cure, silicone sealant engineered to withstand the harsh marine environment. It is a mildew-resistant, non-sagging, moisture-curing silicone rubber sealant for above the waterline applications. The sealant is high-temperature resistant and remains flexible even after years of exposure. It adheres to bare and painted metal, fiberglass, glass, non-oily woods, plastics, and abraded rubbers. 3M marine grade silicone sealant is weather-resistant and formulated to resist mildew and form a non-yellowing seal. The non-shrinking and non-sagging properties of this product offer a simple and efficient application.

Features
  • Mildew resistant
  • One component cure
  • Flexible polymer
  • Excellent weathering resistance
  • Non-shrinking
  • High temperature resistant
  • Non-sagging
  • Permanently elastic
Applications
  • Electrical hatch sealing
  • Dashboard components
  • Portlights
  • Above the waterline interior/exterior sealing

Marine Grade Silicone Sealant

ImageManufacturer Part NumberDescriptionFeaturesFor Use With/Related ProductsShelf Life StartAvailable QuantityPriceView Details
HYBRID ADHESIVE SEALANT FAST CURPN05508HYBRID ADHESIVE SEALANT FAST CURFast CureMarine ApplicationsDate of Manufacture0 - Immediate$62.48View Details
HYBRID ADHESIVE SEALANT FAST CURPN06586HYBRID ADHESIVE SEALANT FAST CURFast CureMarine ApplicationsDate of Manufacture0 - Immediate$49.05View Details
MARINE GRADE SILICONE SEALANT CLPN08019MARINE GRADE SILICONE SEALANT CLClear, 3 OuncesMarine ApplicationsDate of Manufacture122 - Immediate$54.77View Details
Published: 2019-06-17