Twin Axial PCI Express® Extender Assemblies Gen 4.0
3M's PCIe extender assemblies provide a low-loss extension from the motherboard to the peripheral device
3M's twin axial PCIe extender assemblies for PCIe® 4.0 applications is a family of cable assemblies including X8 and X16 connectors utilizing 3M low-loss twin axial cable 85 Ω, 31 AWG which is ideal for PCIe applications. With their extremely tight bend radius and thin ribbon construction, this family of next-generation twin axial cable assemblies allows for easy routing in even the densest server or rack configurations. They are designed for scalability and tight bends without compromising signal integrity performance.
3M twin axial PCIe extender assemblies for PCIe 4.0 applications allow users to re-locate a PCIe card slot or bridge between slots on two different PCBs, and are compatible with Card Electromechanical (CEM) connectors. By replacing rigid PCB assemblies, the 3M PCI Express extender assemblies can be folded or simply routed to the peripheral card, providing a low-loss extension from the motherboard to the peripheral device.
- Configurations
- 8KCE series X16 straddle-mount
- 8KCH series X16 straddle-mount
- 8KCJ series X16 surface-mount
- 8KH8 series X8 straddle-mount
- 8KH9 series X8 surface-mount
- Uses 3M twin axial cable technology
- PCIe 4.0 (85 Ω) applications
- Signal wire size: 31 AWG
- Data rates up to 16 Gbps
- Custom cable assembly design is available
- High-bandwidth, resonance-free SI performance
- Thin ribbon cable construction allows easy routing for custom application
- Extremely tight bend radius facilitates custom-folded assembly configuration enabling unique packaging designs in dense servers
- Enterprise equipment
- Datacenter computing
- Storage equipment
- High-speed test equipment
- PC gaming
- High-performance computing
Twin Axial PCI Express® Extender Assemblies Gen 4.0
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 8KCE-0953-250=ASSY | ASSY/PCI EXTENDER GEN 4.0/0.25M | 9 - Immediate | $220.09 | View Details |
![]() | ![]() | 8KCE-0953-500=ASSY | ASSY/PCI EXTENDER GEN 4.0/0.50M | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 8KCH-0965-0250 | TWIN AXIAL PCI EXPRESS X16 STRAD | 103 - Immediate | $224.14 | View Details |
![]() | ![]() | 8KCH-0965-0500 | TWIN AXIAL PCI EXPRESS X16 STRAD | 97 - Immediate | $229.11 | View Details |
![]() | ![]() | 8KCJ-0966-0250 | TWIN AXIAL PCI EXPRESS X16 SURFA | 57 - Immediate | $232.40 | View Details |
![]() | ![]() | 8KCJ-0966-0500 | TWIN AXIAL PCI EXPRESS X16 SURFA | 94 - Immediate | $237.59 | View Details |
![]() | ![]() | 8KH8-0967-0250 | TWIN AXIAL PCI EXPRESS X8 STRADD | 76 - Immediate | $221.31 | View Details |
![]() | ![]() | 8KH8-0967-0500 | TWIN AXIAL PCI EXPRESS X8 STRADD | 101 - Immediate | $225.11 | View Details |
![]() | ![]() | 8KH9-0968-0250 | TWIN AXIAL PCI EXPRESS X8 SURFAC | 55 - Immediate | $220.31 | View Details |
![]() | ![]() | 8KH9-0968-0500 | TWIN AXIAL PCI EXPRESS X8 SURFAC | 0 - Immediate | $223.51 | View Details |