TPA1881-TR High Supply Voltage Amplifier
3PEAK’s TPA188X amplifier has an overtemperature protection feature to guarantee chip safety
3PEAK’s TPA188X high supply voltage amplifier features 15 μV low offset, low noise, and stable high-frequency response. It incorporates 3PEAK’s proprietary and patented design techniques to achieve excellent AC performance with 12 MHz bandwidth, 12 V/μs slew rate, and low distortion while drawing only 2000 μA of quiescent current per amplifier. The input common-mode voltage range extends to V-, and the outputs swing rail-to-rail. The TPA188X has an overtemperature protection feature to guarantee chip safety. The output of TPA188X will enter high impendence when the die temperature reaches around +170°C and will recover the function when the die temperature is down to around +150°C. The product has a very small power temperature coefficient, which is helpful for temperature-sensitive applications.
- Supply voltage: 4.5 V to 40 V or ±2.25 V to ±20 V
- Offset voltage: ±15 μV maximum
- Differential input voltage range to supply rail can work as a comparator
- Input rail-to- Vs, rail-to-rail output
- Bandwidth: 12 MHz
- Slew rate: 12 V/μs
- Overtemperature protection
- Low noise: 6 nV/√Hz at 1 kHz
- 2 kV HBM, 1 kV CDM
- Operation temperature range: -40°C to +125°C
- Instrumentation
- Active filters
- ASIC input or output amplifiers
- Sensor interfaces
- Motor controls
- Industrial controls
- Low-noise power supplies
TPA1881-TR High Supply Voltage Amplifier
| Image | Manufacturer Part Number | Description | Amplifier Type | Output Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TPA1881-TR | IC CHOPPER 1 CIRCUIT SOT-23-5 | Chopper (Zero-Drift) | Push-Pull, Rail-to-Rail | 2810 - Immediate | $3.85 | View Details |